Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | TIP105 | onsemi | 2000@4V,3A 60V PNP 8A 2W TO-220AB Darlington Transistors ROHS | C4366028 | TO-220AB | Tube-packed | 2000@4V,3A | 60V | PNP | - | 50uA | 8A | - | 2W | 2.5V@80mA,8A | ||
| Min: 1 Mult: 1 | 0 | BDX33C | onsemi | 750@3V,3A 100V NPN 10A 70W TO-220AB Darlington Transistors ROHS | C4365889 | TO-220AB | Tube-packed | 750@3V,3A | 100V | NPN | - | 500uA | 10A | - | 70W | 2.5V@6mA,3A | ||
| Min: 1 Mult: 1 | 0 | BDX53C | onsemi | 750@3V,3A 100V NPN 8A 60W TO-220 Darlington Transistors ROHS | C4365969 | TO-220 | Tube-packed | 750@3V,3A | 100V | NPN | - | 500uA | 8A | - | 60W | 2V@12mA,3A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MMBTA64 | onsemi | 20000@5V,100mA 30V PNP 1.2A 350mW SOT-23 Darlington Transistors ROHS | C4365918 | SOT-23 | Tape & Reel (TR) | 20000@5V,100mA | 30V | PNP | 125MHz | 100nA | 1.2A | -55℃~+150℃@(Tj) | 350mW | 1.5V@100uA,100mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP115 | STMicroelectronics | 1000@4V,1A 60V PNP 2A 2W TO-220 Darlington Transistors ROHS | C157403 | TO-220 | Tube-packed | 1000@4V,1A | 60V | PNP | - | 2mA | 2A | - | 2W | 2.5V@2A,8mA | ||
| Min: 5 Mult: 5
Full Reel: 4000
| 0 | BSP52T3G | onsemi | 2000@10V,500mA 80V NPN 1A 800mW SOT-223-4 Darlington Transistors ROHS | C463680 | SOT-223-4 | Tape & Reel (TR) | 2000@10V,500mA | 80V | NPN | - | 10uA | 1A | -65℃~+150℃@(Tj) | 800mW | 1.3V@500mA,500uA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP120G | onsemi | 60V 1000@3V,3A NPN 5A 2W TO-220 Darlington Transistors ROHS | C223613 | TO-220 | Tube-packed | 1000@3V,3A | 60V | NPN | - | 500uA | 5A | -65℃~+150℃@(Tj) | 2W | 4V@5A,20mA | ||
| Min: 1 Mult: 1 | 0 | 2N6301P | Microchip Tech | 750@3V,4A 80V NPN 8A 75W TO-66(TO-213AA) Darlington Transistors ROHS | C6404413 | TO-66(TO-213AA) | Bag-packed | 750@3V,4A | 80V | NPN | - | 500uA | 8A | -55℃~+200℃@(Tj) | 75W | 3V@80mA,8A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CPH5902H-TL-E | onsemi | SOT-23-5 Darlington Transistors ROHS | C890549 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 2N6035G | onsemi | TO-225-3 Darlington Transistors ROHS | C898332 | TO-225-3 | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| BST52,115 | Nexperia | 2000@10V,500mA 80V NPN 1A 1.3W SOT-89-3 Darlington Transistors ROHS | C549767 | SOT-89-3 | Tape & Reel (TR) | 2000@10V,500mA | 80V | NPN | 200MHz | 50nA | 1A | - | 1.3W | 1.3V@500mA,500uA | ||
| Min: 1 Mult: 1 | 0 | PMD16K100 | Solid State System | 100V NPN 20A TO-3 Darlington Transistors ROHS | C6256010 | TO-3 | Bag-packed | - | 100V | NPN | - | - | 20A | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 2N6038G | onsemi | TO-225-3 Darlington Transistors ROHS | C606345 | TO-225-3 | Box-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP132 | STMicroelectronics | 100V 1000@4V,4A NPN 8A 2W TO-220 Darlington Transistors ROHS | C73561 | TO-220 | Tube-packed | 1000@4V,4A | 100V | NPN | - | 500uA | 8A | - | 2W | 4V@6A,30mA | ||
| Min: 1 Mult: 1 | 0 | 2N6036G | onsemi | 750@3V,2A 80V PNP 4A 40W TO-225-3 Darlington Transistors ROHS | C898333 | TO-225-3 | Bag-packed | 750@3V,2A | 80V | PNP | - | 500nA@80V | 4A | -65℃~+150℃@(Tj) | 40W | 3V@4A,40mA | ||
| Min: 1 Mult: 1 | 0 | 2SD1409 | SPTECH | TO-220FA Darlington Transistors ROHS | C2907934 | TO-220FA | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TIP152 | SPTECH | TO-220C Darlington Transistors ROHS | C480244 | TO-220C | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BDW23 | SPTECH | TO-220C Darlington Transistors ROHS | C2907727 | TO-220C | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TIP112 | SPTECH | TO-220C Darlington Transistors ROHS | C2907698 | TO-220C | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BDX53B | SPTECH | TO-220C Darlington Transistors ROHS | C2907712 | TO-220C | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TIP111 | SPTECH | TO-220C Darlington Transistors ROHS | C2907722 | TO-220C | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BD651 | SPTECH | TO-220C Darlington Transistors ROHS | C2907708 | TO-220C | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2N6285 | SPTECH | TO-3 Darlington Transistors ROHS | C2908023 | TO-3 | Tray | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BD897 | SPTECH | TO-220C Darlington Transistors ROHS | C2907711 | TO-220C | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BD649 | SPTECH | TO-220C Darlington Transistors ROHS | C2907716 | TO-220C | Tube-packed | - | - | - | - | - | - | - | - | - |