Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-emitter voltage (Vceo)
|
DC current gain (hFE@Vce,Ic)
|
Transistor Type
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Transition frequency (fT)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-emitter voltage (Vceo)
|
DC current gain (hFE@Vce,Ic)
|
Transistor Type
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Transition frequency (fT)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | 2N6287 | Microchip Tech | 100V 1500@1A,3V PNP 20A 175W TO-204AA(TO-3) Darlington Transistors ROHS | C5503667 | TO-204AA(TO-3) | Bag-packed | 100V | 1500@1A,3V | PNP | 1mA | 20A | -65℃~+175℃@(Tj) | 175W | 3V@200mA,20A | - | |||
Min: 1 Mult: 1 | 0 | 2N6384 | Microchip Tech | 60V 1000@5A,3V NPN 10A 6W TO-204AA(TO-3) Darlington Transistors ROHS | C5487740 | TO-204AA(TO-3) | Bag-packed | 60V | 1000@5A,3V | NPN | 1mA | 10A | -55℃~+175℃@(Tj) | 6W | 3V@100mA,10A | - | |||
Min: 1 Mult: 1 | 0 | TIP140 | NTE ELECTRONICS, INC. | 1000@5A,4V 60V NPN 10A 125W TO-218 Darlington Transistors ROHS | C6284525 | TO-218 | Bag-packed | 60V | 1000@5A,4V | NPN | - | 10A | -65℃~+150℃@(Tj) | 125W | - | - | |||
Min: 1 Mult: 1 | 0 | SLA4030 | Sanken Elec | SIP-12 Darlington Transistors ROHS | C6228763 | SIP-12 | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | NTE253 | NTE ELECTRONICS, INC. | 750@1.5A,3V 80V NPN 4A 40W TO-126 Darlington Transistors ROHS | C6249081 | TO-126 | Bag-packed | 80V | 750@1.5A,3V | NPN | 100uA | 4A | -65℃~+150℃@(Tj) | 40W | 3V@40mA,4A | - | |||
Min: 1 Mult: 1 | 0 | NTE2542 | NTE ELECTRONICS, INC. | 2000@12A,4V 120V PNP 25A 120W TO-3P Darlington Transistors ROHS | C6249084 | TO-3P | Bag-packed | 120V | 2000@12A,4V | PNP | 10uA | 25A | - | 120W | 1.8V@24mA,12A | - | |||
Min: 1 Mult: 1 | 0 | 2N6282 | Microchip Tech | 60V 750@10A,3V NPN 20A 160W Darlington Transistors ROHS | C6404409 | - | Bag-packed | 60V | 750@10A,3V | NPN | 1mA | 20A | -65℃~+200℃@(Tj) | 160W | 3V@200mA,20A | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SST6427T116 | ROHM Semicon | 40V 10000@10mA,5V NPN TO-236-3(SOT-23-3) Darlington Transistors ROHS | C6302235 | TO-236-3(SOT-23-3) | Tape & Reel (TR) | 40V | 10000@10mA,5V | NPN | 50nA | - | - | - | 1.5V@500uA,500mA | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | MMBTA14-HF | Comchip | 30V 20000@100mA,5V NPN 300mA 300mW SOT-23 Darlington Transistors ROHS | C5769580 | SOT-23 | Tape & Reel (TR) | 30V | 20000@100mA,5V | NPN | 100nA | 300mA | -55℃~+150℃@(Tj) | 300mW | 1.5V@100uA,100mA | 125MHz | |||
Min: 1 Mult: 1 | 0 | MJ10001 | NTE ELECTRONICS, INC. | 50@5A,5V 400V NPN 20A 175W TO-3 Darlington Transistors ROHS | C5768928 | TO-3 | Bag-packed | 400V | 50@5A,5V | NPN | 250uA | 20A | -65℃~+200℃@(Tj) | 175W | 3V@1A,20A | - | |||
Min: 1 Mult: 1 | 0 | NTE2426 | NTE ELECTRONICS, INC. | 2000@500mA,10V 80V NPN 500mA 1W SOT-89 Darlington Transistors ROHS | C5702146 | SOT-89 | Bag-packed | 80V | 2000@500mA,10V | NPN | 10uA | 500mA | - | 1W | 1.3V@500uA,500mA | - | |||
Min: 1 Mult: 1 | 0 | NTE269 | NTE ELECTRONICS, INC. | 10000@200mA,5V 50V PNP 2A 1.67W TO-202 Darlington Transistors ROHS | C5702153 | TO-202 | Bag-packed | 50V | 10000@200mA,5V | PNP | 500nA | 2A | -55℃~+150℃@(Tj) | 1.67W | 1.5V@3mA,1.5A | - | |||
Min: 1 Mult: 1 | 0 | MJ10009 | NTE ELECTRONICS, INC. | 500V 40@5A,5V NPN 20A 175W TO-3 Darlington Transistors ROHS | C5670121 | TO-3 | Bag-packed | 500V | 40@5A,5V | NPN | 250uA | 20A | -65℃~+200℃@(Tj) | 175W | 3.5V@2A,20A | - | |||
Min: 1 Mult: 1 | 0 | MJ10024 | Solid State System | 50@5A,5V 750V NPN 20A 250W TO-3 Darlington Transistors ROHS | C5670127 | TO-3 | Bag-packed | 750V | 50@5A,5V | NPN | 250uA | 20A | -65℃~+200℃@(Tj) | 250W | 5V@5A,20A | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | MMSTA14T146 | ROHM Semicon | 30V 10000@10mA,5V NPN 500mA 200mW SOT-23 Darlington Transistors ROHS | C5799748 | SOT-23 | Tape & Reel (TR) | 30V | 10000@10mA,5V | NPN | 100nA | 500mA | - | 200mW | 1.5V@100uA,100mA | - | |||
Min: 1 Mult: 1 | 0 | MPSA63 | NTE ELECTRONICS, INC. | 30V 10000@100mA,5V PNP 1.2A 625mW TO-92 Darlington Transistors ROHS | C5799832 | TO-92 | Bag-packed | 30V | 10000@100mA,5V | PNP | 100nA | 1.2A | -55℃~+150℃@(Tj) | 625mW | 1.5V@100uA,100mA | 125MHz | |||
Min: 1 Mult: 1 | 0 | JANTXV2N6299P | Microchip Tech | 750@4A,3V 80V PNP 8A 64W TO-66(TO-213AA) Darlington Transistors ROHS | C5658900 | TO-66(TO-213AA) | Bag-packed | 80V | 750@4A,3V | PNP | 500uA | 8A | -65℃~+175℃@(Tj) | 64W | 2V@80mA,8A | - | |||
Min: 1 Mult: 1 | 0 | JAN2N6299 | Microchip Tech | TO-213AA,TO-66-2 Darlington Transistors ROHS | C5773599 | TO-213AA,TO-66-2 | Bag-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | JAN2N6301P | Microchip Tech | 750@4A,3V 80V NPN 8A 75W TO-66(TO-213AA) Darlington Transistors ROHS | C5773601 | TO-66(TO-213AA) | Bag-packed | 80V | 750@4A,3V | NPN | 500uA | 8A | -55℃~+200℃@(Tj) | 75W | 3V@80mA,8A | - | |||
Min: 1 Mult: 1 | 0 | 2N6668 | NTE ELECTRONICS, INC. | 1000@5A,3V 80V PNP 10A 65W TO-220 Darlington Transistors ROHS | C6053505 | TO-220 | Bag-packed | 80V | 1000@5A,3V | PNP | 1mA | 10A | - | 65W | 3V@100mA,10A | - | |||
Min: 1 Mult: 1 | 0 | NTE263 | NTE ELECTRONICS, INC. | 100V 1000@5A,3V NPN 10A 2W TO-220 Darlington Transistors ROHS | C6134991 | TO-220 | Bag-packed | 100V | 1000@5A,3V | NPN | 1mA | 10A | -65℃~+150℃@(Tj) | 2W | 3V@100mA,10A | - | |||
Min: 1 Mult: 1 | 0 | NTE265 | NTE ELECTRONICS, INC. | 10000@200mA,5V 50V NPN 500mA 1.33W TO-202 Darlington Transistors ROHS | C6134995 | TO-202 | Bag-packed | 50V | 10000@200mA,5V | NPN | 500nA | 500mA | -55℃~+150℃@(Tj) | 1.33W | 1.5V@500uA,500mA | 75MHz | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | 2SD1759TL | ROHM Semicon | 1000@500mA,3V 40V NPN 2A 1W TO-252-3 Darlington Transistors ROHS | C6054256 | TO-252-3 | Tape & Reel (TR) | 40V | 1000@500mA,3V | NPN | 1uA | 2A | - | 1W | 1.5V@1.2mA,600mA | 150MHz | |||
Min: 1 Mult: 1 | 0 | 2SD2390 | Sanken Elec | 5000@7A,4V 150V NPN 10A 100W TO-3P Darlington Transistors ROHS | C6054273 | TO-3P | Tray | 150V | 5000@7A,4V | NPN | 100uA | 10A | - | 100W | 2.5V@7mA,7A | 55MHz | |||
Min: 1 Mult: 1 | 0 | NTE261 | NTE ELECTRONICS, INC. | 100V 1000@3A,3V NPN 5A 2W TO-220 Darlington Transistors ROHS | C6134989 | TO-220 | Bag-packed | 100V | 1000@3A,3V | NPN | 500uA | 5A | -65℃~+150℃@(Tj) | 2W | 4V@20mA,5A | - |