Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Transition frequency (fT)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Transition frequency (fT)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | JANTX2N6301P | Microchip Tech | 750@3V,4A 80V NPN 8A 75W TO-66(TO-213AA) Darlington Transistors ROHS | C5744356 | TO-66(TO-213AA) | Bag-packed | 750@3V,4A | 80V | NPN | 500uA | 8A | -55℃~+200℃@(Tj) | 75W | 3V@80mA,8A | - | ||
| Min: 1 Mult: 1 | 0 | JANTXV2N6059 | Microchip Tech | 100V 1000@3V,6A NPN 12A 150W TO-3(TO-204AA) Darlington Transistors ROHS | C5744665 | TO-3(TO-204AA) | Bag-packed | 1000@3V,6A | 100V | NPN | 1mA | 12A | -55℃~+175℃@(Tj) | 150W | 3V@120mA,12A | - | ||
| Min: 1 Mult: 1 | 0 | JANTX2N6059 | Microchip Tech | 100V 1000@3V,6A NPN 12A 150W TO-204AA(TO-3) Darlington Transistors ROHS | C5658088 | TO-204AA(TO-3) | Bag-packed | 1000@3V,6A | 100V | NPN | 1mA | 12A | -55℃~+175℃@(Tj) | 150W | 3V@120mA,12A | - | ||
| Min: 1 Mult: 1 | 0 | JANTXV2N6299P | Microchip Tech | 750@3V,4A 80V PNP 8A 64W TO-66(TO-213AA) Darlington Transistors ROHS | C5658900 | TO-66(TO-213AA) | Bag-packed | 750@3V,4A | 80V | PNP | 500uA | 8A | -65℃~+175℃@(Tj) | 64W | 2V@80mA,8A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MMBTA14-HF | Comchip | 30V 20000@5V,100mA NPN 300mA 300mW SOT-23 Darlington Transistors ROHS | C5769580 | SOT-23 | Tape & Reel (TR) | 20000@5V,100mA | 30V | NPN | 100nA | 300mA | -55℃~+150℃@(Tj) | 300mW | 1.5V@100uA,100mA | 125MHz | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | FMMT38CQTA | Diodes Incorporated | 60V 10000@5V,500mA NPN 300mA 330mW SOT-23-3 Darlington Transistors ROHS | C5641107 | SOT-23-3 | Tape & Reel (TR) | 10000@5V,500mA | 60V | NPN | 100nA | 300mA | -55℃~+150℃@(Tj) | 330mW | 1.25V@8mA,800mA | - | ||
| Min: 1 Mult: 1 | 0 | MJ10024 | Solid State System | 50@5V,5A 750V NPN 20A 250W TO-3 Darlington Transistors ROHS | C5670127 | TO-3 | Bag-packed | 50@5V,5A | 750V | NPN | 250uA | 20A | -65℃~+200℃@(Tj) | 250W | 5V@5A,20A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SST6427T116 | ROHM Semicon | 40V 10000@5V,10mA NPN TO-236-3(SOT-23-3) Darlington Transistors ROHS | C6302235 | TO-236-3(SOT-23-3) | Tape & Reel (TR) | 10000@5V,10mA | 40V | NPN | 50nA | - | - | - | 1.5V@500uA,500mA | - | ||
| Min: 1 Mult: 1 | 0 | JANTXV2N6284 | Microchip Tech | 100V 1500@3V,1A NPN 20A 175W TO-204AA(TO-3) Darlington Transistors ROHS | C6211987 | TO-204AA(TO-3) | Bag-packed | 1500@3V,1A | 100V | NPN | 1mA | 20A | -65℃~+200℃@(Tj) | 175W | 3V@200mA,20A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPTA14 TR PBFREE | Central Semicon | 30V 20000@5V,100mA NPN 500mA 350mW SOT-23 Darlington Transistors ROHS | C7108677 | SOT-23 | Tape & Reel (TR) | 20000@5V,100mA | 30V | NPN | 100nA | 500mA | -65℃~+150℃@(Tj) | 350mW | 1.5V@100uA,100mA | 125MHz | ||
| Min: 1 Mult: 1 | 0 | SMA4021 | Sanken Elec | SIP-12 Darlington Transistors ROHS | C7083028 | SIP-12 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MJ10022 | Solid State System | 60@5V,10A 350V NPN 40A 250W TO-3 Darlington Transistors ROHS | C6904126 | TO-3 | Bag-packed | 60@5V,10A | 350V | NPN | 250uA | 40A | -65℃~+200℃@(Tj) | 250W | 5V@5A,40A | - | ||
| Min: 1 Mult: 1 | 0 | MJ10008 | Solid State System | 450V NPN 20A 175W TO-3 Darlington Transistors ROHS | C6904124 | TO-3 | Bag-packed | - | 450V | NPN | 5mA | 20A | -65℃~+200℃@(Tj) | 175W | 3.5V@2A,20A | - | ||
| Min: 1 Mult: 1 | 0 | SLA4390 | Sanken Elec | SIP-12 Darlington Transistors ROHS | C7082640 | SIP-12 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MJ10023 | Solid State System | 400V 60@5V,10A NPN 40A 250W TO-3 Darlington Transistors ROHS | C6591760 | TO-3 | Bag-packed | 60@5V,10A | 400V | NPN | 250uA | 40A | -65℃~+200℃@(Tj) | 250W | 5V@5A,40A | - | ||
| Min: 1 Mult: 1 | 0 | 2N6040 | Solid State System | 60V 1000@4V,4A PNP 8A 75W TO-220 Darlington Transistors ROHS | C6803463 | TO-220 | Bag-packed | 1000@4V,4A | 60V | PNP | 500uA | 8A | -65℃~+150℃@(Tj) | 75W | 4V@80mA,8A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 2SD2195T100 | ROHM Semicon | 1000@2V,1A 100V NPN 2A 2W TO-243AA Darlington Transistors ROHS | C6802871 | TO-243AA | Tape & Reel (TR) | 1000@2V,1A | 100V | NPN | 10uA | 2A | - | 2W | 1.5V@1mA,1A | 80MHz | ||
| Min: 1 Mult: 1 | 0 | 2N6383 | Microchip Tech | 1000@3V,5A 40V NPN 10A 6W TO-204AA(TO-3) Darlington Transistors ROHS | C6803482 | TO-204AA(TO-3) | Bag-packed | 1000@3V,5A | 40V | NPN | 1mA | 10A | -55℃~+175℃@(Tj) | 6W | 3V@100mA,10A | - | ||
| Min: 1 Mult: 1 | 0 | 2N6384 PBFREE | Central Semicon | 60V 1000@3V,5A NPN 10A 100W TO-3 Darlington Transistors ROHS | C6803484 | TO-3 | Tube-packed | 1000@3V,5A | 60V | NPN | 1mA | 10A | -65℃~+200℃@(Tj) | 100W | 3V@100mA,10A | - | ||
| Min: 1 Mult: 1 | 0 | JAN2N6298 | Microchip Tech | 750@3V,4A 60V PNP 8A 64W TO-66(TO-213AA) Darlington Transistors ROHS | C6578618 | TO-66(TO-213AA) | Bag-packed | 750@3V,4A | 60V | PNP | 500uA | 8A | -65℃~+175℃@(Tj) | 64W | 2V@80mA,8A | - | ||
| Min: 1 Mult: 1 | 0 | PMD12K100 | Solid State System | 100V NPN 8A TO-3 Darlington Transistors ROHS | C6629154 | TO-3 | Bag-packed | - | 100V | NPN | - | 8A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | JANTX2N6384 | Microchip Tech | 60V 1000@3V,5A NPN 10A 6W TO-204AA(TO-3) Darlington Transistors ROHS | C6578040 | TO-204AA(TO-3) | Bag-packed | 1000@3V,5A | 60V | NPN | 1mA | 10A | -55℃~+175℃@(Tj) | 6W | 3V@100mA,10A | - | ||
| Min: 1 Mult: 1 | 0 | JAN2N6300 | Microchip Tech | 750@3V,4A 60V NPN 8A 75W TO-66(TO-213AA) Darlington Transistors ROHS | C6578621 | TO-66(TO-213AA) | Bag-packed | 750@3V,4A | 60V | NPN | 500uA | 8A | -55℃~+200℃@(Tj) | 75W | 3V@80mA,8A | - | ||
| Min: 1 Mult: 1 | 0 | 2N6286 | Microchip Tech | 1500@3V,1A 80V PNP 20A 175W TO-204AA(TO-3) Darlington Transistors ROHS | C7174798 | TO-204AA(TO-3) | Bag-packed | 1500@3V,1A | 80V | PNP | 1mA | 20A | -65℃~+175℃@(Tj) | 175W | 3V@200mA,20A | - | ||
| Min: 1 Mult: 1 | 0 | 2N6388 PBFREE | Central Semicon | 80V NPN 10A 65W TO-220 Darlington Transistors ROHS | C7174806 | TO-220 | Bag-packed | - | 80V | NPN | - | 10A | - | 65W | - | 20MHz |