Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-emitter voltage (Vceo)
|
DC current gain (hFE@Vce,Ic)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-emitter voltage (Vceo)
|
DC current gain (hFE@Vce,Ic)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | MMBTA64LT3G | onsemi | 30V 20000@5V,100mA PNP 500mA 225mW SOT-23 Darlington Transistors ROHS | C896779 | SOT-23 | Tape & Reel (TR) | 30V | 20000@5V,100mA | PNP | 125MHz | 100nA | 500mA | -55℃~+150℃@(Tj) | 225mW | 1.5V@100mA,100uA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BD675AG | onsemi | 750@3V,2A 45V NPN 4A 40W TO-225-3 Darlington Transistors ROHS | C898375 | TO-225-3 | Bag-packed | 45V | 750@3V,2A | NPN | - | 500uA | 4A | -55℃~+150℃@(Tj) | 40W | 2.8V@2A,40mA | ||
| Min: 1 Mult: 1 | 0 | BD680G | onsemi | 750@3V,1.5A 80V PNP 4A 40W TO-225-3 Darlington Transistors ROHS | C898386 | TO-225-3 | Bag-packed | 80V | 750@3V,1.5A | PNP | - | 500uA | 4A | -55℃~+150℃@(Tj) | 40W | 2.5V@1.5A,30mA | ||
| Min: 1 Mult: 1 | 0 | 2N6042G | onsemi | TO-220 Darlington Transistors ROHS | C906919 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BDX53BG | onsemi | 750@3V,3A NPN TO-220 Darlington Transistors ROHS | C906948 | TO-220 | Tube-packed | - | 750@3V,3A | NPN | - | 500uA | - | - | - | 2V@12mA,3A | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0
View marketplace suppliers’ inventory
| PZTA28 | onsemi | 10000@5V,100mA 80V NPN 800mA 1W SOT-223 Darlington Transistors ROHS | C895175 | SOT-223 | Tape & Reel (TR) | 80V | 10000@5V,100mA | NPN | 125MHz | 500nA | 800mA | -55℃~+150℃@(Tj) | 1W | 1.5V@100mA,100uA | ||
| Min: 5 Mult: 5
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| BSP62,115 | Nexperia | 2000@10V,500mA 80V PNP 1A 1.25W SOT-223-3 Darlington Transistors ROHS | C549746 | SOT-223-3 | Tape & Reel (TR) | 80V | 2000@10V,500mA | PNP | 200MHz | 50nA | 1A | - | 1.25W | 1.3V@500mA,500uA | ||
| Min: 5 Mult: 5
Full Reel: 4000
| 0 | BST51,135 | Nexperia | 60V 2000@10V,500mA NPN 1A 1.3W SOT-89-3 Darlington Transistors ROHS | C549766 | SOT-89-3 | Tape & Reel (TR) | 60V | 2000@10V,500mA | NPN | 200MHz | 50nA | 1A | - | 1.3W | 1.3V@500mA,500uA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP111TU | onsemi | TO-220 Darlington Transistors ROHS | C900121 | TO-220 | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP147T | onsemi | TO-220 Darlington Transistors ROHS | C900122 | TO-220 | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TIP100 | SPTECH | TO-220 Darlington Transistors ROHS | C2907693 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TIP107 | SPTECH | TO-220 Darlington Transistors ROHS | C2907701 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | FMMT38CQTA | Diodes Incorporated | 60V 10000@5V,500mA NPN 300mA 330mW SOT-23-3 Darlington Transistors ROHS | C5641107 | SOT-23-3 | Tape & Reel (TR) | 60V | 10000@5V,500mA | NPN | - | 100nA | 300mA | -55℃~+150℃@(Tj) | 330mW | 1.25V@8mA,800mA | ||
| Min: 1 Mult: 1 | 0 | MPSA64 | NTE ELECTRONICS, INC. | 30V 20000@5V,100mA PNP 500mA 625mW TO-92(TO-226) Darlington Transistors ROHS | C5776137 | TO-92(TO-226) | Bag-packed | 30V | 20000@5V,100mA | PNP | 125MHz | 100nA | 500mA | -55℃~+150℃@(Tj) | 625mW | 1.5V@100uA,100mA | ||
| Min: 1 Mult: 1 | 0 | TIP112 TIN/LEAD | Central Semicon | 1000@4V,1A 100V NPN TO-220-3 Darlington Transistors ROHS | C5982041 | TO-220-3 | Bag-packed | 100V | 1000@4V,1A | NPN | 25MHz | - | - | -65℃~+150℃@(Tj) | - | 2.5V@8mA,2A | ||
| Min: 1 Mult: 1 | 0 | SLA4060 | Sanken Elec | SIP-12 Darlington Transistors ROHS | C5918775 | SIP-12 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | JANTX2N6059 | Microchip Tech | 100V 1000@3V,6A NPN 12A 150W TO-204AA(TO-3) Darlington Transistors ROHS | C5658088 | TO-204AA(TO-3) | Bag-packed | 100V | 1000@3V,6A | NPN | - | 1mA | 12A | -55℃~+175℃@(Tj) | 150W | 3V@120mA,12A | ||
| Min: 1 Mult: 1 | 0 | MJ10009 | NTE ELECTRONICS, INC. | 500V 40@5V,5A NPN 20A 175W TO-3 Darlington Transistors ROHS | C5670121 | TO-3 | Bag-packed | 500V | 40@5V,5A | NPN | - | 250uA | 20A | -65℃~+200℃@(Tj) | 175W | 3.5V@2A,20A | ||
| Min: 1 Mult: 1 | 0 | JANTX2N6301P | Microchip Tech | 750@3V,4A 80V NPN 8A 75W TO-66(TO-213AA) Darlington Transistors ROHS | C5744356 | TO-66(TO-213AA) | Bag-packed | 80V | 750@3V,4A | NPN | - | 500uA | 8A | -55℃~+200℃@(Tj) | 75W | 3V@80mA,8A | ||
| Min: 1 Mult: 1 | 0 | JANTXV2N6059 | Microchip Tech | 100V 1000@3V,6A NPN 12A 150W TO-3(TO-204AA) Darlington Transistors ROHS | C5744665 | TO-3(TO-204AA) | Bag-packed | 100V | 1000@3V,6A | NPN | - | 1mA | 12A | -55℃~+175℃@(Tj) | 150W | 3V@120mA,12A | ||
| Min: 1 Mult: 1 | 0 | NTE2342 | NTE ELECTRONICS, INC. | 2000@10V,500mA 80V PNP 1A 1W TO-92 Darlington Transistors ROHS | C5816546 | TO-92 | Bag-packed | 80V | 2000@10V,500mA | PNP | 200MHz | 500nA | 1A | - | 1W | 1.8V@1mA,1A | ||
| Min: 1 Mult: 1 | 0 | NTE254 | NTE ELECTRONICS, INC. | 750@3V,2A 80V PNP 4A 40W TO-126 Darlington Transistors ROHS | C5816603 | TO-126 | Bag-packed | 80V | 750@3V,2A | PNP | - | 100uA | 4A | -65℃~+150℃@(Tj) | 40W | 3V@40mA,4A | ||
| Min: 1 Mult: 1 | 0 | NTE274 | NTE ELECTRONICS, INC. | 750@3V,2A 80V NPN 4A 50W TO-66 Darlington Transistors ROHS | C5816628 | TO-66 | Bag-packed | 80V | 750@3V,2A | NPN | - | 500uA | 4A | -65℃~+200℃@(Tj) | 50W | 3V@40mA,4A | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| BCV47QTC | Diodes Incorporated | 60V 10000@5V,100mA NPN 500mA 310mW SOT-23-3 Darlington Transistors ROHS | C5952476 | SOT-23-3 | Tape & Reel (TR) | 60V | 10000@5V,100mA | NPN | 170MHz | 100nA | 500mA | -55℃~+150℃@(Tj) | 310mW | 1V@100uA,100mA | ||
| Min: 1 Mult: 1 | 0 | 2N6284 | Microchip Tech | 100V 1500@3V,1A NPN 20A 175W TO-204AA(TO-3) Darlington Transistors ROHS | C6053466 | TO-204AA(TO-3) | Bag-packed | 100V | 1500@3V,1A | NPN | - | 1mA | 20A | -65℃~+200℃@(Tj) | 175W | 3V@200mA,20A |