Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-emitter voltage (Vceo)
|
DC current gain (hFE@Vce,Ic)
|
Transistor Type
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Transition frequency (fT)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-emitter voltage (Vceo)
|
DC current gain (hFE@Vce,Ic)
|
Transistor Type
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Transition frequency (fT)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 2N6040 | Solid State System | 60V 1000@4V,4A PNP 8A 75W TO-220 Darlington Transistors ROHS | C6803463 | TO-220 | Bag-packed | 60V | 1000@4V,4A | PNP | 500uA | 8A | 75W | -65℃~+150℃@(Tj) | 4V@80mA,8A | - | ||
| Min: 1 Mult: 1 | 0 | 2N6383 | Microchip Tech | 1000@3V,5A 40V NPN 10A 6W TO-204AA(TO-3) Darlington Transistors ROHS | C6803482 | TO-204AA(TO-3) | Bag-packed | 40V | 1000@3V,5A | NPN | 1mA | 10A | 6W | -55℃~+175℃@(Tj) | 3V@100mA,10A | - | ||
| Min: 1 Mult: 1 | 0 | 2N6384 PBFREE | Central Semicon | 60V 1000@3V,5A NPN 10A 100W TO-3 Darlington Transistors ROHS | C6803484 | TO-3 | Tube-packed | 60V | 1000@3V,5A | NPN | 1mA | 10A | 100W | -65℃~+200℃@(Tj) | 3V@100mA,10A | - | ||
| Min: 1 Mult: 1 | 0 | MJ10008 | Solid State System | 450V NPN 20A 175W TO-3 Darlington Transistors ROHS | C6904124 | TO-3 | Bag-packed | 450V | - | NPN | 5mA | 20A | 175W | -65℃~+200℃@(Tj) | 3.5V@2A,20A | - | ||
| Min: 1 Mult: 1 | 0 | JAN2N6283 | Microchip Tech | 80V 1250@3V,10A NPN 20A 175W TO-3(TO-204AA) Darlington Transistors ROHS | C6884044 | TO-3(TO-204AA) | Bag-packed | 80V | 1250@3V,10A | NPN | 1mA | 20A | 175W | -65℃~+200℃@(Tj) | 3V@200mA,20A | - | ||
| Min: 1 Mult: 1 | 0 | JANTX2N6384 | Microchip Tech | 60V 1000@3V,5A NPN 10A 6W TO-204AA(TO-3) Darlington Transistors ROHS | C6578040 | TO-204AA(TO-3) | Bag-packed | 60V | 1000@3V,5A | NPN | 1mA | 10A | 6W | -55℃~+175℃@(Tj) | 3V@100mA,10A | - | ||
| Min: 1 Mult: 1 | 0 | JAN2N6298 | Microchip Tech | 750@3V,4A 60V PNP 8A 64W TO-66(TO-213AA) Darlington Transistors ROHS | C6578618 | TO-66(TO-213AA) | Bag-packed | 60V | 750@3V,4A | PNP | 500uA | 8A | 64W | -65℃~+175℃@(Tj) | 2V@80mA,8A | - | ||
| Min: 1 Mult: 1 | 0 | JAN2N6300 | Microchip Tech | 750@3V,4A 60V NPN 8A 75W TO-66(TO-213AA) Darlington Transistors ROHS | C6578621 | TO-66(TO-213AA) | Bag-packed | 60V | 750@3V,4A | NPN | 500uA | 8A | 75W | -55℃~+200℃@(Tj) | 3V@80mA,8A | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | FZT705TC | Diodes Incorporated | 3000@5V,1A 120V PNP 2A 2W SOT-223-3 Darlington Transistors ROHS | C6951660 | SOT-223-3 | Tape & Reel (TR) | 120V | 3000@5V,1A | PNP | 10uA | 2A | 2W | -55℃~+150℃@(Tj) | 2.5V@2mA,2A | 160MHz | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 2SD2195T100 | ROHM Semicon | 1000@2V,1A 100V NPN 2A 2W TO-243AA Darlington Transistors ROHS | C6802871 | TO-243AA | Tape & Reel (TR) | 100V | 1000@2V,1A | NPN | 10uA | 2A | 2W | - | 1.5V@1mA,1A | 80MHz | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPTA14 TR PBFREE | Central Semicon | 30V 20000@5V,100mA NPN 500mA 350mW SOT-23 Darlington Transistors ROHS | C7108677 | SOT-23 | Tape & Reel (TR) | 30V | 20000@5V,100mA | NPN | 100nA | 500mA | 350mW | -65℃~+150℃@(Tj) | 1.5V@100uA,100mA | 125MHz | ||
| Min: 1 Mult: 1 | 0 | JANTX2N6059 | Microchip Tech | 100V 1000@3V,6A NPN 12A 150W TO-204AA(TO-3) Darlington Transistors ROHS | C5658088 | TO-204AA(TO-3) | Bag-packed | 100V | 1000@3V,6A | NPN | 1mA | 12A | 150W | -55℃~+175℃@(Tj) | 3V@120mA,12A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP147T | onsemi | TO-220 Darlington Transistors ROHS | C900122 | TO-220 | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BDX53BG | onsemi | 750@3V,3A NPN TO-220 Darlington Transistors ROHS | C906948 | TO-220 | Tube-packed | - | 750@3V,3A | NPN | 500uA | - | - | - | 2V@12mA,3A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP100G | onsemi | 60V 1000@4V,3A NPN 8A 2W TO-220AB Darlington Transistors ROHS | C897221 | TO-220AB | Tube-packed | 60V | 1000@4V,3A | NPN | 50uA | 8A | 2W | -65℃~+150℃@(Tj) | 2.5V@8A,80mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BD675AG | onsemi | 750@3V,2A 45V NPN 4A 40W TO-225-3 Darlington Transistors ROHS | C898375 | TO-225-3 | Bag-packed | 45V | 750@3V,2A | NPN | 500uA | 4A | 40W | -55℃~+150℃@(Tj) | 2.8V@2A,40mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NJVMJD6039T4G | onsemi | 500@4V,2A 80V NPN 4A 1.75W DPAK Darlington Transistors ROHS | C904734 | DPAK | Tape & Reel (TR) | 80V | 500@4V,2A | NPN | 10uA | 4A | 1.75W | -65℃~+150℃@(Tj) | 2.5V@2A,8mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | BST50-QX | Nexperia | SOT-89 Darlington Transistors ROHS | C20235078 | SOT-89 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2N6668 | NTE ELECTRONICS, INC. | 1000@3V,5A 80V PNP 10A 65W TO-220 Darlington Transistors ROHS | C6053505 | TO-220 | Bag-packed | 80V | 1000@3V,5A | PNP | 1mA | 10A | 65W | - | 3V@100mA,10A | - | ||
| Min: 1 Mult: 1 | 0 | NTE265 | NTE ELECTRONICS, INC. | 10000@5V,200mA 50V NPN 500mA 1.33W TO-202 Darlington Transistors ROHS | C6134995 | TO-202 | Bag-packed | 50V | 10000@5V,200mA | NPN | 500nA | 500mA | 1.33W | -55℃~+150℃@(Tj) | 1.5V@500uA,500mA | 75MHz | ||
| Min: 1 Mult: 1 | 0 | NTE2547 | NTE ELECTRONICS, INC. | 1500@3V,4A 100V NPN 8A 2W TO-220 Darlington Transistors ROHS | C6345568 | TO-220 | Bag-packed | 100V | 1500@3V,4A | NPN | 100uA | 8A | 2W | - | 1.5V@8mA,4A | 20MHz | ||
| Min: 1 Mult: 1 | 0 | NTE99 | NTE ELECTRONICS, INC. | 400V 25@5V,20A NPN 50A 250W TO-3 Darlington Transistors ROHS | C6345978 | TO-3 | Bag-packed | 400V | 25@5V,20A | NPN | 250uA | 50A | 250W | -65℃~+200℃@(Tj) | 5V@10A,50A | - | ||
| Min: 1 Mult: 1 | 0 | NTE261 | NTE ELECTRONICS, INC. | 100V 1000@3V,3A NPN 5A 2W TO-220 Darlington Transistors ROHS | C6134989 | TO-220 | Bag-packed | 100V | 1000@3V,3A | NPN | 500uA | 5A | 2W | -65℃~+150℃@(Tj) | 4V@20mA,5A | - | ||
| Min: 1 Mult: 1 | 0 | NTE2686 | NTE ELECTRONICS, INC. | 150V 4000@4V,6A PNP 8A 75W TO-3PML Darlington Transistors ROHS | C6622538 | TO-3PML | Bag-packed | 150V | 4000@4V,6A | PNP | 100uA | 8A | 75W | - | 2.5V@6mA,6A | 65MHz | ||
| Min: 1 Mult: 1 | 0 | NTE97 | NTE ELECTRONICS, INC. | 400V 40@5V,2.5A NPN 10A 150W TO-3 Darlington Transistors ROHS | C6721480 | TO-3 | Bag-packed | 400V | 40@5V,2.5A | NPN | 250uA | 10A | 150W | -65℃~+200℃@(Tj) | 2.9V@1A,10A | - |