Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Transition frequency (fT)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Transition frequency (fT)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | JAN2N6298 | Microchip Tech | 750@3V,4A 60V PNP 8A 64W TO-66(TO-213AA) Darlington Transistors ROHS | C6578618 | TO-66(TO-213AA) | Bag-packed | 750@3V,4A | 60V | PNP | 500uA | 8A | -65℃~+175℃@(Tj) | 64W | 2V@80mA,8A | - | ||
| Min: 1 Mult: 1 | 0 | MJ10004 | NTE ELECTRONICS, INC. | 50@5V,5A 350V NPN 20A 175W TO-3 Darlington Transistors ROHS | C6591753 | TO-3 | Bag-packed | 50@5V,5A | 350V | NPN | 250uA | 20A | -65℃~+200℃@(Tj) | 175W | 3V@2A,20A | - | ||
| Min: 1 Mult: 1 | 0 | NTE2686 | NTE ELECTRONICS, INC. | 150V 4000@4V,6A PNP 8A 75W TO-3PML Darlington Transistors ROHS | C6622538 | TO-3PML | Bag-packed | 4000@4V,6A | 150V | PNP | 100uA | 8A | - | 75W | 2.5V@6mA,6A | 65MHz | ||
| Min: 1 Mult: 1 | 0 | JANTX2N6058 | Microchip Tech | 1000@3V,6A 80V NPN 12A 150W TO-3 Darlington Transistors ROHS | C6578037 | TO-3 | Bag-packed | 1000@3V,6A | 80V | NPN | 1mA | 12A | -55℃~+175℃@(Tj) | 150W | 3V@120mA,12A | - | ||
| Min: 1 Mult: 1 | 0 | JANTX2N6384 | Microchip Tech | 60V 1000@3V,5A NPN 10A 6W TO-204AA(TO-3) Darlington Transistors ROHS | C6578040 | TO-204AA(TO-3) | Bag-packed | 1000@3V,5A | 60V | NPN | 1mA | 10A | -55℃~+175℃@(Tj) | 6W | 3V@100mA,10A | - | ||
| Min: 1 Mult: 1 | 0 | JAN2N6300 | Microchip Tech | 750@3V,4A 60V NPN 8A 75W TO-66(TO-213AA) Darlington Transistors ROHS | C6578621 | TO-66(TO-213AA) | Bag-packed | 750@3V,4A | 60V | NPN | 500uA | 8A | -55℃~+200℃@(Tj) | 75W | 3V@80mA,8A | - | ||
| Min: 1 Mult: 1 | 0 | PMD12K100 | Solid State System | 100V NPN 8A TO-3 Darlington Transistors ROHS | C6629154 | TO-3 | Bag-packed | - | 100V | NPN | - | 8A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2N6059 | NTE ELECTRONICS, INC. | 100V 750@3V,6A NPN 12A 150W TO-3 Darlington Transistors ROHS | C6667668 | TO-3 | Bag-packed | 750@3V,6A | 100V | NPN | 1mA | 12A | - | 150W | 3V@120mA,12A | 4MHz | ||
| Min: 1 Mult: 1 | 0 | NTE214 | NTE ELECTRONICS, INC. | 60V 2000@2V,5A NPN 10A 2.5W TO-3P Darlington Transistors ROHS | C6622507 | TO-3P | Bag-packed | 2000@2V,5A | 60V | NPN | 100uA | 10A | - | 2.5W | 1.5V@10mA,5A | 20MHz | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| BSP50-QX | Nexperia | SOT-223 Darlington Transistors ROHS | C20577603 | SOT-223 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MJ10015 | Solid State System | 400V 25@5V,20A NPN 50A 250W TO-3 Darlington Transistors ROHS | C7225854 | TO-3 | Bag-packed | 25@5V,20A | 400V | NPN | 250uA | 50A | -65℃~+200℃@(Tj) | 250W | 5V@10A,50A | - | ||
| Min: 1 Mult: 1 | 0 | 2N6287 | Microchip Tech | 100V 1500@3V,1A PNP 20A 175W TO-204AA(TO-3) Darlington Transistors ROHS | C5503667 | TO-204AA(TO-3) | Bag-packed | 1500@3V,1A | 100V | PNP | 1mA | 20A | -65℃~+175℃@(Tj) | 175W | 3V@200mA,20A | - | ||
| Min: 1 Mult: 1 | 0 | JAN2N6299 | Microchip Tech | TO-213AA,TO-66-2 Darlington Transistors ROHS | C5773599 | TO-213AA,TO-66-2 | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | JAN2N6301P | Microchip Tech | 750@3V,4A 80V NPN 8A 75W TO-66(TO-213AA) Darlington Transistors ROHS | C5773601 | TO-66(TO-213AA) | Bag-packed | 750@3V,4A | 80V | NPN | 500uA | 8A | -55℃~+200℃@(Tj) | 75W | 3V@80mA,8A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MMBTA14-HF | Comchip | 30V 20000@5V,100mA NPN 300mA 300mW SOT-23 Darlington Transistors ROHS | C5769580 | SOT-23 | Tape & Reel (TR) | 20000@5V,100mA | 30V | NPN | 100nA | 300mA | -55℃~+150℃@(Tj) | 300mW | 1.5V@100uA,100mA | 125MHz | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NJVMJD44E3T4G | onsemi | 1000@5V,5A 80V NPN 10A 1.75W DPAK Darlington Transistors ROHS | C604164 | DPAK | Tape & Reel (TR) | 1000@5V,5A | 80V | NPN | 10uA | 10A | -55℃~+150℃@(Tj) | 1.75W | 2V@10A,20mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BDX54CG | onsemi | TO-220AB Darlington Transistors ROHS | C605323 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2SB1259 | Sanken Elec | 2000@4V,5A 120V PNP 10A 30W TO-220F Darlington Transistors ROHS | C4366029 | TO-220F | Bag-packed | 2000@4V,5A | 120V | PNP | 10uA | 10A | - | 30W | 1.5V@10mA,5A | 100MHz | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| KST14MTF | onsemi | 20000@5V,100mA 30V NPN 300mA 350mW SOT-23-3 Darlington Transistors ROHS | C4365902 | SOT-23-3 | Tape & Reel (TR) | 20000@5V,100mA | 30V | NPN | 100nA | 300mA | - | 350mW | 1.5V@100uA,100mA | 125MHz | ||
| Min: 1 Mult: 1 | 0 | ULS2825H-883 | Allegro MicroSystems, LLC | 1000@2V,350mA 95V NPN 500mA 1W CERDIP-18 Darlington Transistors ROHS | C4365906 | CERDIP-18 | Bag-packed | 1000@2V,350mA | 95V | NPN | 100uA | 500mA | -55℃~+125℃@(Ta) | 1W | 1.6V@500uA,350mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | KSH122TM | onsemi | 1000@4V,4A 100V NPN 8A 1.75W DPAK Darlington Transistors ROHS | C4365908 | DPAK | Tape & Reel (TR) | 1000@4V,4A | 100V | NPN | 10uA | 8A | - | 1.75W | 4V@80mA,8A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP100 | onsemi | 1000@4V,3A 60V NPN 5A 2W TO-220F Darlington Transistors ROHS | C4365909 | TO-220F | Tube-packed | 1000@4V,3A | 60V | NPN | 50uA | 5A | - | 2W | 2.5V@80mA,8A | - | ||
| Min: 1 Mult: 1 | 0 | JANTXV2N6299 | Microchip Tech | 500@3V,1A 80V PNP 500uA 64W TO-66(TO-213AA) Darlington Transistors ROHS | C4365944 | TO-66(TO-213AA) | Bag-packed | 500@3V,1A | 80V | PNP | 500uA | 500uA | -65℃~+200℃@(Tj) | 64W | 2V@80mA,8A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | KST63MTF | onsemi | 10000@5V,100mA 30V PNP 500mA 350mW SOT-23-3 Darlington Transistors ROHS | C4366035 | SOT-23-3 | Tape & Reel (TR) | 10000@5V,100mA | 30V | PNP | 100nA | 500mA | - | 350mW | 1.5V@100uA,100mA | 125MHz | ||
| Min: 1 Mult: 1 | 0 | TIP140 | NTE ELECTRONICS, INC. | 1000@4V,5A 60V NPN 10A 125W TO-218 Darlington Transistors ROHS | C6284525 | TO-218 | Bag-packed | 1000@4V,5A | 60V | NPN | - | 10A | -65℃~+150℃@(Tj) | 125W | - | - |