Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector cut-off current (Icbo@Vcb)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Transition frequency (fT)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector cut-off current (Icbo@Vcb)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Transition frequency (fT)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | TIP140 | NTE ELECTRONICS, INC. | 1000@4V,5A 60V NPN 10A 125W TO-218 Darlington Transistors ROHS | C6284525 | TO-218 | Bag-packed | 1000@4V,5A | 60V | NPN | 10A | -65℃~+150℃@(Tj) | 125W | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2N6667 | NTE ELECTRONICS, INC. | 60V 1000@3V,5A PNP 10A 2W TO-220 Darlington Transistors ROHS | C6379831 | TO-220 | Bag-packed | 1000@3V,5A | 60V | PNP | 10A | -65℃~+150℃@(Tj) | 2W | 1mA | 3V@100mA,10A | - | ||
| Min: 1 Mult: 1 | 0 | NTE2345 | NTE ELECTRONICS, INC. | 120V 750@3V,3A NPN 6A 60W SOT-82 Darlington Transistors ROHS | C6345557 | SOT-82 | Bag-packed | 750@3V,3A | 120V | NPN | 6A | - | 60W | 500uA | 2V@12mA,3A | - | ||
| Min: 1 Mult: 1 | 0 | MJ10004 | NTE ELECTRONICS, INC. | 50@5V,5A 350V NPN 20A 175W TO-3 Darlington Transistors ROHS | C6591753 | TO-3 | Bag-packed | 50@5V,5A | 350V | NPN | 20A | -65℃~+200℃@(Tj) | 175W | 250uA | 3V@2A,20A | - | ||
| Min: 1 Mult: 1 | 0 | 2N6059 | NTE ELECTRONICS, INC. | 100V 750@3V,6A NPN 12A 150W TO-3 Darlington Transistors ROHS | C6667668 | TO-3 | Bag-packed | 750@3V,6A | 100V | NPN | 12A | - | 150W | 1mA | 3V@120mA,12A | 4MHz | ||
| Min: 1 Mult: 1 | 0 | NTE269 | NTE ELECTRONICS, INC. | 10000@5V,200mA 50V PNP 2A 1.67W TO-202 Darlington Transistors ROHS | C5702153 | TO-202 | Bag-packed | 10000@5V,200mA | 50V | PNP | 2A | -55℃~+150℃@(Tj) | 1.67W | 500nA | 1.5V@3mA,1.5A | - | ||
| Min: 1 Mult: 1 | 0 | MPSA63 | NTE ELECTRONICS, INC. | 30V 10000@5V,100mA PNP 1.2A 625mW TO-92 Darlington Transistors ROHS | C5799832 | TO-92 | Bag-packed | 10000@5V,100mA | 30V | PNP | 1.2A | -55℃~+150℃@(Tj) | 625mW | 100nA | 1.5V@100uA,100mA | 125MHz | ||
| Min: 1 Mult: 1 | 0 | NTE2344 | NTE ELECTRONICS, INC. | 120V 1000@3V,3A PNP 12A 80W TO-220 Darlington Transistors ROHS | C5816554 | TO-220 | Bag-packed | 1000@3V,3A | 120V | PNP | 12A | - | 80W | 1mA | 3V@100mA,10A | - | ||
| Min: 1 Mult: 1 | 0 | NTE2426 | NTE ELECTRONICS, INC. | 2000@10V,500mA 80V NPN 500mA 1W SOT-89 Darlington Transistors ROHS | C5702146 | SOT-89 | Bag-packed | 2000@10V,500mA | 80V | NPN | 500mA | - | 1W | 10uA | 1.3V@500uA,500mA | - | ||
| Min: 1 Mult: 1 | 0 | NTE2545 | NTE ELECTRONICS, INC. | 60V 2000@2V,2.5A NPN 5A 1.75W TO-220 Darlington Transistors ROHS | C5816607 | TO-220 | Bag-packed | 2000@2V,2.5A | 60V | NPN | 5A | - | 1.75W | 100uA | 900mV@5mA,2.5A | 200MHz | ||
| Min: 1 Mult: 1 | 0 | NTE253 | NTE ELECTRONICS, INC. | 750@3V,1.5A 80V NPN 4A 40W TO-126 Darlington Transistors ROHS | C6249081 | TO-126 | Bag-packed | 750@3V,1.5A | 80V | NPN | 4A | -65℃~+150℃@(Tj) | 40W | 100uA | 3V@40mA,4A | - | ||
| Min: 1 Mult: 1 | 0 | NTE263 | NTE ELECTRONICS, INC. | 100V 1000@3V,5A NPN 10A 2W TO-220 Darlington Transistors ROHS | C6134991 | TO-220 | Bag-packed | 1000@3V,5A | 100V | NPN | 10A | -65℃~+150℃@(Tj) | 2W | 1mA | 3V@100mA,10A | - | ||
| Min: 1 Mult: 1 | 0 | 2N6294 | NTE ELECTRONICS, INC. | 60V 750@3V,2A NPN 4A 50W TO-66 Darlington Transistors ROHS | C5496322 | TO-66 | Bag-packed | 750@3V,2A | 60V | NPN | 4A | -65℃~+200℃@(Tj) | 50W | 500uA | 3V@40mA,4A | - | ||
| Min: 1 Mult: 1 | 0 | 2N6668 | NTE ELECTRONICS, INC. | 1000@3V,5A 80V PNP 10A 65W TO-220 Darlington Transistors ROHS | C6053505 | TO-220 | Bag-packed | 1000@3V,5A | 80V | PNP | 10A | - | 65W | 1mA | 3V@100mA,10A | - | ||
| Min: 1 Mult: 1 | 0 | NTE265 | NTE ELECTRONICS, INC. | 10000@5V,200mA 50V NPN 500mA 1.33W TO-202 Darlington Transistors ROHS | C6134995 | TO-202 | Bag-packed | 10000@5V,200mA | 50V | NPN | 500mA | -55℃~+150℃@(Tj) | 1.33W | 500nA | 1.5V@500uA,500mA | 75MHz | ||
| Min: 1 Mult: 1 | 0 | NTE2547 | NTE ELECTRONICS, INC. | 1500@3V,4A 100V NPN 8A 2W TO-220 Darlington Transistors ROHS | C6345568 | TO-220 | Bag-packed | 1500@3V,4A | 100V | NPN | 8A | - | 2W | 100uA | 1.5V@8mA,4A | 20MHz | ||
| Min: 1 Mult: 1 | 0 | NTE99 | NTE ELECTRONICS, INC. | 400V 25@5V,20A NPN 50A 250W TO-3 Darlington Transistors ROHS | C6345978 | TO-3 | Bag-packed | 25@5V,20A | 400V | NPN | 50A | -65℃~+200℃@(Tj) | 250W | 250uA | 5V@10A,50A | - | ||
| Min: 1 Mult: 1 | 0 | NTE2686 | NTE ELECTRONICS, INC. | 150V 4000@4V,6A PNP 8A 75W TO-3PML Darlington Transistors ROHS | C6622538 | TO-3PML | Bag-packed | 4000@4V,6A | 150V | PNP | 8A | - | 75W | 100uA | 2.5V@6mA,6A | 65MHz | ||
| Min: 1 Mult: 1 | 0 | NTE97 | NTE ELECTRONICS, INC. | 400V 40@5V,2.5A NPN 10A 150W TO-3 Darlington Transistors ROHS | C6721480 | TO-3 | Bag-packed | 40@5V,2.5A | 400V | NPN | 10A | -65℃~+200℃@(Tj) | 150W | 250uA | 2.9V@1A,10A | - | ||
| Min: 1 Mult: 1 | 0 | NTE261 | NTE ELECTRONICS, INC. | 100V 1000@3V,3A NPN 5A 2W TO-220 Darlington Transistors ROHS | C6134989 | TO-220 | Bag-packed | 1000@3V,3A | 100V | NPN | 5A | -65℃~+150℃@(Tj) | 2W | 500uA | 4V@20mA,5A | - | ||
| Min: 1 Mult: 1 | 0 | NTE243 | NTE ELECTRONICS, INC. | 750@3V,4A 80V NPN 8A 100W TO-3 Darlington Transistors ROHS | C6943693 | TO-3 | Bag-packed | 750@3V,4A | 80V | NPN | 8A | -65℃~+200℃@(Tj) | 100W | 500uA | 3V@80mA,8A | - | ||
| Min: 1 Mult: 1 | 0 | NTE172A | NTE ELECTRONICS, INC. | 20000@5V,100mA 40V NPN 300mA 400mW TO-92 Darlington Transistors ROHS | C6943647 | TO-92 | Bag-packed | 20000@5V,100mA | 40V | NPN | 300mA | -65℃~+125℃@(Tj) | 400mW | 100nA | 1.4V@200uA,200mA | 60MHz | ||
| Min: 1 Mult: 1 | 0 | NTE2341 | NTE ELECTRONICS, INC. | 2000@10V,500mA 80V NPN 1A 1W TO-92 Darlington Transistors ROHS | C7015809 | TO-92 | Bag-packed | 2000@10V,500mA | 80V | NPN | 1A | - | 1W | 500nA | 1.8V@1mA,1A | 200MHz | ||
| Min: 1 Mult: 1 | 0 | NTE2427 | NTE ELECTRONICS, INC. | 2000@10V,500mA 80V PNP 500mA 1W SOT-89 Darlington Transistors ROHS | C7015833 | SOT-89 | Bag-packed | 2000@10V,500mA | 80V | PNP | 500mA | - | 1W | 10uA | 1.3V@500uA,500mA | - | ||
| Min: 1 Mult: 1 | 0 | NTE2548 | NTE ELECTRONICS, INC. | 1500@3V,4A 100V PNP 8A 2W TO-220 Darlington Transistors ROHS | C6721742 | TO-220 | Bag-packed | 1500@3V,4A | 100V | PNP | 8A | - | 2W | 100uA | 1.5V@8mA,4A | 20MHz |