Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Transition frequency (fT)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Transition frequency (fT)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 2N6299P | Microchip Tech | 750@4A,3V 80V PNP 8A 64W TO-66(TO-213AA) Darlington Transistors ROHS | C6053470 | TO-66(TO-213AA) | Bag-packed | 750@4A,3V | 80V | PNP | 500uA | 8A | -65℃~+175℃@(Tj) | 64W | 2V@80mA,8A | - | ||
| Min: 1 Mult: 1 | 0 | 2N6668 | NTE ELECTRONICS, INC. | 1000@5A,3V 80V PNP 10A 65W TO-220 Darlington Transistors ROHS | C6053505 | TO-220 | Bag-packed | 1000@5A,3V | 80V | PNP | 1mA | 10A | - | 65W | 3V@100mA,10A | - | ||
| Min: 1 Mult: 1 | 0 | 2N6724-18 TIN/LEAD | Central Semicon | 25000@200mA,5V 40V NPN 2A 2W TO-237 Darlington Transistors ROHS | C6053510 | TO-237 | Bag-packed | 25000@200mA,5V | 40V | NPN | 100nA | 2A | -65℃~+150℃@(Tj) | 2W | 1.5V@2mA,1A | 1MHz | ||
| Min: 1 Mult: 1 | 0 | MJ10009 | NTE ELECTRONICS, INC. | 500V 40@5A,5V NPN 20A 175W TO-3 Darlington Transistors ROHS | C5670121 | TO-3 | Bag-packed | 40@5A,5V | 500V | NPN | 250uA | 20A | -65℃~+200℃@(Tj) | 175W | 3.5V@2A,20A | - | ||
| Min: 1 Mult: 1 | 0 | MJ10024 | Solid State System | 50@5A,5V 750V NPN 20A 250W TO-3 Darlington Transistors ROHS | C5670127 | TO-3 | Bag-packed | 50@5A,5V | 750V | NPN | 250uA | 20A | -65℃~+200℃@(Tj) | 250W | 5V@5A,20A | - | ||
| Min: 1 Mult: 1 | 0 | JANTXV2N6299P | Microchip Tech | 750@4A,3V 80V PNP 8A 64W TO-66(TO-213AA) Darlington Transistors ROHS | C5658900 | TO-66(TO-213AA) | Bag-packed | 750@4A,3V | 80V | PNP | 500uA | 8A | -65℃~+175℃@(Tj) | 64W | 2V@80mA,8A | - | ||
| Min: 1 Mult: 1 | 0 | JANTX2N6059 | Microchip Tech | 100V 1000@6A,3V NPN 12A 150W TO-204AA(TO-3) Darlington Transistors ROHS | C5658088 | TO-204AA(TO-3) | Bag-packed | 1000@6A,3V | 100V | NPN | 1mA | 12A | -55℃~+175℃@(Tj) | 150W | 3V@120mA,12A | - | ||
| Min: 1 Mult: 1 | 0 | 2N6294 | NTE ELECTRONICS, INC. | 60V 750@2A,3V NPN 4A 50W TO-66 Darlington Transistors ROHS | C5496322 | TO-66 | Bag-packed | 750@2A,3V | 60V | NPN | 500uA | 4A | -65℃~+200℃@(Tj) | 50W | 3V@40mA,4A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | FMMT38CQTA | Diodes Incorporated | 60V 10000@500mA,5V NPN 300mA 330mW SOT-23-3 Darlington Transistors ROHS | C5641107 | SOT-23-3 | Tape & Reel (TR) | 10000@500mA,5V | 60V | NPN | 100nA | 300mA | -55℃~+150℃@(Tj) | 330mW | 1.25V@8mA,800mA | - | ||
| Min: 1 Mult: 1 | 0 | MJ10001 | NTE ELECTRONICS, INC. | 50@5A,5V 400V NPN 20A 175W TO-3 Darlington Transistors ROHS | C5768928 | TO-3 | Bag-packed | 50@5A,5V | 400V | NPN | 250uA | 20A | -65℃~+200℃@(Tj) | 175W | 3V@1A,20A | - | ||
| Min: 1 Mult: 1 | 0 | 2N6287 | Microchip Tech | 100V 1500@1A,3V PNP 20A 175W TO-204AA(TO-3) Darlington Transistors ROHS | C5503667 | TO-204AA(TO-3) | Bag-packed | 1500@1A,3V | 100V | PNP | 1mA | 20A | -65℃~+175℃@(Tj) | 175W | 3V@200mA,20A | - | ||
| Min: 1 Mult: 1 | 0 | NTE262 | NTE ELECTRONICS, INC. | 100V 1000@3A,3V PNP 5A 2W TO-220 Darlington Transistors ROHS | C7321897 | TO-220 | Bag-packed | 1000@3A,3V | 100V | PNP | 500uA | 5A | -65℃~+150℃@(Tj) | 2W | 4V@20mA,5A | - | ||
| Min: 1 Mult: 1 | 0 | PMD13K40 | Solid State System | 800@4A,2V 40V PNP 8A 100W TO-3 Darlington Transistors ROHS | C7261796 | TO-3 | Bag-packed | 800@4A,2V | 40V | PNP | - | 8A | -65℃~+200℃@(Tj) | 100W | - | 4MHz | ||
| Min: 1 Mult: 1 | 0 | PMD17K60 | Solid State System | 60V 800@10A,3V PNP 20A 200W TO-3 Darlington Transistors ROHS | C7261801 | TO-3 | Bag-packed | 800@10A,3V | 60V | PNP | - | 20A | -65℃~+200℃@(Tj) | 200W | 2V@40mA,10A | 4MHz | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP100 | onsemi | 1000@3A,4V 60V NPN 5A 2W TO-220F Darlington Transistors ROHS | C4365909 | TO-220F | Tube-packed | 1000@3A,4V | 60V | NPN | 50uA | 5A | - | 2W | 2.5V@80mA,8A | - | ||
| Min: 1 Mult: 1 | 0 | TIP117 | HARRIS | 1000@1A,4V 100V PNP 2A 2W TO-220-3 Darlington Transistors ROHS | C4365929 | TO-220-3 | Tube-packed | 1000@1A,4V | 100V | PNP | 2mA | 2A | -65℃~+150℃@(Tj) | 2W | 2.5V@8mA,2A | - | ||
| Min: 1 Mult: 1 | 0 | JANTXV2N6299 | Microchip Tech | 500@1A,3V 80V PNP 500uA 64W TO-66(TO-213AA) Darlington Transistors ROHS | C4365944 | TO-66(TO-213AA) | Bag-packed | 500@1A,3V | 80V | PNP | 500uA | 500uA | -65℃~+200℃@(Tj) | 64W | 2V@80mA,8A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| D45D6 | HARRIS | 2000@1A,2V 80V PNP 6A 2.1W TO-220 Darlington Transistors ROHS | C4365994 | TO-220 | Bag-packed | 2000@1A,2V | 80V | PNP | 10uA | 6A | -55℃~+150℃@(Tj) | 2.1W | 2V@5mA,5A | - | ||
| Min: 1 Mult: 1 | 0 | JANTX2N6385 | Microchip Tech | 1000@5A,3V 80V NPN 10A 6W TO-204AA(TO-3) Darlington Transistors ROHS | C4365999 | TO-204AA(TO-3) | Bag-packed | 1000@5A,3V | 80V | NPN | 1mA | 10A | -55℃~+175℃@(Tj) | 6W | 3V@100mA,10A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BD677AS | onsemi | 750@2A,3V 60V NPN 4A 40W TO-126-3 Darlington Transistors ROHS | C4366014 | TO-126-3 | Bag-packed | 750@2A,3V | 60V | NPN | 500uA | 4A | - | 40W | 2.8V@40mA,2A | - | ||
| Min: 1 Mult: 1 | 0 | TIP137G | onsemi | 1000@4A,4V 100V PNP 8A 2W TO-220 Darlington Transistors ROHS | C4366019 | TO-220 | Bag-packed | 1000@4A,4V | 100V | PNP | 500uA | 8A | - | 2W | 4V@30mA,6A | - | ||
| Min: 1 Mult: 1 | 0 | 2SB1259 | Sanken Elec | 2000@5A,4V 120V PNP 10A 30W TO-220F Darlington Transistors ROHS | C4366029 | TO-220F | Bag-packed | 2000@5A,4V | 120V | PNP | 10uA | 10A | - | 30W | 1.5V@10mA,5A | 100MHz | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MMBTA13 | onsemi | 10000@100mA,5V 30V NPN 1.2A 350mW SOT-23-3 Darlington Transistors ROHS | C4366049 | SOT-23-3 | Tape & Reel (TR) | 10000@100mA,5V | 30V | NPN | 100nA | 1.2A | -55℃~+150℃@(Tj) | 350mW | 1.5V@100uA,100mA | 125MHz | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BDX53BTU | onsemi | 750@3A,3V 80V NPN 8A 60W TO-220-3 Darlington Transistors ROHS | C4365866 | TO-220-3 | Tube-packed | 750@3A,3V | 80V | NPN | 500uA | 8A | - | 60W | 2V@12mA,3A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BCV26E327 | Infineon Technologies | 20000@100mA,5V 30V PNP 500mA 360mW SOT-23 Darlington Transistors ROHS | C4365871 | SOT-23 | Tape & Reel (TR) | 20000@100mA,5V | 30V | PNP | 100nA | 500mA | - | 360mW | 1V@100uA,100mA | 200MHz |