Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-emitter voltage (Vceo)
|
DC current gain (hFE@Vce,Ic)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-emitter voltage (Vceo)
|
DC current gain (hFE@Vce,Ic)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | NTE214 | NTE ELECTRONICS, INC. | 60V 2000@2V,5A NPN 10A 2.5W TO-3P Darlington Transistors ROHS | C6622507 | TO-3P | Bag-packed | 60V | 2000@2V,5A | NPN | 20MHz | 100uA | 10A | 2.5W | 1.5V@10mA,5A | - | ||
| Min: 1 Mult: 1 | 0 | NTE2341 | NTE ELECTRONICS, INC. | 2000@10V,500mA 80V NPN 1A 1W TO-92 Darlington Transistors ROHS | C7015809 | TO-92 | Bag-packed | 80V | 2000@10V,500mA | NPN | 200MHz | 500nA | 1A | 1W | 1.8V@1mA,1A | - | ||
| Min: 1 Mult: 1 | 0 | NTE2427 | NTE ELECTRONICS, INC. | 2000@10V,500mA 80V PNP 500mA 1W SOT-89 Darlington Transistors ROHS | C7015833 | SOT-89 | Bag-packed | 80V | 2000@10V,500mA | PNP | - | 10uA | 500mA | 1W | 1.3V@500uA,500mA | - | ||
| Min: 1 Mult: 1 | 0 | NTE269 | NTE ELECTRONICS, INC. | 10000@5V,200mA 50V PNP 2A 1.67W TO-202 Darlington Transistors ROHS | C5702153 | TO-202 | Bag-packed | 50V | 10000@5V,200mA | PNP | - | 500nA | 2A | 1.67W | 1.5V@3mA,1.5A | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MPSA63 | NTE ELECTRONICS, INC. | 30V 10000@5V,100mA PNP 1.2A 625mW TO-92 Darlington Transistors ROHS | C5799832 | TO-92 | Bag-packed | 30V | 10000@5V,100mA | PNP | 125MHz | 100nA | 1.2A | 625mW | 1.5V@100uA,100mA | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | NTE2344 | NTE ELECTRONICS, INC. | 120V 1000@3V,3A PNP 12A 80W TO-220 Darlington Transistors ROHS | C5816554 | TO-220 | Bag-packed | 120V | 1000@3V,3A | PNP | - | 1mA | 12A | 80W | 3V@100mA,10A | - | ||
| Min: 1 Mult: 1 | 0 | NTE2546 | NTE ELECTRONICS, INC. | 60V 2000@2V,2.5A PNP 5A 1.75W TO-220 Darlington Transistors ROHS | C6345565 | TO-220 | Bag-packed | 60V | 2000@2V,2.5A | PNP | 200MHz | 100uA | 5A | 1.75W | 1.5V@5mA,2.5A | - | ||
| Min: 1 Mult: 1 | 0 | 2N6052 | NTE ELECTRONICS, INC. | TO-204(TO-3) Darlington Transistors ROHS | C6379795 | TO-204(TO-3) | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP112 | STMicroelectronics | 1000@4V,1A 100V NPN 2A 2W TO-220 Darlington Transistors ROHS | C283412 | TO-220 | Tube-packed | 100V | 1000@4V,1A | NPN | - | 2mA | 2A | 2W | 2.5V@2A,8mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STP03D200 | STMicroelectronics | 1.2kV 200@10V,30mA NPN 100mA 40W TO-220-3 Darlington Transistors ROHS | C221486 | TO-220-3 | Tube-packed | 1.2kV | 200@10V,30mA | NPN | - | 100uA | 100mA | 40W | 2V@50mA,500uA | - | ||
| Min: 1 Mult: 1 | 0 | L6221AS | STMicroelectronics | Darlington Transistors ROHS | C6889847 | - | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| BCV47QTA | Diodes Incorporated | 10000@5V,100mA 60V NPN 500mA 310mW SOT-23 Darlington Transistors ROHS | C460006 | SOT-23 | Tape & Reel (TR) | 60V | 10000@5V,100mA | NPN | 170MHz | 100nA | 500mA | 310mW | 1V@100mA,100uA | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| BCV47QTC | Diodes Incorporated | 60V 10000@5V,100mA NPN 500mA 310mW SOT-23-3 Darlington Transistors ROHS | C5952476 | SOT-23-3 | Tape & Reel (TR) | 60V | 10000@5V,100mA | NPN | 170MHz | 100nA | 500mA | 310mW | 1V@100uA,100mA | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MJ11028G | onsemi | 60V 1000@5V,25A NPN 50A 300W TO-204(TO-3) Darlington Transistors ROHS | C603300 | TO-204(TO-3) | Tray | 60V | 1000@5V,25A | NPN | - | 2mA | 50A | 300W | 3.5V@50A,500mA | -55℃~+200℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | 2SB1647 | Sanken Elec | TO-3P Darlington Transistors ROHS | C7174956 | TO-3P | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | KSD986YS | onsemi | 8000@2V,1A 80V NPN 1.5A 1W TO-126-3 Darlington Transistors ROHS | C4365875 | TO-126-3 | Tape & Reel (TR) | 80V | 8000@2V,1A | NPN | - | 10uA | 1.5A | 1W | 1.5V@1mA,1A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| D64ES5 | HARRIS | 100@5V,10A 400V NPN 20A 125W TO-3 Darlington Transistors ROHS | C4365965 | TO-3 | Bag-packed | 400V | 100@5V,10A | NPN | - | 1mA | 20A | 125W | 3.5V@3A,30A | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KSD986YSTSSTU | onsemi | 8000@2V,1A 80V NPN 1.5A 1W TO-126-3 Darlington Transistors ROHS | C4366000 | TO-126-3 | Tube-packed | 80V | 8000@2V,1A | NPN | - | 10uA | 1.5A | 1W | 1.5V@1mA,1A | - | ||
| Min: 1 Mult: 1 | 0 | TIP116 | HARRIS | 1000@4V,1A 80V PNP 2A 2W TO-220 Darlington Transistors ROHS | C4366015 | TO-220 | Bag-packed | 80V | 1000@4V,1A | PNP | - | 2mA | 2A | 2W | 2.5V@8mA,2A | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | KST63MTF | onsemi | 10000@5V,100mA 30V PNP 500mA 350mW SOT-23-3 Darlington Transistors ROHS | C4366035 | SOT-23-3 | Tape & Reel (TR) | 30V | 10000@5V,100mA | PNP | 125MHz | 100nA | 500mA | 350mW | 1.5V@100uA,100mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| BCV 26 E6327 | Infineon Technologies | SOT-23 Darlington Transistors ROHS | C533916 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BDX53BTU | onsemi | 750@3V,3A 80V NPN 8A 60W TO-220-3 Darlington Transistors ROHS | C4365866 | TO-220-3 | Tube-packed | 80V | 750@3V,3A | NPN | - | 500uA | 8A | 60W | 2V@12mA,3A | - | ||
| Min: 1 Mult: 1 | 0 | ULS2825H-883 | Allegro MicroSystems, LLC | 1000@2V,350mA 95V NPN 500mA 1W CERDIP-18 Darlington Transistors ROHS | C4365906 | CERDIP-18 | Bag-packed | 95V | 1000@2V,350mA | NPN | - | 100uA | 500mA | 1W | 1.6V@500uA,350mA | -55℃~+125℃@(Ta) | ||
| Min: 1 Mult: 1 | 0 | ULS2014R-883 | Allegro MicroSystems, LLC | 50V NPN 600mA 1W DIP-16 Darlington Transistors ROHS | C4366016 | DIP-16 | Bag-packed | 50V | - | NPN | - | 500uA | 600mA | 1W | 1.9V@600uA,500mA | -55℃~+125℃@(Ta) | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| D44E1 | HARRIS | 1000@5V,5A 40V NPN 10A 1.67W TO-220 Darlington Transistors ROHS | C4366036 | TO-220 | Bag-packed | 40V | 1000@5V,5A | NPN | - | 10uA | 10A | 1.67W | 2V@20mA,10A | -55℃~+150℃@(Tj) |