Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | JAN2N6301 | Microchip Tech | 750@4A,3V 80V NPN 500uA 75W TO-66(TO-213AA) Darlington Transistors ROHS | C4365876 | TO-66(TO-213AA) | Bag-packed | 750@4A,3V | 80V | NPN | - | 500uA | 500uA | -55℃~+200℃@(Tj) | 75W | 3V@80mA,8A | ||
| Min: 1 Mult: 1 | 0 | ULS2825H-883 | Allegro MicroSystems, LLC | 1000@350mA,2V 95V NPN 500mA 1W CERDIP-18 Darlington Transistors ROHS | C4365906 | CERDIP-18 | Bag-packed | 1000@350mA,2V | 95V | NPN | - | 100uA | 500mA | -55℃~+125℃@(Ta) | 1W | 1.6V@500uA,350mA | ||
| Min: 1 Mult: 1 | 0 | BDX54CTU-FS | onsemi | 750@3A,3V 100V PNP 8A 65W TO-220-3 Darlington Transistors ROHS | C4365921 | TO-220-3 | Bag-packed | 750@3A,3V | 100V | PNP | - | 500uA | 8A | -65℃~+150℃@(Tj) | 65W | 4V@12mA,3A | ||
| Min: 1 Mult: 1 | 0 | 2N6039 | onsemi | 750@2A,3V 80V NPN 4A 40W TO-126 Darlington Transistors ROHS | C4365941 | TO-126 | Bag-packed | 750@2A,3V | 80V | NPN | - | 100uA | 4A | -65℃~+150℃@(Tj) | 40W | 2V@8mA,2A | ||
| Min: 1 Mult: 1 | 0 | MJD117TF-FS | onsemi | 1000@2A,3V 100V PNP 2A 1.75W DPAK Darlington Transistors ROHS | C4365961 | DPAK | Bag-packed | 1000@2A,3V | 100V | PNP | 25MHz | 20uA | 2A | - | 1.75W | 3V@40mA,4A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSP52E6327HTSA1 | Infineon Technologies | 2000@500mA,10V 80V NPN 1A 1.5W SOT-223-4 Darlington Transistors ROHS | C4365971 | SOT-223-4 | Bag-packed | 2000@500mA,10V | 80V | NPN | 200MHz | 10uA | 1A | - | 1.5W | 1.8V@1mA,1A | ||
| Min: 1 Mult: 1 | 0 | ULS2014R-883 | Allegro MicroSystems, LLC | 50V NPN 600mA 1W DIP-16 Darlington Transistors ROHS | C4366016 | DIP-16 | Bag-packed | - | 50V | NPN | - | 500uA | 600mA | -55℃~+125℃@(Ta) | 1W | 1.9V@600uA,500mA | ||
| Min: 1 Mult: 1 | 0 | JAN2N6649 | Microchip Tech | 1000@5A,3V 60V PNP 10A 5W TO-204AA(TO-3) Darlington Transistors ROHS | C4366021 | TO-204AA(TO-3) | Bag-packed | 1000@5A,3V | 60V | PNP | - | 1mA | 10A | -65℃~+175℃@(Tj) | 5W | 3V@100mA,10A | ||
| Min: 1 Mult: 1 | 0 | TIP121 | onsemi | 1000@3A,3V 80V NPN 5A 2W TO-220AB Darlington Transistors ROHS | C4366031 | TO-220AB | Bag-packed | 1000@3A,3V | 80V | NPN | - | 500uA | 5A | - | 2W | 4V@20mA,5A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| D44E1 | HARRIS | 1000@5A,5V 40V NPN 10A 1.67W TO-220 Darlington Transistors ROHS | C4366036 | TO-220 | Bag-packed | 1000@5A,5V | 40V | NPN | - | 10uA | 10A | -55℃~+150℃@(Tj) | 1.67W | 2V@20mA,10A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| PZTA14H6327XTSA1 | Infineon Technologies | 20000@100mA,5V 30V NPN 300mA 1.5W SOT-223-4 Darlington Transistors ROHS | C4366051 | SOT-223-4 | Tape & Reel (TR) | 20000@100mA,5V | 30V | NPN | 125MHz | 100nA | 300mA | - | 1.5W | 1.5V@100uA,100mA | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | KSD986YS | onsemi | 8000@1A,2V 80V NPN 1.5A 1W TO-126-3 Darlington Transistors ROHS | C4365875 | TO-126-3 | Tape & Reel (TR) | 8000@1A,2V | 80V | NPN | - | 10uA | 1.5A | - | 1W | 1.5V@1mA,1A | ||
| Min: 1 Mult: 1 | 0 | 2N6385 | Microchip Tech | 1000@5A,3V 80V NPN 10A 6W TO-204AA(TO-3) Darlington Transistors ROHS | C4365890 | TO-204AA(TO-3) | Bag-packed | 1000@5A,3V | 80V | NPN | - | 1mA | 10A | -55℃~+175℃@(Tj) | 6W | 3V@100mA,10A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| BSP61H6327XTSA1 | Infineon Technologies | 2000@500mA,10V 60V PNP 1A 1.5W SOT-223-4 Darlington Transistors ROHS | C4365950 | SOT-223-4 | Tape & Reel (TR) | 2000@500mA,10V | 60V | PNP | 200MHz | 10uA | 1A | - | 1.5W | 1.8V@1mA,1A | ||
| Min: 1 Mult: 1 | 0 | TIP110 | onsemi | 1000@1A,4V 60V NPN TO-220-3 Darlington Transistors ROHS | C4365960 | TO-220-3 | Bag-packed | 1000@1A,4V | 60V | NPN | 25MHz | 2mA | - | -65℃~+150℃@(Tj) | - | 2.5V@8mA,2A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| D64ES5 | HARRIS | 100@10A,5V 400V NPN 20A 125W TO-3 Darlington Transistors ROHS | C4365965 | TO-3 | Bag-packed | 100@10A,5V | 400V | NPN | - | 1mA | 20A | -65℃~+150℃@(Tj) | 125W | 3.5V@3A,30A | ||
| Min: 1 Mult: 1 | 0 | 2N6351 | Microchip Tech | 1000@5A,5V 150V NPN 5A 1W TO-33 Darlington Transistors ROHS | C4365970 | TO-33 | Bag-packed | 1000@5A,5V | 150V | NPN | - | - | 5A | -65℃~+200℃@(Tj) | 1W | 2.5V@10mA,5A | ||
| Min: 1 Mult: 1 | 0 | BDX34B | HARRIS | 750@3A,3V 80V PNP 10A 70W TO-220 Darlington Transistors ROHS | C4365985 | TO-220 | Bag-packed | 750@3A,3V | 80V | PNP | - | 500uA | 10A | - | 70W | 2.5V@6mA,3A | ||
| Min: 1 Mult: 1 | 0 | KSD986YSTSSTU | onsemi | 8000@1A,2V 80V NPN 1.5A 1W TO-126-3 Darlington Transistors ROHS | C4366000 | TO-126-3 | Tube-packed | 8000@1A,2V | 80V | NPN | - | 10uA | 1.5A | - | 1W | 1.5V@1mA,1A | ||
| Min: 1 Mult: 1 | 0 | TIP116 | HARRIS | 1000@1A,4V 80V PNP 2A 2W TO-220 Darlington Transistors ROHS | C4366015 | TO-220 | Bag-packed | 1000@1A,4V | 80V | PNP | - | 2mA | 2A | -65℃~+150℃@(Tj) | 2W | 2.5V@8mA,2A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | KST63MTF | onsemi | 10000@100mA,5V 30V PNP 500mA 350mW SOT-23-3 Darlington Transistors ROHS | C4366035 | SOT-23-3 | Tape & Reel (TR) | 10000@100mA,5V | 30V | PNP | 125MHz | 100nA | 500mA | - | 350mW | 1.5V@100uA,100mA | ||
| Min: 1 Mult: 1 | 0 | 2N6530 | HARRIS | 1000@5A,3V 80V NPN 8A 65W TO-220-3 Darlington Transistors ROHS | C4365878 | TO-220-3 | Bag-packed | 1000@5A,3V | 80V | NPN | - | 1mA | 8A | -65℃~+150℃@(Tj) | 65W | 3V@80mA,8A | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | KSH122TF | onsemi | 1000@4A,4V 100V NPN 8A 1.75W TO-252-3(DPAK) Darlington Transistors ROHS | C4365903 | TO-252-3(DPAK) | Tape & Reel (TR) | 1000@4A,4V | 100V | NPN | - | 10uA | 8A | - | 1.75W | 4V@80mA,8A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | KSH122TM | onsemi | 1000@4A,4V 100V NPN 8A 1.75W DPAK Darlington Transistors ROHS | C4365908 | DPAK | Tape & Reel (TR) | 1000@4A,4V | 100V | NPN | - | 10uA | 8A | - | 1.75W | 4V@80mA,8A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 2N6387 | HARRIS | 1000@5A,3V 60V NPN 10A 2W TO-220AB Darlington Transistors ROHS | C4365928 | TO-220AB | Bag-packed | 1000@5A,3V | 60V | NPN | - | 1mA | 10A | -65℃~+150℃@(Tj) | 2W | 3V@100mA,10A |