Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-emitter voltage (Vceo)
|
DC current gain (hFE@Vce,Ic)
|
Transistor Type
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Transition frequency (fT)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-emitter voltage (Vceo)
|
DC current gain (hFE@Vce,Ic)
|
Transistor Type
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Transition frequency (fT)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 2N6287 | Microchip Tech | 100V 1500@3V,1A PNP 20A 175W TO-204AA(TO-3) Darlington Transistors ROHS | C5503667 | TO-204AA(TO-3) | Bag-packed | 100V | 1500@3V,1A | PNP | 1mA | 20A | -65℃~+175℃@(Tj) | 175W | 3V@200mA,20A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 2SB1474TL | ROHM Semicon | 1000@3V,2A 80V PNP 4A 1W TO-252-3 Darlington Transistors ROHS | C5495965 | TO-252-3 | Tape & Reel (TR) | 80V | 1000@3V,2A | PNP | 100uA | 4A | - | 1W | 1.5V@4mA,2A | 12MHz | ||
| Min: 1 Mult: 1 | 0 | 2N6294 | NTE ELECTRONICS, INC. | 60V 750@3V,2A NPN 4A 50W TO-66 Darlington Transistors ROHS | C5496322 | TO-66 | Bag-packed | 60V | 750@3V,2A | NPN | 500uA | 4A | -65℃~+200℃@(Tj) | 50W | 3V@40mA,4A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP147G | onsemi | 100V 1000@4V,5A PNP 10A 125W TO-247S Darlington Transistors ROHS | C223599 | TO-247S | Tube-packed | 100V | 1000@4V,5A | PNP | 2mA | 10A | -65℃~+150℃@(Tj) | 125W | 3V@10A,40mA | - | ||
| Min: 1 Mult: 1 | 0 | BTC1510F3L-TN3-T | UTC(Unisonic Tech) | TO-252-2(DPAK) Darlington Transistors ROHS | C220037 | TO-252-2(DPAK) | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TIP127L-TA3-T | UTC(Unisonic Tech) | TO-220 Darlington Transistors ROHS | C171463 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TIP127L-T60-K | UTC(Unisonic Tech) | TO-126 Darlington Transistors ROHS | C171464 | TO-126 | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TIP101G | onsemi | TO-220 Darlington Transistors ROHS | C146699 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MJF122G | onsemi | 100V 2000@3V,3A NPN 5A 2W TO-220FP Darlington Transistors ROHS | C146744 | TO-220FP | Tube-packed | 100V | 2000@3V,3A | NPN | 10uA | 5A | -65℃~+150℃@(Tj) | 2W | 3.5V@5A,20mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP121G | onsemi | 1000@3V,3A 80V NPN 5A 2W TO-220 Darlington Transistors ROHS | C146777 | TO-220 | Tube-packed | 80V | 1000@3V,3A | NPN | 500uA | 5A | -65℃~+150℃@(Tj) | 2W | 4V@5A,20mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STP03D200 | STMicroelectronics | 1.2kV 200@10V,30mA NPN 100mA 40W TO-220-3 Darlington Transistors ROHS | C221486 | TO-220-3 | Tube-packed | 1.2kV | 200@10V,30mA | NPN | 100uA | 100mA | - | 40W | 2V@50mA,500uA | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| BCV47TA | Diodes Incorporated | 10000@5V,100mA 60V NPN 500mA 330mW SOT-23-3 Darlington Transistors ROHS | C507909 | SOT-23-3 | Tape & Reel (TR) | 60V | 10000@5V,100mA | NPN | 100nA | 500mA | -55℃~+150℃@(Tj) | 330mW | 1V@100mA,100uA | 170MHz | ||
| Min: 1 Mult: 1 | 0 | MJ11033G | onsemi | 1000@5V,25A 120V PNP 50A 300W TO-204(TO-3) Darlington Transistors ROHS | C362058 | TO-204(TO-3) | Tray | 120V | 1000@5V,25A | PNP | 2mA | 50A | -55℃~+200℃@(Tj) | 300W | 3.5V@500mA,50A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BDX54CG | onsemi | TO-220AB Darlington Transistors ROHS | C605323 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NJVMJD44E3T4G | onsemi | 1000@5V,5A 80V NPN 10A 1.75W DPAK Darlington Transistors ROHS | C604164 | DPAK | Tape & Reel (TR) | 80V | 1000@5V,5A | NPN | 10uA | 10A | -55℃~+150℃@(Tj) | 1.75W | 2V@10A,20mA | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| BSP62,115 | Nexperia | 2000@10V,500mA 80V PNP 1A 1.25W SOT-223-3 Darlington Transistors ROHS | C549746 | SOT-223-3 | Tape & Reel (TR) | 80V | 2000@10V,500mA | PNP | 50nA | 1A | - | 1.25W | 1.3V@500mA,500uA | 200MHz | ||
| Min: 1 Mult: 1 | 0 | 2N6042G | onsemi | TO-220 Darlington Transistors ROHS | C906919 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BDX53BG | onsemi | 750@3V,3A NPN TO-220 Darlington Transistors ROHS | C906948 | TO-220 | Tube-packed | - | 750@3V,3A | NPN | 500uA | - | - | - | 2V@12mA,3A | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
| 0 | BST51,135 | Nexperia | 60V 2000@10V,500mA NPN 1A 1.3W SOT-89-3 Darlington Transistors ROHS | C549766 | SOT-89-3 | Tape & Reel (TR) | 60V | 2000@10V,500mA | NPN | 50nA | 1A | - | 1.3W | 1.3V@500mA,500uA | 200MHz | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 2SD1223(TE16L1,NQ) | TOSHIBA | 1000@2V,3A 80V NPN 4A 1W TO-252-3 Darlington Transistors ROHS | C5502745 | TO-252-3 | Tape & Reel (TR) | 80V | 1000@2V,3A | NPN | 20uA | 4A | - | 1W | 1.5V@6mA,3A | - | ||
| Min: 1 Mult: 1 | 0 | 2SD2390 | Sanken Elec | 5000@4V,7A 150V NPN 10A 100W TO-3P Darlington Transistors ROHS | C6054273 | TO-3P | Tray | 150V | 5000@4V,7A | NPN | 100uA | 10A | - | 100W | 2.5V@7mA,7A | 55MHz | ||
| Min: 1 Mult: 1 | 0 | 2SB1559 | Sanken Elec | 150V 5000@4V,6A PNP 8A 80W TO-3P Darlington Transistors ROHS | C6077876 | TO-3P | Bag-packed | 150V | 5000@4V,6A | PNP | 100uA | 8A | - | 80W | 2.5V@6mA,6A | 65MHz | ||
| Min: 1 Mult: 1 | 0 | STA303A | Sanken Elec | SIP-8 Darlington Transistors ROHS | C6303200 | SIP-8 | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MJ11011 | Solid State System | 60V 1000@5V,20A PNP 30A 200W TO-3 Darlington Transistors ROHS | C6666353 | TO-3 | Bag-packed | 60V | 1000@5V,20A | PNP | 1mA | 30A | -65℃~+200℃@(Tj) | 200W | 4V@300mA,30A | - | ||
| Min: 1 Mult: 1 | 0 | JANTXV2N6287 | MACOM | 1000@3V,6A 100V PNP 20A 175W TO-3(TO-204AA) Darlington Transistors ROHS | C4365907 | TO-3(TO-204AA) | Bag-packed | 100V | 1000@3V,6A | PNP | 1mA | 20A | -65℃~+175℃@(Tj) | 175W | 2V@40mA,10A | - |