Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-emitter voltage (Vceo)
|
DC current gain (hFE@Vce,Ic)
|
Transistor Type
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Transition frequency (fT)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-emitter voltage (Vceo)
|
DC current gain (hFE@Vce,Ic)
|
Transistor Type
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Transition frequency (fT)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | JAN2N6283 | Microchip Tech | 80V 1250@10A,3V NPN 20A 175W TO-3(TO-204AA) Darlington Transistors ROHS | C6884044 | TO-3(TO-204AA) | Bag-packed | 80V | 1250@10A,3V | NPN | 1mA | 20A | 175W | -65℃~+200℃@(Tj) | 3V@200mA,20A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP100 | onsemi | 1000@3A,4V 60V NPN 5A 2W TO-220F Darlington Transistors ROHS | C4365909 | TO-220F | Tube-packed | 60V | 1000@3A,4V | NPN | 50uA | 5A | 2W | - | 2.5V@80mA,8A | - | ||
| Min: 1 Mult: 1 | 0 | TIP117 | HARRIS | 1000@1A,4V 100V PNP 2A 2W TO-220-3 Darlington Transistors ROHS | C4365929 | TO-220-3 | Tube-packed | 100V | 1000@1A,4V | PNP | 2mA | 2A | 2W | -65℃~+150℃@(Tj) | 2.5V@8mA,2A | - | ||
| Min: 1 Mult: 1 | 0 | JANTXV2N6299 | Microchip Tech | 500@1A,3V 80V PNP 500uA 64W TO-66(TO-213AA) Darlington Transistors ROHS | C4365944 | TO-66(TO-213AA) | Bag-packed | 80V | 500@1A,3V | PNP | 500uA | 500uA | 64W | -65℃~+200℃@(Tj) | 2V@80mA,8A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| D45D6 | HARRIS | 2000@1A,2V 80V PNP 6A 2.1W TO-220 Darlington Transistors ROHS | C4365994 | TO-220 | Bag-packed | 80V | 2000@1A,2V | PNP | 10uA | 6A | 2.1W | -55℃~+150℃@(Tj) | 2V@5mA,5A | - | ||
| Min: 1 Mult: 1 | 0 | JANTX2N6385 | Microchip Tech | 1000@5A,3V 80V NPN 10A 6W TO-204AA(TO-3) Darlington Transistors ROHS | C4365999 | TO-204AA(TO-3) | Bag-packed | 80V | 1000@5A,3V | NPN | 1mA | 10A | 6W | -55℃~+175℃@(Tj) | 3V@100mA,10A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BD677AS | onsemi | 750@2A,3V 60V NPN 4A 40W TO-126-3 Darlington Transistors ROHS | C4366014 | TO-126-3 | Bag-packed | 60V | 750@2A,3V | NPN | 500uA | 4A | 40W | - | 2.8V@40mA,2A | - | ||
| Min: 1 Mult: 1 | 0 | TIP137G | onsemi | 1000@4A,4V 100V PNP 8A 2W TO-220 Darlington Transistors ROHS | C4366019 | TO-220 | Bag-packed | 100V | 1000@4A,4V | PNP | 500uA | 8A | 2W | - | 4V@30mA,6A | - | ||
| Min: 1 Mult: 1 | 0 | 2SB1259 | Sanken Elec | 2000@5A,4V 120V PNP 10A 30W TO-220F Darlington Transistors ROHS | C4366029 | TO-220F | Bag-packed | 120V | 2000@5A,4V | PNP | 10uA | 10A | 30W | - | 1.5V@10mA,5A | 100MHz | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MMBTA13 | onsemi | 10000@100mA,5V 30V NPN 1.2A 350mW SOT-23-3 Darlington Transistors ROHS | C4366049 | SOT-23-3 | Tape & Reel (TR) | 30V | 10000@100mA,5V | NPN | 100nA | 1.2A | 350mW | -55℃~+150℃@(Tj) | 1.5V@100uA,100mA | 125MHz | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | MMSTA28T146 | ROHM Semicon | 80V 10000@100mA,5V NPN 300mA 200mW SC-59 Darlington Transistors ROHS | C2994789 | SC-59 | Tape & Reel (TR) | 80V | 10000@100mA,5V | NPN | 500nA | 300mA | 200mW | - | 1.5V@100uA,100mA | 200MHz | ||
| Min: 1 Mult: 1 | 0 | ZTX601B | Diodes Incorporated | 10000@500mA,10V 160V NPN 1A 1W TO-92 Darlington Transistors ROHS | C2960357 | TO-92 | Bag-packed | 160V | 10000@500mA,10V | NPN | 10uA | 1A | 1W | -55℃~+200℃@(Tj) | 1.2V@10mA,1A | 250MHz | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP125G | onsemi | 60V 1000@3V,3A PNP 5A 2W TO-220 Darlington Transistors ROHS | C897225 | TO-220 | Tube-packed | 60V | 1000@3V,3A | PNP | 500uA | 5A | 2W | -65℃~+150℃@(Tj) | 4V@5A,20mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BD675AG | onsemi | 750@3V,2A 45V NPN 4A 40W TO-225-3 Darlington Transistors ROHS | C898375 | TO-225-3 | Bag-packed | 45V | 750@3V,2A | NPN | 500uA | 4A | 40W | -55℃~+150℃@(Tj) | 2.8V@2A,40mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| SMMBTA64LT1G | onsemi | 30V 20000@5V,100mA PNP 500mA 225mW SOT-23-3 Darlington Transistors ROHS | C894345 | SOT-23-3 | Tape & Reel (TR) | 30V | 20000@5V,100mA | PNP | 100nA | 500mA | 225mW | -55℃~+150℃@(Tj) | 1.5V@100mA,100uA | 125MHz | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0
View marketplace suppliers’ inventory
| PZTA28 | onsemi | 10000@5V,100mA 80V NPN 800mA 1W SOT-223 Darlington Transistors ROHS | C895175 | SOT-223 | Tape & Reel (TR) | 80V | 10000@5V,100mA | NPN | 500nA | 800mA | 1W | -55℃~+150℃@(Tj) | 1.5V@100mA,100uA | 125MHz | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP116G | onsemi | 1000@4V,1A 80V PNP 2A 2W TO-220AB Darlington Transistors ROHS | C897223 | TO-220AB | Tube-packed | 80V | 1000@4V,1A | PNP | 2mA | 2A | 2W | -65℃~+150℃@(Tj) | 2.5V@2A,8mA | - | ||
| Min: 1 Mult: 1 | 0 | KSD560YTU | onsemi | 100V 5000@3A,2V NPN 5A 1.5W TO-220 Darlington Transistors ROHS | C899583 | TO-220 | Tube-packed | 100V | 5000@3A,2V | NPN | 1uA | 5A | 1.5W | - | 1.5V@3mA,3A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| SBSP52T1G | onsemi | 2000@10V,500mA 80V NPN 1A 800mW SOT-223-3 Darlington Transistors ROHS | C900013 | SOT-223-3 | Tape & Reel (TR) | 80V | 2000@10V,500mA | NPN | 10uA | 1A | 800mW | -65℃~+150℃@(Tj) | 1.3V@500mA,500uA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP100G | onsemi | 60V 1000@4V,3A NPN 8A 2W TO-220AB Darlington Transistors ROHS | C897221 | TO-220AB | Tube-packed | 60V | 1000@4V,3A | NPN | 50uA | 8A | 2W | -65℃~+150℃@(Tj) | 2.5V@8A,80mA | - | ||
| Min: 1 Mult: 1 | 0 | MJ11022G | onsemi | 250V 400@5V,10A NPN 15A 175W TO-204-2 Darlington Transistors ROHS | C897832 | TO-204-2 | Tray | 250V | 400@5V,10A | NPN | 1mA | 15A | 175W | -65℃~+200℃@(Tj) | 3.4V@15A,150mA | - | ||
| Min: 1 Mult: 1 | 0 | KSD560RTSTU | onsemi | 100V 2000@3A,2V NPN 5A 1.5W TO-220 Darlington Transistors ROHS | C899582 | TO-220 | Tube-packed | 100V | 2000@3A,2V | NPN | 1uA | 5A | 1.5W | - | 1.5V@3mA,3A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NJVMJD6039T4G | onsemi | 500@4V,2A 80V NPN 4A 1.75W DPAK Darlington Transistors ROHS | C904734 | DPAK | Tape & Reel (TR) | 80V | 500@4V,2A | NPN | 10uA | 4A | 1.75W | -65℃~+150℃@(Tj) | 2.5V@2A,8mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BDX53BG | onsemi | 750@3A,3V NPN TO-220 Darlington Transistors ROHS | C906948 | TO-220 | Tube-packed | - | 750@3A,3V | NPN | 500uA | - | - | - | 2V@12mA,3A | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0
View marketplace suppliers’ inventory
| MJD122RLG | onsemi | 100V 1000@4V,4A NPN 8A 1.75W DPAK Darlington Transistors ROHS | C900614 | DPAK | Tape & Reel (TR) | 100V | 1000@4V,4A | NPN | 10uA | 8A | 1.75W | -65℃~+150℃@(Tj) | 4V@8A,80mA | 4MHz |