Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Transition frequency (fT)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Transition frequency (fT)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 2N6383 | Microchip Tech | 1000@3V,5A 40V NPN 10A 6W TO-204AA(TO-3) Darlington Transistors ROHS | C6803482 | TO-204AA(TO-3) | Bag-packed | 1000@3V,5A | 40V | NPN | 1mA | 10A | -55℃~+175℃@(Tj) | 6W | 3V@100mA,10A | - | ||
| Min: 1 Mult: 1 | 0 | 2N6384 PBFREE | Central Semicon | 60V 1000@3V,5A NPN 10A 100W TO-3 Darlington Transistors ROHS | C6803484 | TO-3 | Tube-packed | 1000@3V,5A | 60V | NPN | 1mA | 10A | -65℃~+200℃@(Tj) | 100W | 3V@100mA,10A | - | ||
| Min: 1 Mult: 1 | 0 | TIP151 | NTE ELECTRONICS, INC. | 350V 150@5V,2.5A NPN 10A 80W TO-220 Darlington Transistors ROHS | C6880707 | TO-220 | Bag-packed | 150@5V,2.5A | 350V | NPN | 250uA | 10A | -65℃~+150℃@(Tj) | 80W | 2V@250mA,5A | - | ||
| Min: 1 Mult: 1 | 0 | L6221AS | STMicroelectronics | Darlington Transistors ROHS | C6889847 | - | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MJ10008 | Solid State System | 450V NPN 20A 175W TO-3 Darlington Transistors ROHS | C6904124 | TO-3 | Bag-packed | - | 450V | NPN | 5mA | 20A | -65℃~+200℃@(Tj) | 175W | 3.5V@2A,20A | - | ||
| Min: 1 Mult: 1 | 0 | JAN2N6283 | Microchip Tech | 80V 1250@3V,10A NPN 20A 175W TO-3(TO-204AA) Darlington Transistors ROHS | C6884044 | TO-3(TO-204AA) | Bag-packed | 1250@3V,10A | 80V | NPN | 1mA | 20A | -65℃~+200℃@(Tj) | 175W | 3V@200mA,20A | - | ||
| Min: 1 Mult: 1 | 0 | JANTX2N6287 | Microchip Tech | 100V 1250@3V,10A PNP 20A 175W TO-3 Darlington Transistors ROHS | C6972280 | TO-3 | Bag-packed | 1250@3V,10A | 100V | PNP | 1mA | 20A | -65℃~+175℃@(Tj) | 175W | 3V@200mA,20A | - | ||
| Min: 1 Mult: 1 | 0 | NTE245 | NTE ELECTRONICS, INC. | 1000@3V,5A 80V NPN 10A 150W TO-3 Darlington Transistors ROHS | C6721726 | TO-3 | Bag-packed | 1000@3V,5A | 80V | NPN | 1mA | 10A | -55℃~+200℃@(Tj) | 150W | 4V@50mA,10A | - | ||
| Min: 1 Mult: 1 | 0 | JANTX2N6058 | Microchip Tech | 1000@3V,6A 80V NPN 12A 150W TO-3 Darlington Transistors ROHS | C6578037 | TO-3 | Bag-packed | 1000@3V,6A | 80V | NPN | 1mA | 12A | -55℃~+175℃@(Tj) | 150W | 3V@120mA,12A | - | ||
| Min: 1 Mult: 1 | 0 | JANTX2N6384 | Microchip Tech | 60V 1000@3V,5A NPN 10A 6W TO-204AA(TO-3) Darlington Transistors ROHS | C6578040 | TO-204AA(TO-3) | Bag-packed | 1000@3V,5A | 60V | NPN | 1mA | 10A | -55℃~+175℃@(Tj) | 6W | 3V@100mA,10A | - | ||
| Min: 1 Mult: 1 | 0 | JAN2N6298 | Microchip Tech | 750@3V,4A 60V PNP 8A 64W TO-66(TO-213AA) Darlington Transistors ROHS | C6578618 | TO-66(TO-213AA) | Bag-packed | 750@3V,4A | 60V | PNP | 500uA | 8A | -65℃~+175℃@(Tj) | 64W | 2V@80mA,8A | - | ||
| Min: 1 Mult: 1 | 0 | JAN2N6300 | Microchip Tech | 750@3V,4A 60V NPN 8A 75W TO-66(TO-213AA) Darlington Transistors ROHS | C6578621 | TO-66(TO-213AA) | Bag-packed | 750@3V,4A | 60V | NPN | 500uA | 8A | -55℃~+200℃@(Tj) | 75W | 3V@80mA,8A | - | ||
| Min: 1 Mult: 1 | 0 | 2N6059 | NTE ELECTRONICS, INC. | 100V 750@3V,6A NPN 12A 150W TO-3 Darlington Transistors ROHS | C6667668 | TO-3 | Bag-packed | 750@3V,6A | 100V | NPN | 1mA | 12A | - | 150W | 3V@120mA,12A | 4MHz | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | FZT705TC | Diodes Incorporated | 3000@5V,1A 120V PNP 2A 2W SOT-223-3 Darlington Transistors ROHS | C6951660 | SOT-223-3 | Tape & Reel (TR) | 3000@5V,1A | 120V | PNP | 10uA | 2A | -55℃~+150℃@(Tj) | 2W | 2.5V@2mA,2A | 160MHz | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 2SD2195T100 | ROHM Semicon | 1000@2V,1A 100V NPN 2A 2W TO-243AA Darlington Transistors ROHS | C6802871 | TO-243AA | Tape & Reel (TR) | 1000@2V,1A | 100V | NPN | 10uA | 2A | - | 2W | 1.5V@1mA,1A | 80MHz | ||
| Min: 1 Mult: 1 | 0 | NTE172A | NTE ELECTRONICS, INC. | 20000@5V,100mA 40V NPN 300mA 400mW TO-92 Darlington Transistors ROHS | C6943647 | TO-92 | Bag-packed | 20000@5V,100mA | 40V | NPN | 100nA | 300mA | -65℃~+125℃@(Tj) | 400mW | 1.4V@200uA,200mA | 60MHz | ||
| Min: 1 Mult: 1 | 0 | NTE243 | NTE ELECTRONICS, INC. | 750@3V,4A 80V NPN 8A 100W TO-3 Darlington Transistors ROHS | C6943693 | TO-3 | Bag-packed | 750@3V,4A | 80V | NPN | 500uA | 8A | -65℃~+200℃@(Tj) | 100W | 3V@80mA,8A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPTA14 TR PBFREE | Central Semicon | 30V 20000@5V,100mA NPN 500mA 350mW SOT-23 Darlington Transistors ROHS | C7108677 | SOT-23 | Tape & Reel (TR) | 20000@5V,100mA | 30V | NPN | 100nA | 500mA | -65℃~+150℃@(Tj) | 350mW | 1.5V@100uA,100mA | 125MHz | ||
| Min: 1 Mult: 1 | 0 | NTE2341 | NTE ELECTRONICS, INC. | 2000@10V,500mA 80V NPN 1A 1W TO-92 Darlington Transistors ROHS | C7015809 | TO-92 | Bag-packed | 2000@10V,500mA | 80V | NPN | 500nA | 1A | - | 1W | 1.8V@1mA,1A | 200MHz | ||
| Min: 1 Mult: 1 | 0 | NTE2404 | NTE ELECTRONICS, INC. | 30V 20000@5V,100mA NPN 300mA 350mW SOT-23 Darlington Transistors ROHS | C7250216 | SOT-23 | Bag-packed | 20000@5V,100mA | 30V | NPN | 100nA | 300mA | - | 350mW | 1V@100uA,100mA | 220MHz | ||
| Min: 1 Mult: 1 | 0 | JANTX2N6059 | Microchip Tech | 100V 1000@3V,6A NPN 12A 150W TO-204AA(TO-3) Darlington Transistors ROHS | C5658088 | TO-204AA(TO-3) | Bag-packed | 1000@3V,6A | 100V | NPN | 1mA | 12A | -55℃~+175℃@(Tj) | 150W | 3V@120mA,12A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP111TU | onsemi | TO-220 Darlington Transistors ROHS | C900121 | TO-220 | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP147T | onsemi | TO-220 Darlington Transistors ROHS | C900122 | TO-220 | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
| 0 | BST51,135 | Nexperia | 60V 2000@10V,500mA NPN 1A 1.3W SOT-89-3 Darlington Transistors ROHS | C549766 | SOT-89-3 | Tape & Reel (TR) | 2000@10V,500mA | 60V | NPN | 50nA | 1A | - | 1.3W | 1.3V@500mA,500uA | 200MHz | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BDX53BG | onsemi | 750@3V,3A NPN TO-220 Darlington Transistors ROHS | C906948 | TO-220 | Tube-packed | 750@3V,3A | - | NPN | 500uA | - | - | - | 2V@12mA,3A | - |