Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| D45D6 | HARRIS | 2000@2V,1A 80V PNP 6A 2.1W TO-220 Darlington Transistors ROHS | C4365994 | TO-220 | Bag-packed | 2000@2V,1A | 80V | PNP | - | 10uA | 6A | -55℃~+150℃@(Tj) | 2.1W | 2V@5mA,5A | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | KSD986YS | onsemi | 8000@2V,1A 80V NPN 1.5A 1W TO-126-3 Darlington Transistors ROHS | C4365875 | TO-126-3 | Tape & Reel (TR) | 8000@2V,1A | 80V | NPN | - | 10uA | 1.5A | - | 1W | 1.5V@1mA,1A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| D64ES5 | HARRIS | 100@5V,10A 400V NPN 20A 125W TO-3 Darlington Transistors ROHS | C4365965 | TO-3 | Bag-packed | 100@5V,10A | 400V | NPN | - | 1mA | 20A | -65℃~+150℃@(Tj) | 125W | 3.5V@3A,30A | ||
| Min: 1 Mult: 1 | 0 | KSD986YSTSSTU | onsemi | 8000@2V,1A 80V NPN 1.5A 1W TO-126-3 Darlington Transistors ROHS | C4366000 | TO-126-3 | Tube-packed | 8000@2V,1A | 80V | NPN | - | 10uA | 1.5A | - | 1W | 1.5V@1mA,1A | ||
| Min: 1 Mult: 1 | 0 | TIP116 | HARRIS | 1000@4V,1A 80V PNP 2A 2W TO-220 Darlington Transistors ROHS | C4366015 | TO-220 | Bag-packed | 1000@4V,1A | 80V | PNP | - | 2mA | 2A | -65℃~+150℃@(Tj) | 2W | 2.5V@8mA,2A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | KST63MTF | onsemi | 10000@5V,100mA 30V PNP 500mA 350mW SOT-23-3 Darlington Transistors ROHS | C4366035 | SOT-23-3 | Tape & Reel (TR) | 10000@5V,100mA | 30V | PNP | 125MHz | 100nA | 500mA | - | 350mW | 1.5V@100uA,100mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BDX53BTU | onsemi | 750@3V,3A 80V NPN 8A 60W TO-220-3 Darlington Transistors ROHS | C4365866 | TO-220-3 | Tube-packed | 750@3V,3A | 80V | NPN | - | 500uA | 8A | - | 60W | 2V@12mA,3A | ||
| Min: 1 Mult: 1 | 0 | ULS2825H-883 | Allegro MicroSystems, LLC | 1000@2V,350mA 95V NPN 500mA 1W CERDIP-18 Darlington Transistors ROHS | C4365906 | CERDIP-18 | Bag-packed | 1000@2V,350mA | 95V | NPN | - | 100uA | 500mA | -55℃~+125℃@(Ta) | 1W | 1.6V@500uA,350mA | ||
| Min: 1 Mult: 1 | 0 | ULS2014R-883 | Allegro MicroSystems, LLC | 50V NPN 600mA 1W DIP-16 Darlington Transistors ROHS | C4366016 | DIP-16 | Bag-packed | - | 50V | NPN | - | 500uA | 600mA | -55℃~+125℃@(Ta) | 1W | 1.9V@600uA,500mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| D44E1 | HARRIS | 1000@5V,5A 40V NPN 10A 1.67W TO-220 Darlington Transistors ROHS | C4366036 | TO-220 | Bag-packed | 1000@5V,5A | 40V | NPN | - | 10uA | 10A | -55℃~+150℃@(Tj) | 1.67W | 2V@20mA,10A | ||
| Min: 1 Mult: 1 | 0 | JANTXV2N6287 | MACOM | 1000@3V,6A 100V PNP 20A 175W TO-3(TO-204AA) Darlington Transistors ROHS | C4365907 | TO-3(TO-204AA) | Bag-packed | 1000@3V,6A | 100V | PNP | - | 1mA | 20A | -65℃~+175℃@(Tj) | 175W | 2V@40mA,10A | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | MPSA27 | onsemi | 10000@5V,100mA 60V NPN 500mA 625mW TO-92(TO-226) Darlington Transistors ROHS | C4366002 | TO-92(TO-226) | Tape & Reel (TR) | 10000@5V,100mA | 60V | NPN | - | 500nA | 500mA | -55℃~+150℃@(Tj) | 625mW | 1.5V@100uA,100mA | ||
| Min: 1 Mult: 1 | 0 | BD678AS | onsemi | 750@3V,2A 60V PNP 4A 14W TO-126-3 Darlington Transistors ROHS | C4366027 | TO-126-3 | Bag-packed | 750@3V,2A | 60V | PNP | - | 500uA | 4A | - | 14W | 2.8V@40mA,2A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP106 | onsemi | 1000@4V,3A 80V PNP 8A 80W TO-220-3 Darlington Transistors ROHS | C4366037 | TO-220-3 | Tube-packed | 1000@4V,3A | 80V | PNP | 4MHz | 50uA | 8A | -65℃~+150℃@(Tj) | 80W | 2.5V@80mA,8A | ||
| Min: 1 Mult: 1 | 0 | 2SB1647 | Sanken Elec | TO-3P Darlington Transistors ROHS | C7174956 | TO-3P | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | KSH127TF | onsemi | TO-252-2 Darlington Transistors ROHS | C463514 | TO-252-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BCV 46 E6327 | Infineon Technologies | SOT-23 Darlington Transistors ROHS | C533920 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| BCV 26 E6327 | Infineon Technologies | SOT-23 Darlington Transistors ROHS | C533916 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BD680G | onsemi | 750@3V,1.5A 80V PNP 4A 40W TO-225-3 Darlington Transistors ROHS | C898386 | TO-225-3 | Bag-packed | 750@3V,1.5A | 80V | PNP | - | 500uA | 4A | -55℃~+150℃@(Tj) | 40W | 2.5V@1.5A,30mA | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| BSP50-QX | Nexperia | SOT-223 Darlington Transistors ROHS | C20577603 | SOT-223 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ZTX601B | Diodes Incorporated | 10000@10V,500mA 160V NPN 1A 1W TO-92 Darlington Transistors ROHS | C2960357 | TO-92 | Bag-packed | 10000@10V,500mA | 160V | NPN | 250MHz | 10uA | 1A | -55℃~+200℃@(Tj) | 1W | 1.2V@10mA,1A | ||
| Min: 1 Mult: 1 | 0 | TIP137G | onsemi | 1000@4V,4A 100V PNP 8A 2W TO-220 Darlington Transistors ROHS | C4366019 | TO-220 | Tube-packed | 1000@4V,4A | 100V | PNP | - | 500uA | 8A | - | 2W | 4V@30mA,6A | ||
| Min: 1 Mult: 1 | 0 | BDX54CTU-FS | onsemi | 750@3V,3A 100V PNP 8A 65W TO-220-3 Darlington Transistors ROHS | C4365921 | TO-220-3 | Tube-packed | 750@3V,3A | 100V | PNP | - | 500uA | 8A | -65℃~+150℃@(Tj) | 65W | 4V@12mA,3A | ||
| Min: 1 Mult: 1 | 0 | TIP121 | onsemi | 1000@3V,3A 80V NPN 5A 2W TO-220AB Darlington Transistors ROHS | C4366031 | TO-220AB | Tube-packed | 1000@3V,3A | 80V | NPN | - | 500uA | 5A | - | 2W | 4V@20mA,5A | ||
| Min: 1 Mult: 1 | 0 | 2N7370 | Microchip Tech | 100V 1000@3V,6A NPN 12A 100W TO-254AA Darlington Transistors ROHS | C6077776 | TO-254AA | Bag-packed | 1000@3V,6A | 100V | NPN | - | 1mA | 12A | -65℃~+175℃@(Tj) | 100W | 3V@120mA,12A |