Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-emitter voltage (Vceo)
|
DC current gain (hFE@Vce,Ic)
|
Transistor Type
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Transition frequency (fT)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-emitter voltage (Vceo)
|
DC current gain (hFE@Vce,Ic)
|
Transistor Type
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Transition frequency (fT)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | MJ11015 | Solid State System | 120V 1000@20A,5V PNP 30A 200W TO-3 Darlington Transistors ROHS | C5798581 | TO-3 | Bag-packed | 120V | 1000@20A,5V | PNP | 1mA | 30A | 200W | -65℃~+200℃@(Tj) | 4V@300mA,30A | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | FZT600BQTA | Diodes Incorporated | 140V 10000@500mA,10V NPN 2A 1.2W SOT-223 Darlington Transistors ROHS | C5747948 | SOT-223 | Tape & Reel (TR) | 140V | 10000@500mA,10V | NPN | 10uA | 2A | 1.2W | -55℃~+150℃@(Tj) | 1.2V@10mA,1A | 250MHz | |||
Min: 1 Mult: 1 | 0 | MJ10012 | Solid State System | 300@3A,6V 600V NPN 10A 175W TO-3 Darlington Transistors ROHS | C5798579 | TO-3 | Bag-packed | 600V | 300@3A,6V | NPN | 1mA | 10A | 175W | -65℃~+200℃@(Tj) | 2.5V@2A,10A | - | |||
Min: 1 Mult: 1 | 0 | TIP112 PBFREE | Central Semicon | 1000@1A,4V 100V NPN TO-220-3 Darlington Transistors ROHS | C5982039 | TO-220-3 | Bag-packed | 100V | 1000@1A,4V | NPN | 1mA | - | - | -65℃~+150℃@(Tj) | 2.5V@8mA,2A | 25MHz | |||
Min: 1 Mult: 1 | 0 | STA473A | Sanken Elec | SIP-10 Darlington Transistors ROHS | C5931556 | SIP-10 | Bag-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | BCV47TC | Diodes Incorporated | 60V 10000@100mA,5V NPN 500mA 330mW SOT-23-3 Darlington Transistors ROHS | C5952480 | SOT-23-3 | Tape & Reel (TR) | 60V | 10000@100mA,5V | NPN | - | 500mA | 330mW | -55℃~+150℃@(Tj) | 1V@100uA,100mA | 170MHz | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ZTX601BSTZ | Diodes Incorporated | 10000@500mA,10V 160V NPN 1A 1W Darlington Transistors ROHS | C6016425 | - | - | 160V | 10000@500mA,10V | NPN | 10uA | 1A | 1W | -55℃~+200℃@(Tj) | 1.2V@10mA,1A | 250MHz | |||
Min: 1 Mult: 1 | 0 | NTE2317 | NTE ELECTRONICS, INC. | 450V 300@5A,10V NPN 15A 105W TO-3PN Darlington Transistors ROHS | C6249067 | TO-3PN | Bag-packed | 450V | 300@5A,10V | NPN | 1mA | 15A | 105W | - | 1.8V@150mA,8A | - | |||
Min: 1 Mult: 1 | 0 | NTE2335 | NTE ELECTRONICS, INC. | 60V 2000@500mA,5V NPN 5A 80W TO-3P Darlington Transistors ROHS | C6249071 | TO-3P | Bag-packed | 60V | 2000@500mA,5V | NPN | - | 5A | 80W | - | 2.5V@1mA,1A | - | |||
Min: 1 Mult: 1 | 0 | NTE250 | NTE ELECTRONICS, INC. | 100V 1000@10A,3V PNP 16A 150W TO-3 Darlington Transistors ROHS | C6249079 | TO-3 | Bag-packed | 100V | 1000@10A,3V | PNP | 3mA | 16A | 150W | -55℃~+200℃@(Tj) | 4V@80mA,16A | - | |||
Min: 1 Mult: 1 | 0 | SMA6511 | Sanken Elec | SIP-12 Darlington Transistors ROHS | C6229539 | SIP-12 | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | SLA6012 | Sanken Elec | SIP-12 Darlington Transistors ROHS | C6296963 | SIP-12 | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | JANTXV2N6298 | Microchip Tech | 750@4A,3V 60V PNP 8A 64W TO-66(TO-213AA) Darlington Transistors ROHS | C6281137 | TO-66(TO-213AA) | Bag-packed | 60V | 750@4A,3V | PNP | 500uA | 8A | 64W | -65℃~+175℃@(Tj) | 2V@80mA,8A | - | |||
Min: 1 Mult: 1 | 0 | STA485A | Sanken Elec | SIP-10 Darlington Transistors ROHS | C6501475 | SIP-10 | Bag-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 2N6351E3 | Microchip Tech | 150V 1000@5A,5V NPN 5A 1W TO-33 Darlington Transistors ROHS | C6379817 | TO-33 | Bag-packed | 150V | 1000@5A,5V | NPN | 1uA | 5A | 1W | -65℃~+200℃ | 2.5V@10mA,5A | - | |||
Min: 1 Mult: 1 | 0 | NTE248 | NTE ELECTRONICS, INC. | 100V 750@6A,3V PNP 12A 150W TO-3 Darlington Transistors ROHS | C6134987 | TO-3 | Bag-packed | 100V | 750@6A,3V | PNP | 1mA | 12A | 150W | -65℃~+200℃@(Tj) | 3V@120mA,12A | - | |||
Min: 1 Mult: 1 | 0 | NTE266 | NTE ELECTRONICS, INC. | 40000@200mA,5V 50V NPN 500mA 1.33W TO-202 Darlington Transistors ROHS | C6134997 | TO-202 | Bag-packed | 50V | 40000@200mA,5V | NPN | 500nA | 500mA | 1.33W | -55℃~+150℃@(Tj) | 1.5V@500uA,500mA | 75MHz | |||
Min: 1 Mult: 1 | 0 | ZTX558QSTZ | Diodes Incorporated | 400V 100@50mA,10V PNP 200mA 1W Darlington Transistors ROHS | C6044045 | - | - | 400V | 100@50mA,10V | PNP | 100nA | 200mA | 1W | -55℃~+200℃@(Tj) | 500mV@6mA,50mA | 50MHz | |||
Min: 1 Mult: 1 | 0 | STA457C | Sanken Elec | SIP-10 Darlington Transistors ROHS | C5909555 | SIP-10 | Bag-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | STD01P | Sanken Elec | 150V 5000@6A,4V PNP 10A 100W TO-3P-5L Darlington Transistors ROHS | C5909757 | TO-3P-5L | Bag-packed | 150V | 5000@6A,4V | PNP | 100uA | 10A | 100W | - | 2V@6mA,6A | - | |||
Min: 1 Mult: 1 | 0 | MJ10012 | NTE ELECTRONICS, INC. | 400V 300@3A,6V NPN 10A 175W TO-3 Darlington Transistors ROHS | C6091484 | TO-3 | Bag-packed | 400V | 300@3A,6V | NPN | 1mA | 10A | 175W | -65℃~+200℃@(Tj) | 2.5V@2A,10A | - | |||
Min: 1 Mult: 1 | 0 | SLA4051 | Sanken Elec | SIP-21 Darlington Transistors ROHS | C5899314 | SIP-21 | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | TIP126 | NTE ELECTRONICS, INC. | 1000@3A,3V 80V PNP 5A 65W TO-220-3 Darlington Transistors ROHS | C5960767 | TO-220-3 | Bag-packed | 80V | 1000@3A,3V | PNP | 500uA | 5A | 65W | -65℃~+150℃@(Tj) | 4V@20mA,5A | 4MHz | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | L6221AD013TR | STMicroelectronics | SO-20 Darlington Transistors ROHS | C6579613 | SO-20 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | MMBTA13-HF | Comchip | 30V 10000@100mA,5V NPN 300mA 300mW SOT-23 Darlington Transistors ROHS | C6673461 | SOT-23 | Tape & Reel (TR) | 30V | 10000@100mA,5V | NPN | 100nA | 300mA | 300mW | -55℃~+150℃@(Tj) | 1.5V@100uA,100mA | 125MHz |