Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-emitter voltage (Vceo)
|
DC current gain (hFE@Vce,Ic)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-emitter voltage (Vceo)
|
DC current gain (hFE@Vce,Ic)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | MJ11021G | onsemi | 250V 400@5V,10A PNP 15A 175W TO-204(TO-3) Darlington Transistors ROHS | C463325 | TO-204(TO-3) | Tray | 250V | 400@5V,10A | PNP | - | 1mA | 15A | 175W | -65℃~+200℃@(Tj) | 3.4V@15A,150mA | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NJVMJD112T4G | onsemi | 100V 1000@3V,2A NPN 2A 20W DPAK Darlington Transistors ROHS | C904718 | DPAK | Tape & Reel (TR) | 100V | 1000@3V,2A | NPN | 25MHz | 20uA | 2A | 20W | -65℃~+150℃@(Tj) | 3V@4A,40mA | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NJVMJD117T4G | onsemi | 100V 1000@3V,2A PNP 2A 1.75W DPAK Darlington Transistors ROHS | C904719 | DPAK | Tape & Reel (TR) | 100V | 1000@3V,2A | PNP | 25MHz | 20uA | 2A | 1.75W | -65℃~+150℃@(Tj) | 3V@4A,40mA | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NJVNJD35N04T4G | onsemi | 350V 2000@2V,2A NPN 4A 45W DPAK Darlington Transistors ROHS | C904736 | DPAK | Tape & Reel (TR) | 350V | 2000@2V,2A | NPN | 90MHz | 50uA | 4A | 45W | -65℃~+150℃@(Tj) | 1.5V@2A,20mA | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SMMBT6427LT1G | onsemi | 20000@5V,100mA 40V NPN 500mA 225mW SOT-23-3 Darlington Transistors ROHS | C894341 | SOT-23-3 | Tape & Reel (TR) | 40V | 20000@5V,100mA | NPN | - | 1uA | 500mA | 225mW | - | 1.5V@500mA,500uA | |||
Min: 1 Mult: 1 | 0 | MJD122-1G | onsemi | 100V 1000@4V,4A NPN 8A 1.75W DPAK Darlington Transistors ROHS | C897475 | DPAK | Tube-packed | 100V | 1000@4V,4A | NPN | 4MHz | 10uA | 8A | 1.75W | -65℃~+150℃@(Tj) | 4V@8A,80mA | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BD677G | onsemi | TO-225-3 Darlington Transistors ROHS | C898380 | TO-225-3 | Bag-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP105TU | onsemi | 60V 1000@3A,4V PNP 8A 2W TO-220AB-3 Darlington Transistors ROHS | C900046 | TO-220AB-3 | Tube-packed | 60V | 1000@3A,4V | PNP | - | 50uA | 8A | 2W | - | 2.5V@80mA,8A | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MJH11017G | onsemi | 150V 400@5V,10A PNP 15A 150W TO-247-3 Darlington Transistors ROHS | C906622 | TO-247-3 | Tube-packed | 150V | 400@5V,10A | PNP | 3MHz | 1mA | 15A | 150W | -65℃~+150℃@(Tj) | 4V@15A,150mA | |||
Min: 1 Mult: 1 | 0 | BUB323ZG | onsemi | 350V 500@4.6V,5A NPN 10A 150W D2PAK Darlington Transistors ROHS | C906952 | D2PAK | Tube-packed | 350V | 500@4.6V,5A | NPN | 2MHz | 100uA | 10A | 150W | -65℃~+175℃@(Tj) | 1.7V@10A,250mA | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | SMMBTA14LT3G | onsemi | 30V 20000@5V,100mA NPN 300mA 225mW SOT-23 Darlington Transistors ROHS | C896904 | SOT-23 | Tape & Reel (TR) | 30V | 20000@5V,100mA | NPN | 125MHz | 100nA | 300mA | 225mW | -55℃~+150℃@(Tj) | 1.5V@100mA,100uA | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BD676G | onsemi | TO-225-3 Darlington Transistors ROHS | C898378 | TO-225-3 | Bag-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | BD678AG | onsemi | TO-225-3 Darlington Transistors ROHS | C898381 | TO-225-3 | Bag-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | BD678G | onsemi | TO-225-3 Darlington Transistors ROHS | C898382 | TO-225-3 | Bag-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | BD679AG | onsemi | TO-225-3 Darlington Transistors ROHS | C898383 | TO-225-3 | Bag-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| FJB102TM | onsemi | 100V 1000@4V,3A NPN 8A 80W D2PAK Darlington Transistors ROHS | C898631 | D2PAK | Tape & Reel (TR) | 100V | 1000@4V,3A | NPN | - | 50uA | 8A | 80W | - | 2.5V@8A,80mA | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | MJD122TF | onsemi | TO-252-2(DPAK) Darlington Transistors ROHS | C157553 | TO-252-2(DPAK) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| MJD117TF | onsemi | TO-252(DPAK) Darlington Transistors ROHS | C157554 | TO-252(DPAK) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MJH11021G | onsemi | 250V 400@5V,10A PNP 15A 150W TO-247-3 Darlington Transistors ROHS | C327496 | TO-247-3 | Tube-packed | 250V | 400@5V,10A | PNP | 3MHz | 1mA | 15A | 150W | -65℃~+150℃@(Tj) | 4V@15A,150mA | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | BCV 47 E6433 | Infineon Technologies | SOT-23 Darlington Transistors ROHS | C533922 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | BCV 49 H6327 | Infineon Technologies | SOT-89-3 Darlington Transistors ROHS | C533924 | SOT-89-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | BCV49,135 | Nexperia | 10000@5V,100mA 60V NPN 500mA 1.3W SOT-89-3 Darlington Transistors ROHS | C549613 | SOT-89-3 | Tape & Reel (TR) | 60V | 10000@5V,100mA | NPN | 220MHz | 100nA | 500mA | 1.3W | - | 1V@100mA,100uA | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| BSP60,115 | Nexperia | 45V 2000@10V,500mA PNP 1A 1.25W SOT-223-3 Darlington Transistors ROHS | C549744 | SOT-223-3 | Tape & Reel (TR) | 45V | 2000@10V,500mA | PNP | 200MHz | 50nA | 1A | 1.25W | - | 1.3V@500mA,500uA | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BD682 | STMicroelectronics | 100V 750@1.5A,3V PNP 4A 40W SOT-32-3 Darlington Transistors ROHS | C283399 | SOT-32-3 | Tube-packed | 100V | 750@1.5A,3V | PNP | - | 500uA | 4A | 40W | - | 2.5V@30mA,1.5A | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | BCV26,235 | Nexperia | 20000@5V,100mA 30V PNP 500mA 250mW SOT-23 Darlington Transistors ROHS | C549609 | SOT-23 | Tape & Reel (TR) | 30V | 20000@5V,100mA | PNP | 220MHz | 100nA@30V | 500mA | 250mW | - | 1V@100mA,100uA |