Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Transition frequency (fT)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Transition frequency (fT)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MJ10025 | Solid State System | 50@5V,5A 850V NPN 20A 250W TO-3 Darlington Transistors ROHS | C17254317 | TO-3 | Bag-packed | 50@5V,5A | 850V | NPN | 250uA | 20A | 250W | -65℃~+200℃@(Tj) | 5V@5A,20A | - | ||
| Min: 1 Mult: 1 | 0 | ZTX601QSTZ | Diodes Incorporated | 2000@10V,500mA 160V NPN 1A 1W Darlington Transistors ROHS | C7417855 | - | Box-packed | 2000@10V,500mA | 160V | NPN | 10uA | 1A | 1W | -55℃~+200℃@(Tj) | 1.2V@10mA,1A | 250MHz | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| BST61,115 | Nexperia | 60V 2000@10V,500mA PNP 1A 1.3W SOT-89-3 Darlington Transistors ROHS | C549770 | SOT-89-3 | Tape & Reel (TR) | 2000@10V,500mA | 60V | PNP | 50nA | 1A | 1.3W | - | 1.3V@500mA,500uA | 200MHz | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SMMBT6427LT1G | onsemi | 20000@5V,100mA 40V NPN 500mA 225mW SOT-23-3 Darlington Transistors ROHS | C894341 | SOT-23-3 | Tape & Reel (TR) | 20000@5V,100mA | 40V | NPN | 1uA | 500mA | 225mW | - | 1.5V@500mA,500uA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NJVNJD35N04T4G | onsemi | 350V 2000@2V,2A NPN 4A 45W DPAK Darlington Transistors ROHS | C904736 | DPAK | Tape & Reel (TR) | 2000@2V,2A | 350V | NPN | 50uA | 4A | 45W | -65℃~+150℃@(Tj) | 1.5V@2A,20mA | 90MHz | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NJVMJD112T4G | onsemi | 100V 1000@3V,2A NPN 2A 20W DPAK Darlington Transistors ROHS | C904718 | DPAK | Tape & Reel (TR) | 1000@3V,2A | 100V | NPN | 20uA | 2A | 20W | -65℃~+150℃@(Tj) | 3V@4A,40mA | 25MHz | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MJH11017G | onsemi | 150V 400@5V,10A PNP 15A 150W TO-247-3 Darlington Transistors ROHS | C906622 | TO-247-3 | Tube-packed | 400@5V,10A | 150V | PNP | 1mA | 15A | 150W | -65℃~+150℃@(Tj) | 4V@15A,150mA | 3MHz | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BD676AS | onsemi | 750@3V,2A 45V PNP 4A 14W TO-126-3 Darlington Transistors ROHS | C4365935 | TO-126-3 | Bag-packed | 750@3V,2A | 45V | PNP | 500uA | 4A | 14W | - | 2.8V@40mA,2A | - | ||
| Min: 1 Mult: 1 | 0 | BSP50E6327 | Infineon Technologies | 2000@10V,500mA 45V NPN 1A 1.5W SOT-223-4 Darlington Transistors ROHS | C4365859 | SOT-223-4 | Bag-packed | 2000@10V,500mA | 45V | NPN | 10uA | 1A | 1.5W | - | 1.8V@1mA,1A | 200MHz | ||
| Min: 1 Mult: 1 | 0 | MJE700 | onsemi | 750@3V,1.5A 60V PNP 4A 40W TO-126 Darlington Transistors ROHS | C4365867 | TO-126 | Bag-packed | 750@3V,1.5A | 60V | PNP | 100uA | 4A | 40W | - | 2.5V@30mA,1.5A | - | ||
| Min: 1 Mult: 1 | 0 | BD677AS-ON | onsemi | 750@3V,2A 60V NPN 4A 40W TO-126-3 Darlington Transistors ROHS | C4365883 | TO-126-3 | Bag-packed | 750@3V,2A | 60V | NPN | 500uA | 4A | 40W | - | 2.8V@40mA,2A | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | MPSA14D26Z | onsemi | 20000@5V,100mA 30V NPN 1.2A 625mW TO-92-3 Darlington Transistors ROHS | C4365891 | TO-92-3 | Tape & Reel (TR) | 20000@5V,100mA | 30V | NPN | 100nA | 1.2A | 625mW | -55℃~+150℃@(Tj) | 1.5V@100uA,100mA | 125MHz | ||
| Min: 1 Mult: 1 | 0 | JAN2N6648 | Microchip Tech | 1000@3V,5A 40V PNP 10A 5W TO-204AA(TO-3) Darlington Transistors ROHS | C4365901 | TO-204AA(TO-3) | Bag-packed | 1000@3V,5A | 40V | PNP | 1mA | 10A | 5W | -65℃~+175℃@(Tj) | 3V@100mA,10A | - | ||
| Min: 1 Mult: 1 | 0 | JANTX2N6052 | Microchip Tech | 1000@3V,6A 100V PNP 12A 150W TO-204AA(TO-3) Darlington Transistors ROHS | C4365914 | TO-204AA(TO-3) | Bag-packed | 1000@3V,6A | 100V | PNP | 1mA | 12A | 150W | -55℃~+175℃@(Tj) | 3V@120mA,12A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| KSH127TM | onsemi | 1000@4V,4A 100V PNP 8A 1.75W DPAK Darlington Transistors ROHS | C4365942 | DPAK | Tape & Reel (TR) | 1000@4V,4A | 100V | PNP | 10uA | 8A | 1.75W | - | 4V@80mA,8A | - | ||
| Min: 1 Mult: 1 | 0 | SLA6022 | Sanken Elec | 2000@4V,3A NPN 5A 5W SIP-12 Darlington Transistors ROHS | C4365954 | SIP-12 | Tube-packed | 2000@4V,3A | 80V;100V | NPN | 10uA | 5A | 5W | - | 1.5V@6mA,3A | - | ||
| Min: 1 Mult: 1 | 0 | 2N6283 | Microchip Tech | 1500@3V,1A 80V NPN 1mA 175W TO-204AA(TO-3) Darlington Transistors ROHS | C4366001 | TO-204AA(TO-3) | Bag-packed | 1500@3V,1A | 80V | NPN | 1mA | 1mA | 175W | -65℃~+200℃@(Tj) | 3V@200mA,20A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP100 | HARRIS | 1000@4V,3A 60V NPN 8A 80W TO-220-3 Darlington Transistors ROHS | C4366013 | TO-220-3 | Tube-packed | 1000@4V,3A | 60V | NPN | 50uA | 8A | 80W | -65℃~+150℃@(Tj) | 2.5V@80mA,8A | 4MHz | ||
| Min: 1 Mult: 1 | 0 | JAN2N6650 | Microchip Tech | 1000@3V,5A 80V PNP 10A 5W TO-204AA(TO-3) Darlington Transistors ROHS | C4365877 | TO-204AA(TO-3) | Bag-packed | 1000@3V,5A | 80V | PNP | 1mA | 10A | 5W | -65℃~+175℃@(Tj) | 3V@100mA,10A | - | ||
| Min: 1 Mult: 1 | 0 | BD681S | onsemi | 750@3V,1.5A 100V NPN 4A 40W TO-126-3 Darlington Transistors ROHS | C4365879 | TO-126-3 | Bag-packed | 750@3V,1.5A | 100V | NPN | 500uA | 4A | 40W | - | 2.5V@30mA,1.5A | - | ||
| Min: 1 Mult: 1 | 0 | BD675AS-ON | onsemi | 750@3V,2A 45V NPN 4A 40W TO-126-3 Darlington Transistors ROHS | C4365951 | TO-126-3 | Bag-packed | 750@3V,2A | 45V | NPN | 500uA | 4A | 40W | - | 2.8V@40mA,2A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SMA4030 | Sanken Elec | 2000@4V,1.5A 100V NPN 3A 4W SIP-12 Darlington Transistors ROHS | C4365952 | SIP-12 | Tube-packed | 2000@4V,1.5A | 100V | NPN | 10uA | 3A | 4W | - | 1.5V@3mA,1.5A | 40MHz | ||
| Min: 1 Mult: 1 | 0 | BD680A | onsemi | 750@3V,2A 80V PNP 4A 40W SOT-32-3 Darlington Transistors ROHS | C4365955 | SOT-32-3 | Tube-packed | 750@3V,2A | 80V | PNP | 500uA | 4A | 40W | - | 2.8V@40mA,2A | - | ||
| Min: 1 Mult: 1 | 0 | JANTX2N6300 | Microchip Tech | 750@3V,4A 60V NPN 500uA 75W TO-66(TO-213AA) Darlington Transistors ROHS | C4365982 | TO-66(TO-213AA) | Bag-packed | 750@3V,4A | 60V | NPN | 500uA | 500uA | 75W | -55℃~+200℃@(Tj) | 3V@80mA,8A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | KSH112GTM | onsemi | 1000@3V,2A 100V NPN 2A 1.75W DPAK Darlington Transistors ROHS | C4366010 | DPAK | Tape & Reel (TR) | 1000@3V,2A | 100V | NPN | 20uA | 2A | 1.75W | - | 3V@40mA,4A | 25MHz |