Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Transition frequency (fT)
|
Operating Temperature
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Transition frequency (fT)
|
Operating Temperature
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | TIP117 TIN/LEAD | Central Semicon | 1000@1A,4V 100V PNP TO-220-3 Darlington Transistors ROHS | C6717442 | TO-220-3 | Bag-packed | 1000@1A,4V | 100V | PNP | 25MHz | -65℃~+150℃@(Tj) | 2.5V@8mA,2A | - | - | - | |||
Min: 1 Mult: 1 | 0 | NTE2340 | NTE ELECTRONICS, INC. | 60V 2000@4A,3V NPN 8A 1.3W SIP-3 Darlington Transistors ROHS | C6622513 | SIP-3 | Bag-packed | 2000@4A,3V | 60V | NPN | 20MHz | - | 1.5V@8mA,4A | 100uA | 8A | 1.3W | |||
Min: 1 Mult: 1 | 0 | JANTX2N6301 | Microchip Tech | 750@4A,3V 80V NPN 8A 75W TO-66(TO-213AA) Darlington Transistors ROHS | C6644630 | TO-66(TO-213AA) | Bag-packed | 750@4A,3V | 80V | NPN | - | -55℃~+200℃@(Tj) | 3V@80mA,8A | 500uA | 8A | 75W | |||
Min: 1 Mult: 1 | 0 | BU806 | NTE ELECTRONICS, INC. | 200V NPN 8A 60W TO-220-3 Darlington Transistors ROHS | C6136005 | TO-220-3 | Bag-packed | - | 200V | NPN | - | - | 1.5V@50mA,5A | 100uA | 8A | 60W | |||
Min: 1 Mult: 1 | 0 | JANTX2N6383 | Microchip Tech | 1000@5A,3V 40V NPN 10A 6W TO-204AA(TO-3) Darlington Transistors ROHS | C6070486 | TO-204AA(TO-3) | Bag-packed | 1000@5A,3V | 40V | NPN | - | -55℃~+175℃@(Tj) | 3V@100mA,10A | 1mA | 10A | 6W | |||
Min: 1 Mult: 1 | 0 | 2N6301 | Microchip Tech | 750@4A,3V 80V NPN 8A 75W TO-66(TO-213AA) Darlington Transistors ROHS | C6077748 | TO-66(TO-213AA) | Bag-packed | 750@4A,3V | 80V | NPN | - | -55℃~+200℃@(Tj) | 3V@80mA,8A | 500uA | 8A | 75W | |||
Min: 1 Mult: 1 | 0 | SLA4052 | Sanken Elec | SIP-21 Darlington Transistors ROHS | C5918771 | SIP-21 | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MPSA64 PBFREE | Central Semicon | 30V 20000@100mA,5V PNP 500mA 625mW TO-92-3 Darlington Transistors ROHS | C6595813 | TO-92-3 | Bag-packed | 20000@100mA,5V | 30V | PNP | 125MHz | -65℃~+150℃@(Tj) | 1.5V@100uA,100mA | 100nA | 500mA | 625mW | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 2ST501T | STMicroelectronics | 350V 2000@2A,2V NPN 4A 100W TO-220 Darlington Transistors ROHS | C6667982 | TO-220 | Tube-packed | 2000@2A,2V | 350V | NPN | - | - | 1.5V@2mA,2A | 100uA | 4A | 100W | |||
Min: 1 Mult: 1 | 0 | MJ10021 | NTE ELECTRONICS, INC. | 250V 75@15A,5V NPN 60A 250W TO-3 Darlington Transistors ROHS | C6666351 | TO-3 | Bag-packed | 75@15A,5V | 250V | NPN | - | -65℃~+200℃@(Tj) | 4V@4A,60A | 250uA | 60A | 250W | |||
Min: 1 Mult: 1 | 0 | JANTXV2N6300 | Microchip Tech | 750@4A,3V 60V NPN 8A 75W TO-66(TO-213AA) Darlington Transistors ROHS | C6578320 | TO-66(TO-213AA) | Bag-packed | 750@4A,3V | 60V | NPN | - | -55℃~+200℃@(Tj) | 3V@80mA,8A | 500uA | 8A | 75W | |||
Min: 1 Mult: 1 | 0 | 2SB1560 | Sanken Elec | 5000@7A,4V 150V PNP 10A 100W TO-3P Darlington Transistors ROHS | C6667909 | TO-3P | Bag-packed | 5000@7A,4V | 150V | PNP | 50MHz | - | 2.5V@7mA,7A | 100uA | 10A | 100W | |||
Min: 1 Mult: 1 | 0 | TIP150 | NTE ELECTRONICS, INC. | 150@2.5A,5V 300V NPN 10A 80W TO-220 Darlington Transistors ROHS | C6553206 | TO-220 | Bag-packed | 150@2.5A,5V | 300V | NPN | - | -65℃~+150℃@(Tj) | 2V@250mA,5A | 250uA | 10A | 80W | |||
Min: 1 Mult: 1 | 0 | MJ10004 | Solid State System | 50@5A,5V 350V NPN 20A 175W TO-3 Darlington Transistors ROHS | C6225953 | TO-3 | Bag-packed | 50@5A,5V | 350V | NPN | - | -65℃~+200℃@(Tj) | 3V@2A,20A | 5mA | 20A | 175W | |||
Min: 1 Mult: 1 | 0 | PMD16K80 | Solid State System | 80V NPN 20A TO-3 Darlington Transistors ROHS | C6256012 | TO-3 | Bag-packed | - | 80V | NPN | - | - | - | - | 20A | - | |||
Min: 1 Mult: 1 | 0 | 2N6298 | Microchip Tech | 750@4A,3V 60V PNP 8A 64W TO-66(TO-213AA) Darlington Transistors ROHS | C6404411 | TO-66(TO-213AA) | Bag-packed | 750@4A,3V | 60V | PNP | - | -65℃~+175℃@(Tj) | 2V@80mA,8A | 500uA | 8A | 64W | |||
Min: 1 Mult: 1 | 0 | 2N6044 | Solid State System | 1000@4A,4V 80V NPN 8A 75W TO-220 Darlington Transistors ROHS | C6379786 | TO-220 | Bag-packed | 1000@4A,4V | 80V | NPN | - | -65℃~+150℃@(Tj) | 4V@80mA,8A | 500uA | 8A | 75W | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MJH11021G | onsemi | 250V 400@5V,10A PNP 15A 150W TO-247-3 Darlington Transistors ROHS | C327496 | TO-247-3 | Tube-packed | 400@5V,10A | 250V | PNP | 3MHz | -65℃~+150℃@(Tj) | 4V@15A,150mA | 1mA | 15A | 150W | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BD682 | STMicroelectronics | 100V 750@1.5A,3V PNP 4A 40W SOT-32-3 Darlington Transistors ROHS | C283399 | SOT-32-3 | Tube-packed | 750@1.5A,3V | 100V | PNP | - | - | 2.5V@30mA,1.5A | 500uA | 4A | 40W | |||
Min: 1 Mult: 1 | 0 | MJ11021G | onsemi | 250V 400@5V,10A PNP 15A 175W TO-204(TO-3) Darlington Transistors ROHS | C463325 | TO-204(TO-3) | Tray | 400@5V,10A | 250V | PNP | - | -65℃~+200℃@(Tj) | 3.4V@15A,150mA | 1mA | 15A | 175W | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| BSP60,115 | Nexperia | 45V 2000@10V,500mA PNP 1A 1.25W SOT-223-3 Darlington Transistors ROHS | C549744 | SOT-223-3 | Tape & Reel (TR) | 2000@10V,500mA | 45V | PNP | 200MHz | - | 1.3V@500mA,500uA | 50nA | 1A | 1.25W | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| BST61,115 | Nexperia | 60V 2000@10V,500mA PNP 1A 1.3W SOT-89-3 Darlington Transistors ROHS | C549770 | SOT-89-3 | Tape & Reel (TR) | 2000@10V,500mA | 60V | PNP | 200MHz | - | 1.3V@500mA,500uA | 50nA | 1A | 1.3W | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | BCV26,235 | Nexperia | 20000@5V,100mA 30V PNP 500mA 250mW SOT-23 Darlington Transistors ROHS | C549609 | SOT-23 | Tape & Reel (TR) | 20000@5V,100mA | 30V | PNP | 220MHz | - | 1V@100mA,100uA | 100nA@30V | 500mA | 250mW | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | BCV49,135 | Nexperia | 10000@5V,100mA 60V NPN 500mA 1.3W SOT-89-3 Darlington Transistors ROHS | C549613 | SOT-89-3 | Tape & Reel (TR) | 10000@5V,100mA | 60V | NPN | 220MHz | - | 1V@100mA,100uA | 100nA | 500mA | 1.3W | |||
Min: 1 Mult: 1 | 0 | BUB323ZG | onsemi | 350V 500@4.6V,5A NPN 10A 150W D2PAK Darlington Transistors ROHS | C906952 | D2PAK | Tube-packed | 500@4.6V,5A | 350V | NPN | 2MHz | -65℃~+175℃@(Tj) | 1.7V@10A,250mA | 100uA | 10A | 150W |