Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | BD677AS-ON | onsemi | 750@2A,3V 60V NPN 4A 40W TO-126-3 Darlington Transistors ROHS | C4365883 | TO-126-3 | Bag-packed | 750@2A,3V | 60V | NPN | - | 500uA | 4A | 40W | - | 2.8V@40mA,2A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BDX33C | HARRIS | 750@3A,3V 100V NPN 10A 70W TO-220AB Darlington Transistors ROHS | C4365888 | TO-220AB | Bag-packed | 750@3A,3V | 100V | NPN | - | 500uA | 10A | 70W | - | 2.5V@6mA,3A | ||
| Min: 1 Mult: 1 | 0 | BDX34B | onsemi | 750@3A,3V 80V PNP 10A 70W TO-220-3 Darlington Transistors ROHS | C4365898 | TO-220-3 | Bag-packed | 750@3A,3V | 80V | PNP | - | 500uA | 10A | 70W | -65℃~+150℃@(Tj) | 2.5V@6mA,3A | ||
| Min: 1 Mult: 1 | 0 | MJE800 | onsemi | 750@1.5A,3V 60V NPN 4A 40W TO-126 Darlington Transistors ROHS | C4365958 | TO-126 | Bag-packed | 750@1.5A,3V | 60V | NPN | - | 100uA | 4A | 40W | - | 2.5V@30mA,1.5A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MMBTA14LT1HTSA1 | Infineon Technologies | 20000@100mA,5V 30V NPN 300mA 330mW SOT-23 Darlington Transistors ROHS | C4365998 | SOT-23 | Tape & Reel (TR) | 20000@100mA,5V | 30V | NPN | 125MHz | 100nA | 300mA | 330mW | - | 1.5V@100uA,100mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP100 | HARRIS | 1000@3A,4V 60V NPN 8A 80W TO-220-3 Darlington Transistors ROHS | C4366013 | TO-220-3 | Tube-packed | 1000@3A,4V | 60V | NPN | 4MHz | 50uA | 8A | 80W | -65℃~+150℃@(Tj) | 2.5V@80mA,8A | ||
| Min: 1 Mult: 1 | 0 | MJD127 | onsemi | 1000@4A,4V 100V PNP 8A 20W DPAK Darlington Transistors ROHS | C4366023 | DPAK | Tube-packed | 1000@4A,4V | 100V | PNP | 4MHz | 10uA | 8A | 20W | - | 2V@16mA,4A | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | MPSA14D26Z | onsemi | 20000@100mA,5V 30V NPN 1.2A 625mW TO-92-3 Darlington Transistors ROHS | C4365891 | TO-92-3 | Tape & Reel (TR) | 20000@100mA,5V | 30V | NPN | 125MHz | 100nA | 1.2A | 625mW | -55℃~+150℃@(Tj) | 1.5V@100uA,100mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP111 | HARRIS | 1000@1A,4V 80V NPN 2A 2W TO-220AB Darlington Transistors ROHS | C4365896 | TO-220AB | Bag-packed | 1000@1A,4V | 80V | NPN | - | 2mA | 2A | 2W | -65℃~+150℃@(Tj) | 2.5V@8mA,2A | ||
| Min: 1 Mult: 1 | 0 | JAN2N6648 | Microchip Tech | 1000@5A,3V 40V PNP 10A 5W TO-204AA(TO-3) Darlington Transistors ROHS | C4365901 | TO-204AA(TO-3) | Bag-packed | 1000@5A,3V | 40V | PNP | - | 1mA | 10A | 5W | -65℃~+175℃@(Tj) | 3V@100mA,10A | ||
| Min: 1 Mult: 1 | 0 | BD675AS-ON | onsemi | 750@2A,3V 45V NPN 4A 40W TO-126-3 Darlington Transistors ROHS | C4365951 | TO-126-3 | Bag-packed | 750@2A,3V | 45V | NPN | - | 500uA | 4A | 40W | - | 2.8V@40mA,2A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| BCV28H6327XTSA1 | Infineon Technologies | 20000@100mA,5V 30V PNP 500mA 1W SOT-89 Darlington Transistors ROHS | C4365956 | SOT-89 | Tape & Reel (TR) | 20000@100mA,5V | 30V | PNP | 200MHz | 100nA | 500mA | 1W | - | 1V@100uA,100mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 2N6532 | HARRIS | 1000@5A,3V 100V NPN 8A 65W TO-220-3 Darlington Transistors ROHS | C4365996 | TO-220-3 | Bag-packed | 1000@5A,3V | 100V | NPN | - | 1mA | 8A | 65W | -65℃~+150℃@(Tj) | 3V@80mA,8A | ||
| Min: 1 Mult: 1 | 0 | 2N6283 | Microchip Tech | 1500@1A,3V 80V NPN 1mA 175W TO-204AA(TO-3) Darlington Transistors ROHS | C4366001 | TO-204AA(TO-3) | Bag-packed | 1500@1A,3V | 80V | NPN | - | 1mA | 1mA | 175W | -65℃~+200℃@(Tj) | 3V@200mA,20A | ||
| Min: 1 Mult: 1 | 0 | 2N6650 | Microchip Tech | 1000@5A,3V 80V PNP 10A 5W TO-204AA(TO-3) Darlington Transistors ROHS | C5503678 | TO-204AA(TO-3) | Bag-packed | 1000@5A,3V | 80V | PNP | - | 1mA | 10A | 5W | -65℃~+175℃@(Tj) | 3V@100uA,10A | ||
| Min: 1 Mult: 1 | 0 | 2N6301 | Microchip Tech | 750@4A,3V 80V NPN 8A 75W TO-66(TO-213AA) Darlington Transistors ROHS | C6077748 | TO-66(TO-213AA) | Bag-packed | 750@4A,3V | 80V | NPN | - | 500uA | 8A | 75W | -55℃~+200℃@(Tj) | 3V@80mA,8A | ||
| Min: 1 Mult: 1 | 0 | NTE2343 | NTE ELECTRONICS, INC. | 120V 1000@3A,3V NPN 12A 80W TO-220 Darlington Transistors ROHS | C5816550 | TO-220 | Bag-packed | 1000@3A,3V | 120V | NPN | - | 1mA | 12A | 80W | - | 3V@100mA,10A | ||
| Min: 1 Mult: 1 | 0 | MJ10012 | Solid State System | 300@3A,6V 600V NPN 10A 175W TO-3 Darlington Transistors ROHS | C5798579 | TO-3 | Bag-packed | 300@3A,6V | 600V | NPN | - | 1mA | 10A | 175W | -65℃~+200℃@(Tj) | 2.5V@2A,10A | ||
| Min: 1 Mult: 1 | 0 | NTE2550 | NTE ELECTRONICS, INC. | 400V 150@7A,2V NPN 10A 50W TO-220 Darlington Transistors ROHS | C5833500 | TO-220 | Bag-packed | 150@7A,2V | 400V | NPN | 10MHz | 100uA | 10A | 50W | - | 1.5V@70mA,7A | ||
| Min: 1 Mult: 1 | 0 | MJ11015 | Solid State System | 120V 1000@20A,5V PNP 30A 200W TO-3 Darlington Transistors ROHS | C5798581 | TO-3 | Bag-packed | 1000@20A,5V | 120V | PNP | - | 1mA | 30A | 200W | -65℃~+200℃@(Tj) | 4V@300mA,30A | ||
| Min: 1 Mult: 1 | 0 | BSP50E6327 | Infineon Technologies | 2000@500mA,10V 45V NPN 1A 1.5W SOT-223-4 Darlington Transistors ROHS | C4365859 | SOT-223-4 | Bag-packed | 2000@500mA,10V | 45V | NPN | 200MHz | 10uA | 1A | 1.5W | - | 1.8V@1mA,1A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BDW94 | onsemi | 750@5A,3V 45V PNP 12A 80W TO-220-3 Darlington Transistors ROHS | C4365869 | TO-220-3 | Bag-packed | 750@5A,3V | 45V | PNP | - | 1mA | 12A | 80W | - | 3V@100mA,10A | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| KSP14TA | onsemi | 20000@100mA,5V 30V NPN 500mA 625mW TO-92-3 Darlington Transistors ROHS | C4365874 | TO-92-3 | Tape & Reel (TR) | 20000@100mA,5V | 30V | NPN | 125MHz | 100nA | 500mA | 625mW | - | 1.5V@100uA,100mA | ||
| Min: 1 Mult: 1 | 0 | BD681S | onsemi | 750@1.5A,3V 100V NPN 4A 40W TO-126-3 Darlington Transistors ROHS | C4365879 | TO-126-3 | Bag-packed | 750@1.5A,3V | 100V | NPN | - | 500uA | 4A | 40W | - | 2.5V@30mA,1.5A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| D64DV7 | HARRIS | 100@20A,5V 500V NPN 50A 180W TO-204AE Darlington Transistors ROHS | C4365884 | TO-204AE | Bag-packed | 100@20A,5V | 500V | NPN | - | 1mA | 50A | 180W | -65℃~+150℃@(Tj) | 3V@5A,75A |