Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-emitter voltage (Vceo)
|
DC current gain (hFE@Vce,Ic)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-emitter voltage (Vceo)
|
DC current gain (hFE@Vce,Ic)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| BST61,115 | Nexperia | 60V 2000@10V,500mA PNP 1A 1.3W SOT-89-3 Darlington Transistors ROHS | C549770 | SOT-89-3 | Tape & Reel (TR) | 60V | 2000@10V,500mA | PNP | 200MHz | 50nA | 1A | 1.3W | - | 1.3V@500mA,500uA | ||
| Min: 1 Mult: 1 | 0 | ZTX558QSTZ | Diodes Incorporated | 400V 100@10V,50mA PNP 200mA 1W Darlington Transistors ROHS | C6044045 | - | - | 400V | 100@10V,50mA | PNP | 50MHz | 100nA | 200mA | 1W | -55℃~+200℃@(Tj) | 500mV@6mA,50mA | ||
| Min: 1 Mult: 1 | 0 | SMA6511 | Sanken Elec | SIP-12 Darlington Transistors ROHS | C6229539 | SIP-12 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2N6301 | Microchip Tech | 750@3V,4A 80V NPN 8A 75W TO-66(TO-213AA) Darlington Transistors ROHS | C6077748 | TO-66(TO-213AA) | Bag-packed | 80V | 750@3V,4A | NPN | - | 500uA | 8A | 75W | -55℃~+200℃@(Tj) | 3V@80mA,8A | ||
| Min: 1 Mult: 1 | 0 | PMD16K80 | Solid State System | 80V NPN 20A TO-3 Darlington Transistors ROHS | C6256012 | TO-3 | Bag-packed | 80V | - | NPN | - | - | 20A | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MJ10004 | Solid State System | 50@5V,5A 350V NPN 20A 175W TO-3 Darlington Transistors ROHS | C6225953 | TO-3 | Bag-packed | 350V | 50@5V,5A | NPN | - | 5mA | 20A | 175W | -65℃~+200℃@(Tj) | 3V@2A,20A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| BSP51-QX | Nexperia | SOT-223 Darlington Transistors ROHS | C20235068 | SOT-223 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| BCV48-QX | Nexperia | SOT-89 Darlington Transistors ROHS | C20235058 | SOT-89 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MJ11033 | NTE ELECTRONICS, INC. | TO-204(TO-3) Darlington Transistors ROHS | C19093502 | TO-204(TO-3) | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MJF127G | onsemi | 100V 2000@3V,3A PNP 5A 2W TO-220FP Darlington Transistors ROHS | C603312 | TO-220FP | Tube-packed | 100V | 2000@3V,3A | PNP | - | 10uA | 5A | 2W | -65℃~+150℃@(Tj) | 3.5V@5A,20mA | ||
| Min: 1 Mult: 1 | 0 | MJD122-1G | onsemi | 100V 1000@4V,4A NPN 8A 1.75W DPAK Darlington Transistors ROHS | C897475 | DPAK | Tube-packed | 100V | 1000@4V,4A | NPN | 4MHz | 10uA | 8A | 1.75W | -65℃~+150℃@(Tj) | 4V@8A,80mA | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | SMMBTA14LT3G | onsemi | 30V 20000@5V,100mA NPN 300mA 225mW SOT-23 Darlington Transistors ROHS | C896904 | SOT-23 | Tape & Reel (TR) | 30V | 20000@5V,100mA | NPN | 125MHz | 100nA | 300mA | 225mW | -55℃~+150℃@(Tj) | 1.5V@100mA,100uA | ||
| Min: 1 Mult: 1 | 0 | BD678G | onsemi | TO-225-3 Darlington Transistors ROHS | C898382 | TO-225-3 | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BD679AG | onsemi | TO-225-3 Darlington Transistors ROHS | C898383 | TO-225-3 | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2N6667G | onsemi | TO-220 Darlington Transistors ROHS | C906927 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BUB323ZG | onsemi | 350V 500@4.6V,5A NPN 10A 150W D2PAK Darlington Transistors ROHS | C906952 | D2PAK | Tube-packed | 350V | 500@4.6V,5A | NPN | 2MHz | 100uA | 10A | 150W | -65℃~+175℃@(Tj) | 1.7V@10A,250mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NJVMJD117T4G | onsemi | 100V 1000@3V,2A PNP 2A 1.75W DPAK Darlington Transistors ROHS | C904719 | DPAK | Tape & Reel (TR) | 100V | 1000@3V,2A | PNP | 25MHz | 20uA | 2A | 1.75W | -65℃~+150℃@(Tj) | 3V@4A,40mA | ||
| Min: 1 Mult: 1 | 0 | MJE800 | onsemi | 750@3V,1.5A 60V NPN 4A 40W TO-126 Darlington Transistors ROHS | C4365958 | TO-126 | Bag-packed | 60V | 750@3V,1.5A | NPN | - | 100uA | 4A | 40W | - | 2.5V@30mA,1.5A | ||
| Min: 1 Mult: 1 | 0 | MJD127 | onsemi | 1000@4V,4A 100V PNP 8A 20W DPAK Darlington Transistors ROHS | C4366023 | DPAK | Tube-packed | 100V | 1000@4V,4A | PNP | 4MHz | 10uA | 8A | 20W | - | 2V@16mA,4A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPTA64 TR PBFREE | Central Semicon | 30V 20000@5V,100mA PNP 500mA 350mW SOT-23 Darlington Transistors ROHS | C5574805 | SOT-23 | Tape & Reel (TR) | 30V | 20000@5V,100mA | PNP | 125MHz | 100nA | 500mA | 350mW | -65℃~+150℃@(Tj) | 1.5V@100uA,100mA | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | BST60-QX | Nexperia | SOT-89 Darlington Transistors ROHS | C20235079 | SOT-89 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP110G | onsemi | 1000@4V,1A 60V NPN 2A 2W TO-220 Darlington Transistors ROHS | C233760 | TO-220 | Tube-packed | 60V | 1000@4V,1A | NPN | - | 2mA | 2A | 2W | -65℃~+150℃@(Tj) | 2.5V@2A,8mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BD680 | STMicroelectronics | 750@3V,1.5A 80V PNP 4A 40W SOT-32-3 Darlington Transistors ROHS | C2935175 | SOT-32-3 | Tube-packed | 80V | 750@3V,1.5A | PNP | - | 500uA | 4A | 40W | - | 2.5V@30mA,1.5A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BD679G | onsemi | TO-225-3 Darlington Transistors ROHS | C898384 | TO-225-3 | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BDW52 | SPTECH | TO-204 Darlington Transistors ROHS | C2907856 | TO-204 | Tube-packed | - | - | - | - | - | - | - | - | - |