Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-emitter voltage (Vceo)
|
DC current gain (hFE@Vce,Ic)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-emitter voltage (Vceo)
|
DC current gain (hFE@Vce,Ic)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | MJD122-1G | onsemi | 100V 1000@4V,4A NPN 8A 1.75W DPAK Darlington Transistors ROHS | C897475 | DPAK | Tube-packed | 100V | 1000@4V,4A | NPN | 4MHz | 10uA | 8A | 1.75W | -65℃~+150℃@(Tj) | 4V@8A,80mA | |||
Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| FJB102TM | onsemi | 100V 1000@4V,3A NPN 8A 80W D2PAK Darlington Transistors ROHS | C898631 | D2PAK | Tape & Reel (TR) | 100V | 1000@4V,3A | NPN | - | 50uA | 8A | 80W | - | 2.5V@8A,80mA | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| KSD1692YS | onsemi | 100V 4000@2V,1.5A NPN 3A 1.3W TO-126-3 Darlington Transistors ROHS | C900971 | TO-126-3 | Bag-packed | 100V | 4000@2V,1.5A | NPN | - | 10uA | 3A | 1.3W | - | 1.2V@1.5A,1.5mA | |||
Min: 1 Mult: 1 | 0 | BD679AS | onsemi | 750@3V,2A 80V NPN 4A 40W TO-126-3 Darlington Transistors ROHS | C900824 | TO-126-3 | Bag-packed | 80V | 750@3V,2A | NPN | - | 500uA | 4A | 40W | - | 2.8V@2A,40mA | |||
Min: 1 Mult: 1 | 0 | BD682S | onsemi | 100V 750@3V,1.5A PNP 4A 14W TO-126-3 Darlington Transistors ROHS | C900825 | TO-126-3 | Bag-packed | 100V | 750@3V,1.5A | PNP | - | 500uA | 4A | 14W | - | 2.5V@1.5A,30mA | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | SMMBTA14LT3G | onsemi | 30V 20000@5V,100mA NPN 300mA 225mW SOT-23 Darlington Transistors ROHS | C896904 | SOT-23 | Tape & Reel (TR) | 30V | 20000@5V,100mA | NPN | 125MHz | 100nA | 300mA | 225mW | -55℃~+150℃@(Tj) | 1.5V@100mA,100uA | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP105TU | onsemi | 60V 1000@3A,4V PNP 8A 2W TO-220AB-3 Darlington Transistors ROHS | C900046 | TO-220AB-3 | Tube-packed | 60V | 1000@3A,4V | PNP | - | 50uA | 8A | 2W | - | 2.5V@80mA,8A | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NJVMJD112T4G | onsemi | 100V 1000@3V,2A NPN 2A 20W DPAK Darlington Transistors ROHS | C904718 | DPAK | Tape & Reel (TR) | 100V | 1000@3V,2A | NPN | 25MHz | 20uA | 2A | 20W | -65℃~+150℃@(Tj) | 3V@4A,40mA | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NJVMJD117T4G | onsemi | 100V 1000@3V,2A PNP 2A 1.75W DPAK Darlington Transistors ROHS | C904719 | DPAK | Tape & Reel (TR) | 100V | 1000@3V,2A | PNP | 25MHz | 20uA | 2A | 1.75W | -65℃~+150℃@(Tj) | 3V@4A,40mA | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NJVNJD35N04T4G | onsemi | 350V 2000@2V,2A NPN 4A 45W DPAK Darlington Transistors ROHS | C904736 | DPAK | Tape & Reel (TR) | 350V | 2000@2V,2A | NPN | 90MHz | 50uA | 4A | 45W | -65℃~+150℃@(Tj) | 1.5V@2A,20mA | |||
Min: 1 Mult: 1 | 0 | BD679AG | onsemi | TO-225-3 Darlington Transistors ROHS | C898383 | TO-225-3 | Bag-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | BD678AG | onsemi | TO-225-3 Darlington Transistors ROHS | C898381 | TO-225-3 | Bag-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BD676G | onsemi | TO-225-3 Darlington Transistors ROHS | C898378 | TO-225-3 | Bag-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BD677G | onsemi | TO-225-3 Darlington Transistors ROHS | C898380 | TO-225-3 | Bag-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | BD678G | onsemi | TO-225-3 Darlington Transistors ROHS | C898382 | TO-225-3 | Bag-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MJH11017G | onsemi | 150V 400@5V,10A PNP 15A 150W TO-247-3 Darlington Transistors ROHS | C906622 | TO-247-3 | Tube-packed | 150V | 400@5V,10A | PNP | 3MHz | 1mA | 15A | 150W | -65℃~+150℃@(Tj) | 4V@15A,150mA | |||
Min: 1 Mult: 1 | 0 | 2N6667G | onsemi | TO-220 Darlington Transistors ROHS | C906927 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SMMBT6427LT1G | onsemi | 20000@5V,100mA 40V NPN 500mA 225mW SOT-23-3 Darlington Transistors ROHS | C894341 | SOT-23-3 | Tape & Reel (TR) | 40V | 20000@5V,100mA | NPN | - | 1uA | 500mA | 225mW | - | 1.5V@500mA,500uA | |||
Min: 1 Mult: 1 | 0 | 2N6057 | Microchip Tech | 60V 750@6A,3V NPN 12A 150W TO-204AA(TO-3) Darlington Transistors ROHS | C7174788 | TO-204AA(TO-3) | Bag-packed | 60V | 750@6A,3V | NPN | - | 1mA | 12A | 150W | -65℃~+200℃@(Tj) | 2V@24mA,6A | |||
Min: 1 Mult: 1 | 0 | 2N6350 | Microchip Tech | 2000@5A,5V 80V NPN 5A 1W TO-33 Darlington Transistors ROHS | C7174804 | TO-33 | Bag-packed | 80V | 2000@5A,5V | NPN | - | 1uA | 5A | 1W | -65℃~+200℃@(Tj) | 2.5V@10mA,5A | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 2SD1579-T-AZ | RENESAS | 2000@1A,2V 80V NPN 1.5A 1W SIP-3 Darlington Transistors ROHS | C7174994 | SIP-3 | Bag-packed | 80V | 2000@1A,2V | NPN | 60MHz | 1mA | 1.5A | 1W | - | 1.5V@1mA,1A | |||
Min: 1 Mult: 1 | 0 | 2N6426 | NTE ELECTRONICS, INC. | 30000@100mA,5V 40V NPN 500mA 625mW TO-92(TO-226) Darlington Transistors ROHS | C7174808 | TO-92(TO-226) | Bag-packed | 40V | 30000@100mA,5V | NPN | - | 1uA | 500mA | 625mW | -55℃~+150℃@(Tj) | 1.5V@500uA,500mA | |||
Min: 1 Mult: 1 | 0 | ZTX705STZ | Diodes Incorporated | 3000@1A,5V 120V PNP 1A 1W Darlington Transistors ROHS | C7131732 | - | Box-packed | 120V | 3000@1A,5V | PNP | 160MHz | 10uA | 1A | 1W | -55℃~+200℃@(Tj) | 2.5V@2mA,2A | |||
Min: 1 Mult: 1 | 0 | JAN2N6384 | Microchip Tech | 60V 1000@5A,3V NPN 10A 6W TO-204AA(TO-3) Darlington Transistors ROHS | C7211527 | TO-204AA(TO-3) | Bag-packed | 60V | 1000@5A,3V | NPN | - | 1mA | 10A | 6W | -55℃~+175℃@(Tj) | 3V@100mA,10A | |||
Min: 1 Mult: 1 | 0 | NTE271 | NTE ELECTRONICS, INC. | 1000@5A,4V 100V PNP 10A 125W TO-3PN Darlington Transistors ROHS | C7250238 | TO-3PN | Bag-packed | 100V | 1000@5A,4V | PNP | - | 2mA | 10A | 125W | -65℃~+150℃@(Tj) | 3V@40mA,10A |