Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Transition frequency (fT)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Transition frequency (fT)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | NTE253MCP | NTE ELECTRONICS, INC. | 750@1.5A,3V 80V NPN 4A 40W TO-126 Darlington Transistors ROHS | C7250226 | TO-126 | Bag-packed | 750@1.5A,3V | 80V | NPN | 100uA | 4A | 40W | -65℃~+150℃@(Tj) | 3V@40mA,4A | - | |||
Min: 1 Mult: 1 | 0 | NTE2685 | NTE ELECTRONICS, INC. | 150V 4000@6A,4V NPN 8A 75W TO-3PML Darlington Transistors ROHS | C7250234 | TO-3PML | Bag-packed | 4000@6A,4V | 150V | NPN | 100uA | 8A | 75W | - | 2.5V@6mA,6A | 80MHz | |||
Min: 1 Mult: 1 | 0 | NTE2405 | NTE ELECTRONICS, INC. | 30V 20000@100mA,5V PNP 300mA 350mW SOT-23 Darlington Transistors ROHS | C7250218 | SOT-23 | Bag-packed | 20000@100mA,5V | 30V | PNP | 100nA | 300mA | 350mW | - | 1V@100uA,100mA | 220MHz | |||
Min: 1 Mult: 1 | 0 | NTE2557 | NTE ELECTRONICS, INC. | 1500@10A,3V 200V NPN 15A 100W TO-247 Darlington Transistors ROHS | C7250228 | TO-247 | Bag-packed | 1500@10A,3V | 200V | NPN | 100uA | 15A | 100W | - | 1.5V@30mA,10A | 20MHz | |||
Min: 1 Mult: 1 | 0 | JANTXV2N6286 | Microchip Tech | 80V 1250@10A,3V PNP 20A 175W TO-204AA(TO-3) Darlington Transistors ROHS | C7212199 | TO-204AA(TO-3) | Bag-packed | 1250@10A,3V | 80V | PNP | 1mA | 20A | 175W | -65℃~+175℃@(Tj) | 3V@200mA,20A | - | |||
Min: 1 Mult: 1 | 0 | ZTX614STZ | Diodes Incorporated | 100V 10000@500mA,5V NPN 800mA 1W Darlington Transistors ROHS | C6939310 | - | Box-packed | 10000@500mA,5V | 100V | NPN | 100nA | 800mA | 1W | -55℃~+200℃@(Tj) | 1.25V@8mA,800mA | - | |||
Min: 1 Mult: 1 | 0 | D40K2 | NTE ELECTRONICS, INC. | 10000@200mA,5V 50V NPN 2A 1.67W TO-202 Darlington Transistors ROHS | C6829570 | TO-202 | Bag-packed | 10000@200mA,5V | 50V | NPN | 500nA | 2A | 1.67W | -55℃~+150℃@(Tj) | 1.5V@3mA,1.5A | - | |||
Min: 1 Mult: 1 | 0 | JANTXV2N6383 | Microchip Tech | 1000@5A,3V 40V NPN 10A 6W TO-204AA(TO-3) Darlington Transistors ROHS | C6644868 | TO-204AA(TO-3) | Bag-packed | 1000@5A,3V | 40V | NPN | 1mA | 10A | 6W | -55℃~+175℃@(Tj) | 3V@100mA,10A | - | |||
Min: 1 Mult: 1 | 0 | JANTXV2N6301 | Microchip Tech | 750@4A,3V 80V PNP 8A 75W TO-66 Darlington Transistors ROHS | C6644865 | TO-66 | Bag-packed | 750@4A,3V | 80V | PNP | 500uA | 8A | 75W | -55℃~+200℃@(Tj) | 3V@80mA,8A | - | |||
Min: 1 Mult: 1 | 0 | NTE2315 | NTE ELECTRONICS, INC. | 3500@3A,5V 200V NPN 8A 60W TO-220 Darlington Transistors ROHS | C6721716 | TO-220 | Bag-packed | 3500@3A,5V | 200V | NPN | 100uA | 8A | 60W | - | 1.5V@50mA,5A | - | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| BCV47,235 | Nexperia | 60V 10000@100mA,5V NPN 500mA 250mW TO-236AB Darlington Transistors ROHS | C6868907 | TO-236AB | Tape & Reel (TR) | 10000@100mA,5V | 60V | NPN | 100nA | 500mA | 250mW | - | 1V@100uA,100mA | 220MHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BCV46E6327HTSA1 | Infineon Technologies | 60V 10000@100mA,5V PNP 500mA 360mW SOT-23 Darlington Transistors ROHS | C6751477 | SOT-23 | Tape & Reel (TR) | 10000@100mA,5V | 60V | PNP | 100nA | 500mA | 360mW | - | 1V@100uA,100mA | 200MHz | |||
Min: 1 Mult: 1 | 0 | NTE2682 | NTE ELECTRONICS, INC. | 160V 3500@7A,5V NPN 8A 3.5W TO-3PL Darlington Transistors ROHS | C7015851 | TO-3PL | Bag-packed | 3500@7A,5V | 160V | NPN | 100uA | 8A | 3.5W | - | 3V@7mA,7A | 20MHz | |||
Min: 1 Mult: 1 | 0 | TN2219A TIN/LEAD | Central Semicon | 40V NPN 800mA 2W TO-237 Darlington Transistors ROHS | C7073115 | TO-237 | Box-packed | - | 40V | NPN | - | 800mA | 2W | - | - | 300MHz | |||
Min: 1 Mult: 1 | 0 | STA406A | Sanken Elec | SIP-10 Darlington Transistors ROHS | C7090444 | SIP-10 | Bag-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 2N6052 | Solid State System | 100V PNP 12A TO-3 Darlington Transistors ROHS | C6997099 | TO-3 | Bag-packed | - | 100V | PNP | - | 12A | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | 2SB1183TL | ROHM Semicon | 1000@500mA,2V 40V PNP 2A 1W TO-252-3 Darlington Transistors ROHS | C6997373 | TO-252-3 | Tape & Reel (TR) | 1000@500mA,2V | 40V | PNP | 1uA | 2A | 1W | - | 1.5V@1.2mA,600mA | - | |||
Min: 1 Mult: 1 | 0 | NTE252 | NTE ELECTRONICS, INC. | 100V 750@10A,3V PNP 20A 160W TO-3 Darlington Transistors ROHS | C7321884 | TO-3 | Bag-packed | 750@10A,3V | 100V | PNP | 1mA | 20A | 160W | -65℃~+200℃@(Tj) | 3V@200mA,20A | - | |||
Min: 1 Mult: 1 | 0 | NTE232 | NTE ELECTRONICS, INC. | 30V 50000@10mA,5V PNP 300mA 625mW TO-92 Darlington Transistors ROHS | C7321857 | TO-92 | Bag-packed | 50000@10mA,5V | 30V | PNP | 100nA | 300mA | 625mW | -55℃~+150℃@(Tj) | 1.5V@100uA,100mA | 125MHz | |||
Min: 1 Mult: 1 | 0 | NTE98 | NTE ELECTRONICS, INC. | 500V 40@5A,5V NPN 20A 175W TO-3 Darlington Transistors ROHS | C7322238 | TO-3 | Bag-packed | 40@5A,5V | 500V | NPN | 250uA | 20A | 175W | -65℃~+200℃@(Tj) | 3.5V@2A,20A | - | |||
Min: 1 Mult: 1 | 0 | JAN2N6383 | Microchip Tech | 1000@5A,3V 40V NPN 10A 6W TO-204AA(TO-3) Darlington Transistors ROHS | C7290741 | TO-204AA(TO-3) | Bag-packed | 1000@5A,3V | 40V | NPN | 1mA | 10A | 6W | -55℃~+175℃@(Tj) | 3V@100mA,10A | - | |||
Min: 1 Mult: 1 | 0 | JANS2N7371 | Microchip Tech | 100V 1000@6A,3V PNP 12A 100W TO-254AA Darlington Transistors ROHS | C7290828 | TO-254AA | Bag-packed | 1000@6A,3V | 100V | PNP | 1mA | 12A | 100W | -65℃~+200℃@(Tj) | 3V@120mA,12A | - | |||
Min: 1 Mult: 1 | 0 | MJ10009 | Solid State System | 500V NPN 20A 175W TO-3 Darlington Transistors ROHS | C7302300 | TO-3 | Bag-packed | - | 500V | NPN | 5mA | 20A | 175W | -65℃~+200℃@(Tj) | 3.5V@2A,20A | - | |||
Min: 1 Mult: 1 | 0 | ZTX601QSTZ | Diodes Incorporated | 2000@500mA,10V 160V NPN 1A 1W Darlington Transistors ROHS | C7417855 | - | Box-packed | 2000@500mA,10V | 160V | NPN | 10uA | 1A | 1W | -55℃~+200℃@(Tj) | 1.2V@10mA,1A | 250MHz | |||
Min: 1 Mult: 1 | 0 | MJ10006 | Solid State System | 40@2.5A,5V 350V NPN 10A 150W TO-3 Darlington Transistors ROHS | C6990341 | TO-3 | Bag-packed | 40@2.5A,5V | 350V | NPN | 5mA | 10A | 150W | -65℃~+200℃@(Tj) | 2.9V@1A,10A | - |