Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-emitter voltage (Vceo)
|
DC current gain (hFE@Vce,Ic)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-emitter voltage (Vceo)
|
DC current gain (hFE@Vce,Ic)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| BCV47,235 | Nexperia | 60V 10000@5V,100mA NPN 500mA 250mW TO-236AB Darlington Transistors ROHS | C6868907 | TO-236AB | Tape & Reel (TR) | 60V | 10000@5V,100mA | NPN | 220MHz | 100nA | 500mA | 250mW | 1V@100uA,100mA | - | ||
| Min: 1 Mult: 1 | 0 | JANTXV2N6283 | Microchip Tech | 80V 1250@3V,10A NPN 20A 175W TO-204AA(TO-3) Darlington Transistors ROHS | C17659040 | TO-204AA(TO-3) | Bag-packed | 80V | 1250@3V,10A | NPN | - | 1mA | 20A | 175W | 3V@200mA,20A | -65℃~+200℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | STA301A | Sanken Elec | SIP-8 Darlington Transistors ROHS | C17544222 | SIP-8 | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MJ10025 | Solid State System | 50@5V,5A 850V NPN 20A 250W TO-3 Darlington Transistors ROHS | C17254317 | TO-3 | Bag-packed | 850V | 50@5V,5A | NPN | - | 250uA | 20A | 250W | 5V@5A,20A | -65℃~+200℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | BSP50E6327 | Infineon Technologies | 2000@10V,500mA 45V NPN 1A 1.5W SOT-223-4 Darlington Transistors ROHS | C4365859 | SOT-223-4 | Bag-packed | 45V | 2000@10V,500mA | NPN | 200MHz | 10uA | 1A | 1.5W | 1.8V@1mA,1A | - | ||
| Min: 1 Mult: 1 | 0 | JAN2N6650 | Microchip Tech | 1000@3V,5A 80V PNP 10A 5W TO-204AA(TO-3) Darlington Transistors ROHS | C4365877 | TO-204AA(TO-3) | Bag-packed | 80V | 1000@3V,5A | PNP | - | 1mA | 10A | 5W | 3V@100mA,10A | -65℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | BD681S | onsemi | 750@3V,1.5A 100V NPN 4A 40W TO-126-3 Darlington Transistors ROHS | C4365879 | TO-126-3 | Bag-packed | 100V | 750@3V,1.5A | NPN | - | 500uA | 4A | 40W | 2.5V@30mA,1.5A | - | ||
| Min: 1 Mult: 1 | 0 | 2SA1046 | SPTECH | TO-3 Darlington Transistors ROHS | C2908016 | TO-3 | Tray | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MJ10016 | SPTECH | TO-3 Darlington Transistors ROHS | C2908025 | TO-3 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MJE700 | onsemi | 750@3V,1.5A 60V PNP 4A 40W TO-126 Darlington Transistors ROHS | C4365867 | TO-126 | Bag-packed | 60V | 750@3V,1.5A | PNP | - | 100uA | 4A | 40W | 2.5V@30mA,1.5A | - | ||
| Min: 1 Mult: 1 | 0 | BD677AS-ON | onsemi | 750@3V,2A 60V NPN 4A 40W TO-126-3 Darlington Transistors ROHS | C4365883 | TO-126-3 | Bag-packed | 60V | 750@3V,2A | NPN | - | 500uA | 4A | 40W | 2.8V@40mA,2A | - | ||
| Min: 1 Mult: 1 | 0 | JANTX2N6052 | Microchip Tech | 1000@3V,6A 100V PNP 12A 150W TO-204AA(TO-3) Darlington Transistors ROHS | C4365914 | TO-204AA(TO-3) | Bag-packed | 100V | 1000@3V,6A | PNP | - | 1mA | 12A | 150W | 3V@120mA,12A | -55℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | SLA6022 | Sanken Elec | 2000@4V,3A NPN 5A 5W SIP-12 Darlington Transistors ROHS | C4365954 | SIP-12 | Tube-packed | 80V;100V | 2000@4V,3A | NPN | - | 10uA | 5A | 5W | 1.5V@6mA,3A | - | ||
| Min: 1 Mult: 1 | 0 | JANTX2N6300 | Microchip Tech | 750@3V,4A 60V NPN 500uA 75W TO-66(TO-213AA) Darlington Transistors ROHS | C4365982 | TO-66(TO-213AA) | Bag-packed | 60V | 750@3V,4A | NPN | - | 500uA | 500uA | 75W | 3V@80mA,8A | -55℃~+200℃@(Tj) | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP100 | HARRIS | 1000@4V,3A 60V NPN 8A 80W TO-220-3 Darlington Transistors ROHS | C4366013 | TO-220-3 | Tube-packed | 60V | 1000@4V,3A | NPN | 4MHz | 50uA | 8A | 80W | 2.5V@80mA,8A | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | JANTX2N6283 | Microchip Tech | 1500@3V,1A 80V NPN 1mA 175W TO-204AA(TO-3) Darlington Transistors ROHS | C4366020 | TO-204AA(TO-3) | Bag-packed | 80V | 1500@3V,1A | NPN | - | 1mA | 1mA | 175W | 3V@200mA,20A | -65℃~+200℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | MPSA14D26Z | onsemi | 20000@5V,100mA 30V NPN 1.2A 625mW TO-92-3 Darlington Transistors ROHS | C4365891 | TO-92-3 | Tape & Reel (TR) | 30V | 20000@5V,100mA | NPN | 125MHz | 100nA | 1.2A | 625mW | 1.5V@100uA,100mA | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | JAN2N6648 | Microchip Tech | 1000@3V,5A 40V PNP 10A 5W TO-204AA(TO-3) Darlington Transistors ROHS | C4365901 | TO-204AA(TO-3) | Bag-packed | 40V | 1000@3V,5A | PNP | - | 1mA | 10A | 5W | 3V@100mA,10A | -65℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BD676AS | onsemi | 750@3V,2A 45V PNP 4A 14W TO-126-3 Darlington Transistors ROHS | C4365935 | TO-126-3 | Bag-packed | 45V | 750@3V,2A | PNP | - | 500uA | 4A | 14W | 2.8V@40mA,2A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| KSH127TM | onsemi | 1000@4V,4A 100V PNP 8A 1.75W DPAK Darlington Transistors ROHS | C4365942 | DPAK | Tape & Reel (TR) | 100V | 1000@4V,4A | PNP | - | 10uA | 8A | 1.75W | 4V@80mA,8A | - | ||
| Min: 1 Mult: 1 | 0 | BD675AS-ON | onsemi | 750@3V,2A 45V NPN 4A 40W TO-126-3 Darlington Transistors ROHS | C4365951 | TO-126-3 | Bag-packed | 45V | 750@3V,2A | NPN | - | 500uA | 4A | 40W | 2.8V@40mA,2A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SMA4030 | Sanken Elec | 2000@4V,1.5A 100V NPN 3A 4W SIP-12 Darlington Transistors ROHS | C4365952 | SIP-12 | Tube-packed | 100V | 2000@4V,1.5A | NPN | 40MHz | 10uA | 3A | 4W | 1.5V@3mA,1.5A | - | ||
| Min: 1 Mult: 1 | 0 | BD680A | onsemi | 750@3V,2A 80V PNP 4A 40W SOT-32-3 Darlington Transistors ROHS | C4365955 | SOT-32-3 | Tube-packed | 80V | 750@3V,2A | PNP | - | 500uA | 4A | 40W | 2.8V@40mA,2A | - | ||
| Min: 1 Mult: 1 | 0 | 2N6283 | Microchip Tech | 1500@3V,1A 80V NPN 1mA 175W TO-204AA(TO-3) Darlington Transistors ROHS | C4366001 | TO-204AA(TO-3) | Bag-packed | 80V | 1500@3V,1A | NPN | - | 1mA | 1mA | 175W | 3V@200mA,20A | -65℃~+200℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | KSH112GTM | onsemi | 1000@3V,2A 100V NPN 2A 1.75W DPAK Darlington Transistors ROHS | C4366010 | DPAK | Tape & Reel (TR) | 100V | 1000@3V,2A | NPN | 25MHz | 20uA | 2A | 1.75W | 3V@40mA,4A | - |