Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Transition frequency (fT)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Transition frequency (fT)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | JANTXV2N6301 | Microchip Tech | 750@4A,3V 80V PNP 8A 75W TO-66 Darlington Transistors ROHS | C6644865 | TO-66 | Bag-packed | 750@4A,3V | 80V | PNP | 500uA | 8A | -55℃~+200℃@(Tj) | 75W | 3V@80mA,8A | - | |||
Min: 1 Mult: 1 | 0 | JANTXV2N6383 | Microchip Tech | 1000@5A,3V 40V NPN 10A 6W TO-204AA(TO-3) Darlington Transistors ROHS | C6644868 | TO-204AA(TO-3) | Bag-packed | 1000@5A,3V | 40V | NPN | 1mA | 10A | -55℃~+175℃@(Tj) | 6W | 3V@100mA,10A | - | |||
Min: 1 Mult: 1 | 0 | JANTX2N6299 | MACOM | TO-213AA(TO-66-2) Darlington Transistors ROHS | C5774317 | TO-213AA(TO-66-2) | Bag-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | FZT600BQTA | Diodes Incorporated | 140V 10000@500mA,10V NPN 2A 1.2W SOT-223 Darlington Transistors ROHS | C5747948 | SOT-223 | Tape & Reel (TR) | 10000@500mA,10V | 140V | NPN | 10uA | 2A | -55℃~+150℃@(Tj) | 1.2W | 1.2V@10mA,1A | 250MHz | |||
Min: 1 Mult: 1 | 0 | MJ11015 | Solid State System | 120V 1000@20A,5V PNP 30A 200W TO-3 Darlington Transistors ROHS | C5798581 | TO-3 | Bag-packed | 1000@20A,5V | 120V | PNP | 1mA | 30A | -65℃~+200℃@(Tj) | 200W | 4V@300mA,30A | - | |||
Min: 1 Mult: 1 | 0 | PMD10K100 | Solid State System | 100V NPN 12A TO-3 Darlington Transistors ROHS | C5846077 | TO-3 | Bag-packed | - | 100V | NPN | - | 12A | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | STA457C | Sanken Elec | SIP-10 Darlington Transistors ROHS | C5909555 | SIP-10 | Bag-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BDW47G | onsemi | TO-220AB-3 Darlington Transistors ROHS | C146791 | TO-220AB-3 | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP107G | onsemi | 100V 1000@4V,3A PNP 8A 2W TO-220 Darlington Transistors ROHS | C233720 | TO-220 | Tube-packed | 1000@4V,3A | 100V | PNP | 50uA | 8A | -65℃~+150℃@(Tj) | 2W | 2.5V@8A,80mA | - | |||
Min: 1 Mult: 1 | 0 | TIP112G | onsemi | 1000@1A,4V 100V NPN 2A 2W TO-220 Darlington Transistors ROHS | C233721 | TO-220 | Tube-packed | 1000@1A,4V | 100V | NPN | 2mA | 2A | -65℃~+150℃@(Tj) | 2W | 2.5V@8mA,2A | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP110G | onsemi | 1000@4V,1A 60V NPN 2A 2W TO-220 Darlington Transistors ROHS | C233760 | TO-220 | Tube-packed | 1000@4V,1A | 60V | NPN | 2mA | 2A | -65℃~+150℃@(Tj) | 2W | 2.5V@2A,8mA | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | MJD122TF | onsemi | TO-252-2(DPAK) Darlington Transistors ROHS | C157553 | TO-252-2(DPAK) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| MJD117TF | onsemi | TO-252(DPAK) Darlington Transistors ROHS | C157554 | TO-252(DPAK) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BD682 | STMicroelectronics | 100V 750@1.5A,3V PNP 4A 40W SOT-32-3 Darlington Transistors ROHS | C283399 | SOT-32-3 | Tube-packed | 750@1.5A,3V | 100V | PNP | 500uA | 4A | - | 40W | 2.5V@30mA,1.5A | - | |||
Min: 1 Mult: 1 | 0 | MN638SVL-RPT0TL | SPS | TO-263 Darlington Transistors ROHS | C462401 | TO-263 | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | BCV 47 E6433 | Infineon Technologies | SOT-23 Darlington Transistors ROHS | C533922 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | BCV26,235 | Nexperia | 20000@5V,100mA 30V PNP 500mA 250mW SOT-23 Darlington Transistors ROHS | C549609 | SOT-23 | Tape & Reel (TR) | 20000@5V,100mA | 30V | PNP | 100nA@30V | 500mA | - | 250mW | 1V@100mA,100uA | 220MHz | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| BST61,115 | Nexperia | 60V 2000@10V,500mA PNP 1A 1.3W SOT-89-3 Darlington Transistors ROHS | C549770 | SOT-89-3 | Tape & Reel (TR) | 2000@10V,500mA | 60V | PNP | 50nA | 1A | - | 1.3W | 1.3V@500mA,500uA | 200MHz | |||
Min: 1 Mult: 1 | 0 | MJ10006 | Solid State System | 40@2.5A,5V 350V NPN 10A 150W TO-3 Darlington Transistors ROHS | C6990341 | TO-3 | Bag-packed | 40@2.5A,5V | 350V | NPN | 5mA | 10A | -65℃~+200℃@(Tj) | 150W | 2.9V@1A,10A | - | |||
Min: 1 Mult: 1 | 0 | NTE2405 | NTE ELECTRONICS, INC. | 30V 20000@100mA,5V PNP 300mA 350mW SOT-23 Darlington Transistors ROHS | C7250218 | SOT-23 | Bag-packed | 20000@100mA,5V | 30V | PNP | 100nA | 300mA | - | 350mW | 1V@100uA,100mA | 220MHz | |||
Min: 1 Mult: 1 | 0 | NTE253MCP | NTE ELECTRONICS, INC. | 750@1.5A,3V 80V NPN 4A 40W TO-126 Darlington Transistors ROHS | C7250226 | TO-126 | Bag-packed | 750@1.5A,3V | 80V | NPN | 100uA | 4A | -65℃~+150℃@(Tj) | 40W | 3V@40mA,4A | - | |||
Min: 1 Mult: 1 | 0 | NTE2557 | NTE ELECTRONICS, INC. | 1500@10A,3V 200V NPN 15A 100W TO-247 Darlington Transistors ROHS | C7250228 | TO-247 | Bag-packed | 1500@10A,3V | 200V | NPN | 100uA | 15A | - | 100W | 1.5V@30mA,10A | 20MHz | |||
Min: 1 Mult: 1 | 0 | NTE271 | NTE ELECTRONICS, INC. | 1000@5A,4V 100V PNP 10A 125W TO-3PN Darlington Transistors ROHS | C7250238 | TO-3PN | Bag-packed | 1000@5A,4V | 100V | PNP | 2mA | 10A | -65℃~+150℃@(Tj) | 125W | 3V@40mA,10A | - | |||
Min: 1 Mult: 1 | 0 | NTE2315 | NTE ELECTRONICS, INC. | 3500@3A,5V 200V NPN 8A 60W TO-220 Darlington Transistors ROHS | C6721716 | TO-220 | Bag-packed | 3500@3A,5V | 200V | NPN | 100uA | 8A | - | 60W | 1.5V@50mA,5A | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BCV46E6327HTSA1 | Infineon Technologies | 60V 10000@100mA,5V PNP 500mA 360mW SOT-23 Darlington Transistors ROHS | C6751477 | SOT-23 | Tape & Reel (TR) | 10000@100mA,5V | 60V | PNP | 100nA | 500mA | - | 360mW | 1V@100uA,100mA | 200MHz |