Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-emitter voltage (Vceo)
|
DC current gain (hFE@Vce,Ic)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-emitter voltage (Vceo)
|
DC current gain (hFE@Vce,Ic)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| BSP60,115 | Nexperia | 45V 2000@10V,500mA PNP 1A 1.25W SOT-223-3 Darlington Transistors ROHS | C549744 | SOT-223-3 | Tape & Reel (TR) | 45V | 2000@10V,500mA | PNP | 200MHz | 50nA | 1A | 1.25W | - | 1.3V@500mA,500uA | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | BCV49,135 | Nexperia | 10000@5V,100mA 60V NPN 500mA 1.3W SOT-89-3 Darlington Transistors ROHS | C549613 | SOT-89-3 | Tape & Reel (TR) | 60V | 10000@5V,100mA | NPN | 220MHz | 100nA | 500mA | 1.3W | - | 1V@100mA,100uA | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | SMMBTA14LT3G | onsemi | 30V 20000@5V,100mA NPN 300mA 225mW SOT-23 Darlington Transistors ROHS | C896904 | SOT-23 | Tape & Reel (TR) | 30V | 20000@5V,100mA | NPN | 125MHz | 100nA | 300mA | 225mW | -55℃~+150℃@(Tj) | 1.5V@100mA,100uA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NJVMJD117T4G | onsemi | 100V 1000@3V,2A PNP 2A 1.75W DPAK Darlington Transistors ROHS | C904719 | DPAK | Tape & Reel (TR) | 100V | 1000@3V,2A | PNP | 25MHz | 20uA | 2A | 1.75W | -65℃~+150℃@(Tj) | 3V@4A,40mA | ||
| Min: 1 Mult: 1 | 0 | 2N6667G | onsemi | TO-220 Darlington Transistors ROHS | C906927 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BUB323ZG | onsemi | 350V 500@4.6V,5A NPN 10A 150W D2PAK Darlington Transistors ROHS | C906952 | D2PAK | Tube-packed | 350V | 500@4.6V,5A | NPN | 2MHz | 100uA | 10A | 150W | -65℃~+175℃@(Tj) | 1.7V@10A,250mA | ||
| Min: 1 Mult: 1 | 0 | BD679AG | onsemi | TO-225-3 Darlington Transistors ROHS | C898383 | TO-225-3 | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MJD122-1G | onsemi | 100V 1000@4V,4A NPN 8A 1.75W DPAK Darlington Transistors ROHS | C897475 | DPAK | Tube-packed | 100V | 1000@4V,4A | NPN | 4MHz | 10uA | 8A | 1.75W | -65℃~+150℃@(Tj) | 4V@8A,80mA | ||
| Min: 1 Mult: 1 | 0 | BD678G | onsemi | TO-225-3 Darlington Transistors ROHS | C898382 | TO-225-3 | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MJF127G | onsemi | 100V 2000@3V,3A PNP 5A 2W TO-220FP Darlington Transistors ROHS | C603312 | TO-220FP | Tube-packed | 100V | 2000@3V,3A | PNP | - | 10uA | 5A | 2W | -65℃~+150℃@(Tj) | 3.5V@5A,20mA | ||
| Min: 1 Mult: 1 | 0 | TIP137 | SPTECH | TO-220 Darlington Transistors ROHS | C2907694 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TIP117 | SPTECH | TO-220 Darlington Transistors ROHS | C2907697 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TIP125 | SPTECH | TO-220 Darlington Transistors ROHS | C2907702 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BDW47 | SPTECH | TO-220 Darlington Transistors ROHS | C2907820 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TIP142 | SPTECH | TO-3PN Darlington Transistors ROHS | C2907892 | TO-3PN | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TIP141 | SPTECH | TO-3PN Darlington Transistors ROHS | C2907927 | TO-3PN | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TIP151 | SPTECH | TO-220 Darlington Transistors ROHS | C3093654 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TIP120 | SPTECH | TO-220 Darlington Transistors ROHS | C2907699 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BDW52 | SPTECH | TO-204 Darlington Transistors ROHS | C2907856 | TO-204 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2SA1046 | SPTECH | TO-3 Darlington Transistors ROHS | C2908016 | TO-3 | Tray | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MJ10016 | SPTECH | TO-3 Darlington Transistors ROHS | C2908025 | TO-3 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MJH11021G | onsemi | 250V 400@5V,10A PNP 15A 150W TO-247-3 Darlington Transistors ROHS | C327496 | TO-247-3 | Tube-packed | 250V | 400@5V,10A | PNP | 3MHz | 1mA | 15A | 150W | -65℃~+150℃@(Tj) | 4V@15A,150mA | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0
View marketplace suppliers’ inventory
| BCX38C | Diodes Incorporated | 60V 10000@5V,500mA NPN 800mA 1W TO-92-3 Darlington Transistors ROHS | C151012 | TO-92-3 | Tape & Reel (TR) | 60V | 10000@5V,500mA | NPN | - | 100nA | 800mA | 1W | -55℃~+200℃@(Tj) | 1.25V@800mA,8mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP137 | STMicroelectronics | 100V 1000@4V,4A PNP 8A 2W TO-220 Darlington Transistors ROHS | C10638 | TO-220 | Tube-packed | 100V | 1000@4V,4A | PNP | - | 500uA | 8A | 2W | - | 4V@6A,30mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BD682 | STMicroelectronics | 100V 750@3V,1.5A PNP 4A 40W SOT-32-3 Darlington Transistors ROHS | C283399 | SOT-32-3 | Tube-packed | 100V | 750@3V,1.5A | PNP | - | 500uA | 4A | 40W | - | 2.5V@30mA,1.5A |