Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| GE10022 | HARRIS | 1000@10A,5V 240V NPN 40A 250W TO-204AE Darlington Transistors ROHS | C4366025 | TO-204AE | Bag-packed | 1000@10A,5V | 240V | NPN | - | 250uA | 40A | 250W | -65℃~+200℃@(Tj) | 2.5V@1A,20A | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MPSA12 | onsemi | 20000@10mA,5V 20V NPN 625mW TO-92(TO-226) Darlington Transistors ROHS | C4366030 | TO-92(TO-226) | Bag-packed | 20000@10mA,5V | 20V | NPN | - | 100nA | - | 625mW | -55℃~+150℃@(Tj) | 1V@10uA,10mA | |||
Min: 1 Mult: 1 | 0 | D45D4 | HARRIS | 2000@1A,2V 60V PNP 6A 2.1W TO-220 Darlington Transistors ROHS | C4366039 | TO-220 | Bag-packed | 2000@1A,2V | 60V | PNP | - | 10uA | 6A | 2.1W | -55℃~+150℃@(Tj) | 2V@5mA,5A | |||
Min: 1 Mult: 1 | 0 | RCA1001 | HARRIS | 1000@3A,3V 80V NPN 8A 90W TO-3 Darlington Transistors ROHS | C4366045 | TO-3 | Bag-packed | 1000@3A,3V | 80V | NPN | - | 500uA | 8A | 90W | -55℃~+200℃@(Tj) | 4V@40mA,8A | |||
Min: 1 Mult: 1 | 0 | FMMT614TC | Diodes Incorporated | SOT-23 Darlington Transistors ROHS | C5249003 | SOT-23 | Bag-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| KSD1589YTU | onsemi | 5000@3A,2V 100V NPN 5A 1.5W TO-220F-3 Darlington Transistors ROHS | C4365862 | TO-220F-3 | Tube-packed | 5000@3A,2V | 100V | NPN | - | 1uA | 5A | 1.5W | - | 1.5V@3mA,3A | |||
Min: 1 Mult: 1 | 0 | JAN2N6286 | Microchip Tech | 1500@1A,3V 80V PNP 1mA 175W TO-204AA(TO-3) Darlington Transistors ROHS | C4365870 | TO-204AA(TO-3) | Bag-packed | 1500@1A,3V | 80V | PNP | - | 1mA | 1mA | 175W | -65℃~+200℃@(Tj) | 3V@200mA,20A | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| KSP14TA | onsemi | 20000@100mA,5V 30V NPN 500mA 625mW TO-92-3 Darlington Transistors ROHS | C4365874 | TO-92-3 | Tape & Reel (TR) | 20000@100mA,5V | 30V | NPN | 125MHz | 100nA | 500mA | 625mW | - | 1.5V@100uA,100mA | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | MJD44E3T4 | onsemi | 1000@5A,5V 80V NPN 10A 20W DPAK Darlington Transistors ROHS | C4365880 | DPAK | Tape & Reel (TR) | 1000@5A,5V | 80V | NPN | - | 10uA | 10A | 20W | - | 1.5V@10mA,5A | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP107G | onsemi | 100V 1000@4V,3A PNP 8A 2W TO-220 Darlington Transistors ROHS | C233720 | TO-220 | Tube-packed | 1000@4V,3A | 100V | PNP | - | 50uA | 8A | 2W | -65℃~+150℃@(Tj) | 2.5V@8A,80mA | |||
Min: 1 Mult: 1 | 0 | TIP112G | onsemi | 1000@1A,4V 100V NPN 2A 2W TO-220 Darlington Transistors ROHS | C233721 | TO-220 | Tube-packed | 1000@1A,4V | 100V | NPN | - | 2mA | 2A | 2W | -65℃~+150℃@(Tj) | 2.5V@8mA,2A | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP110G | onsemi | 1000@4V,1A 60V NPN 2A 2W TO-220 Darlington Transistors ROHS | C233760 | TO-220 | Tube-packed | 1000@4V,1A | 60V | NPN | - | 2mA | 2A | 2W | -65℃~+150℃@(Tj) | 2.5V@2A,8mA | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0
View marketplace suppliers’ inventory
| BCX38C | Diodes Incorporated | 60V 10000@5V,500mA NPN 800mA 1W TO-92-3 Darlington Transistors ROHS | C151012 | TO-92-3 | Tape & Reel (TR) | 10000@5V,500mA | 60V | NPN | - | 100nA | 800mA | 1W | -55℃~+200℃@(Tj) | 1.25V@800mA,8mA | |||
Min: 1 Mult: 1 | 0 | NTE232 | NTE ELECTRONICS, INC. | 30V 50000@10mA,5V PNP 300mA 625mW TO-92 Darlington Transistors ROHS | C7321857 | TO-92 | Bag-packed | 50000@10mA,5V | 30V | PNP | 125MHz | 100nA | 300mA | 625mW | -55℃~+150℃@(Tj) | 1.5V@100uA,100mA | |||
Min: 1 Mult: 1 | 0 | NTE252 | NTE ELECTRONICS, INC. | 100V 750@10A,3V PNP 20A 160W TO-3 Darlington Transistors ROHS | C7321884 | TO-3 | Bag-packed | 750@10A,3V | 100V | PNP | - | 1mA | 20A | 160W | -65℃~+200℃@(Tj) | 3V@200mA,20A | |||
Min: 1 Mult: 1 | 0 | NTE98 | NTE ELECTRONICS, INC. | 500V 40@5A,5V NPN 20A 175W TO-3 Darlington Transistors ROHS | C7322238 | TO-3 | Bag-packed | 40@5A,5V | 500V | NPN | - | 250uA | 20A | 175W | -65℃~+200℃@(Tj) | 3.5V@2A,20A | |||
Min: 1 Mult: 1 | 0 | TIP102 PBFREE | Central Semicon | 100V NPN 8A 80W TO-220-3 Darlington Transistors ROHS | C7400961 | TO-220-3 | Bag-packed | - | 100V | NPN | 4MHz | - | 8A | 80W | -65℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | 2N6667G | onsemi | TO-220 Darlington Transistors ROHS | C906927 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BDW47G | onsemi | TO-220AB-3 Darlington Transistors ROHS | C146791 | TO-220AB-3 | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | NTE2550 | NTE ELECTRONICS, INC. | 400V 150@7A,2V NPN 10A 50W TO-220 Darlington Transistors ROHS | C5833500 | TO-220 | Bag-packed | 150@7A,2V | 400V | NPN | 10MHz | 100uA | 10A | 50W | - | 1.5V@70mA,7A | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | FZT600BQTA | Diodes Incorporated | 140V 10000@500mA,10V NPN 2A 1.2W SOT-223 Darlington Transistors ROHS | C5747948 | SOT-223 | Tape & Reel (TR) | 10000@500mA,10V | 140V | NPN | 250MHz | 10uA | 2A | 1.2W | -55℃~+150℃@(Tj) | 1.2V@10mA,1A | |||
Min: 1 Mult: 1 | 0 | MJ10012 | Solid State System | 300@3A,6V 600V NPN 10A 175W TO-3 Darlington Transistors ROHS | C5798579 | TO-3 | Bag-packed | 300@3A,6V | 600V | NPN | - | 1mA | 10A | 175W | -65℃~+200℃@(Tj) | 2.5V@2A,10A | |||
Min: 1 Mult: 1 | 0 | MJ11015 | Solid State System | 120V 1000@20A,5V PNP 30A 200W TO-3 Darlington Transistors ROHS | C5798581 | TO-3 | Bag-packed | 1000@20A,5V | 120V | PNP | - | 1mA | 30A | 200W | -65℃~+200℃@(Tj) | 4V@300mA,30A | |||
Min: 1 Mult: 1 | 0 | TIP126 | NTE ELECTRONICS, INC. | 1000@3A,3V 80V PNP 5A 65W TO-220-3 Darlington Transistors ROHS | C5960767 | TO-220-3 | Bag-packed | 1000@3A,3V | 80V | PNP | 4MHz | 500uA | 5A | 65W | -65℃~+150℃@(Tj) | 4V@20mA,5A | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | BCV47TC | Diodes Incorporated | 60V 10000@100mA,5V NPN 500mA 330mW SOT-23-3 Darlington Transistors ROHS | C5952480 | SOT-23-3 | Tape & Reel (TR) | 10000@100mA,5V | 60V | NPN | 170MHz | - | 500mA | 330mW | -55℃~+150℃@(Tj) | 1V@100uA,100mA |