Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BDX33C | HARRIS | 750@3A,3V 100V NPN 10A 70W TO-220AB Darlington Transistors ROHS | C4365888 | TO-220AB | Bag-packed | 750@3A,3V | 100V | NPN | - | 500uA | 10A | 70W | - | 2.5V@6mA,3A | |||
Min: 1 Mult: 1 | 0 | KSE700STU | onsemi | 750@1.5A,3V 60V PNP 4A 40W TO-126-3 Darlington Transistors ROHS | C4365894 | TO-126-3 | Tube-packed | 750@1.5A,3V | 60V | PNP | - | 100uA | 4A | 40W | - | 2.5V@30mA,1.5A | |||
Min: 1 Mult: 1 | 0 | 2N6283 | Microchip Tech | 1500@1A,3V 80V NPN 1mA 175W TO-204AA(TO-3) Darlington Transistors ROHS | C4366001 | TO-204AA(TO-3) | Bag-packed | 1500@1A,3V | 80V | NPN | - | 1mA | 1mA | 175W | -65℃~+200℃@(Tj) | 3V@200mA,20A | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| GE10020 | HARRIS | 600@15A,5V 300V NPN 60A 250W TO-204AE Darlington Transistors ROHS | C4366024 | TO-204AE | Bag-packed | 600@15A,5V | 300V | NPN | - | 250uA | 60A | 250W | -65℃~+200℃@(Tj) | 2.4V@1.2A,30A | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| GE10022 | HARRIS | 1000@10A,5V 240V NPN 40A 250W TO-204AE Darlington Transistors ROHS | C4366025 | TO-204AE | Bag-packed | 1000@10A,5V | 240V | NPN | - | 250uA | 40A | 250W | -65℃~+200℃@(Tj) | 2.5V@1A,20A | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MPSA12 | onsemi | 20000@10mA,5V 20V NPN 625mW TO-92(TO-226) Darlington Transistors ROHS | C4366030 | TO-92(TO-226) | Bag-packed | 20000@10mA,5V | 20V | NPN | - | 100nA | - | 625mW | -55℃~+150℃@(Tj) | 1V@10uA,10mA | |||
Min: 1 Mult: 1 | 0 | D45D4 | HARRIS | 2000@1A,2V 60V PNP 6A 2.1W TO-220 Darlington Transistors ROHS | C4366039 | TO-220 | Bag-packed | 2000@1A,2V | 60V | PNP | - | 10uA | 6A | 2.1W | -55℃~+150℃@(Tj) | 2V@5mA,5A | |||
Min: 1 Mult: 1 | 0 | RCA1001 | HARRIS | 1000@3A,3V 80V NPN 8A 90W TO-3 Darlington Transistors ROHS | C4366045 | TO-3 | Bag-packed | 1000@3A,3V | 80V | NPN | - | 500uA | 8A | 90W | -55℃~+200℃@(Tj) | 4V@40mA,8A | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPTA64 TR PBFREE | Central Semicon | 30V 20000@100mA,5V PNP 500mA 350mW SOT-23 Darlington Transistors ROHS | C5574805 | SOT-23 | Tape & Reel (TR) | 20000@100mA,5V | 30V | PNP | 125MHz | 100nA | 500mA | 350mW | -65℃~+150℃@(Tj) | 1.5V@100uA,100mA | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 2SB601-AZ | RENESAS | 100V 2000@3A,2V PNP 5A 1.5W TO-220AB Darlington Transistors ROHS | C5502667 | TO-220AB | Bag-packed | 2000@3A,2V | 100V | PNP | - | 10uA | 5A | 1.5W | - | 1.5V@3mA,3A | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | 2SB1580T100 | ROHM Semicon | 1000@1A,2V 100V PNP 2A 2W TO-243AA Darlington Transistors ROHS | C5495971 | TO-243AA | Tape & Reel (TR) | 1000@1A,2V | 100V | PNP | 50MHz | 10uA | 2A | 2W | - | 1.5V@1mA,1A | |||
Min: 1 Mult: 1 | 0 | 2N6050 | Microchip Tech | 60V 750@6A,3V PNP 12A 150W TO-204AA(TO-3) Darlington Transistors ROHS | C5496254 | TO-204AA(TO-3) | Bag-packed | 750@6A,3V | 60V | PNP | - | 1mA | 12A | 150W | -65℃~+200℃@(Tj) | 2V@24mA,6A | |||
Min: 1 Mult: 1 | 0 | 2N5306 TIN/LEAD | Central Semicon | 25V 7000@2mA,5V NPN 300mA 625mW TO-92-3 Darlington Transistors ROHS | C5496106 | TO-92-3 | Bag-packed | 7000@2mA,5V | 25V | NPN | 60MHz | 100nA | 300mA | 625mW | -65℃~+150℃@(Tj) | 1.4V@200uA,200mA | |||
Min: 1 Mult: 1 | 0 | 2N6294 | Microchip Tech | 60V 750@2A,3V NPN 4A 50W TO-66(TO-213AA) Darlington Transistors ROHS | C5487732 | TO-66(TO-213AA) | Bag-packed | 750@2A,3V | 60V | NPN | - | 500uA | 4A | 50W | -65℃~+200℃@(Tj) | 3V@40mA,4A | |||
Min: 1 Mult: 1 | 0 | 2SD1796 | Sanken Elec | 60V 2000@3A,4V NPN 4A 25W TO-220F Darlington Transistors ROHS | C5486990 | TO-220F | Bag-packed | 2000@3A,4V | 60V | NPN | 60MHz | 10uA | 4A | 25W | - | 1.5V@10mA,3A | |||
Min: 1 Mult: 1 | 0 | 2N6041 | Solid State System | 1000@4A,4V 80V PNP 8A 75W TO-220 Darlington Transistors ROHS | C5487714 | TO-220 | Bag-packed | 1000@4A,4V | 80V | PNP | - | 500uA | 8A | 75W | -65℃~+150℃@(Tj) | 4V@80mA,8A | |||
Min: 1 Mult: 1 | 0 | 2N6299 | Microchip Tech | 750@4A,3V 80V PNP 8A 64W TO-66(TO-213AA) Darlington Transistors ROHS | C5487735 | TO-66(TO-213AA) | Bag-packed | 750@4A,3V | 80V | PNP | - | 500uA | 8A | 64W | -65℃~+175℃@(Tj) | 2V@80mA,8A | |||
Min: 1 Mult: 1 | 0 | FMMT614TC | Diodes Incorporated | SOT-23 Darlington Transistors ROHS | C5249003 | SOT-23 | Bag-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | NTE2350 | NTE ELECTRONICS, INC. | TO-3 Darlington Transistors ROHS | C5702144 | TO-3 | Bag-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | NTE249 | NTE ELECTRONICS, INC. | 100V 1000@10A,3V NPN 16A 150W TO-3 Darlington Transistors ROHS | C5702148 | TO-3 | Bag-packed | 1000@10A,3V | 100V | NPN | - | 3mA | 16A | 150W | -55℃~+200℃@(Tj) | 4V@80mA,16A | |||
Min: 1 Mult: 1 | 0 | MJ10002 | Solid State System | 350V NPN 10A TO-3 Darlington Transistors ROHS | C5768933 | TO-3 | Bag-packed | - | 350V | NPN | - | - | 10A | - | - | - | |||
Min: 1 Mult: 1 | 0 | MJ10016 | Solid State System | 500V 25@20A,5V NPN 50A 250W TO-3 Darlington Transistors ROHS | C5768943 | TO-3 | Bag-packed | 25@20A,5V | 500V | NPN | - | 250uA | 50A | 250W | -65℃~+200℃@(Tj) | 5V@10A,50A | |||
Min: 1 Mult: 1 | 0 | NTE2550 | NTE ELECTRONICS, INC. | 400V 150@7A,2V NPN 10A 50W TO-220 Darlington Transistors ROHS | C5833500 | TO-220 | Bag-packed | 150@7A,2V | 400V | NPN | 10MHz | 100uA | 10A | 50W | - | 1.5V@70mA,7A | |||
Min: 1 Mult: 1 | 0 | NTE2343 | NTE ELECTRONICS, INC. | 120V 1000@3A,3V NPN 12A 80W TO-220 Darlington Transistors ROHS | C5816550 | TO-220 | Bag-packed | 1000@3A,3V | 120V | NPN | - | 1mA | 12A | 80W | - | 3V@100mA,10A | |||
Min: 1 Mult: 1 | 0 | PMD10K100 | Solid State System | 100V NPN 12A TO-3 Darlington Transistors ROHS | C5846077 | TO-3 | Bag-packed | - | 100V | NPN | - | - | 12A | - | - | - |