Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-emitter voltage (Vceo)
|
DC current gain (hFE@Vce,Ic)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-emitter voltage (Vceo)
|
DC current gain (hFE@Vce,Ic)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | MPSA64 PBFREE | Central Semicon | 30V 20000@100mA,5V PNP 500mA 625mW TO-92-3 Darlington Transistors ROHS | C6595813 | TO-92-3 | Bag-packed | 30V | 20000@100mA,5V | PNP | 125MHz | 100nA | 500mA | 625mW | -65℃~+150℃@(Tj) | 1.5V@100uA,100mA | |||
Min: 1 Mult: 1 | 0 | 2N6298 | Microchip Tech | 750@4A,3V 60V PNP 8A 64W TO-66(TO-213AA) Darlington Transistors ROHS | C6404411 | TO-66(TO-213AA) | Bag-packed | 60V | 750@4A,3V | PNP | - | 500uA | 8A | 64W | -65℃~+175℃@(Tj) | 2V@80mA,8A | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | L6221AD013TR | STMicroelectronics | SO-20 Darlington Transistors ROHS | C6579613 | SO-20 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | NTE2340 | NTE ELECTRONICS, INC. | 60V 2000@4A,3V NPN 8A 1.3W SIP-3 Darlington Transistors ROHS | C6622513 | SIP-3 | Bag-packed | 60V | 2000@4A,3V | NPN | 20MHz | 100uA | 8A | 1.3W | - | 1.5V@8mA,4A | |||
Min: 1 Mult: 1 | 0 | TIP117 TIN/LEAD | Central Semicon | 1000@1A,4V 100V PNP TO-220-3 Darlington Transistors ROHS | C6717442 | TO-220-3 | Bag-packed | 100V | 1000@1A,4V | PNP | 25MHz | - | - | - | -65℃~+150℃@(Tj) | 2.5V@8mA,2A | |||
Min: 1 Mult: 1 | 0 | ZTX614STZ | Diodes Incorporated | 100V 10000@500mA,5V NPN 800mA 1W Darlington Transistors ROHS | C6939310 | - | Box-packed | 100V | 10000@500mA,5V | NPN | - | 100nA | 800mA | 1W | -55℃~+200℃@(Tj) | 1.25V@8mA,800mA | |||
Min: 1 Mult: 1 | 0 | SMA4033 | Sanken Elec | SIP-12 Darlington Transistors ROHS | C7363450 | SIP-12 | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BCV46E6327HTSA1 | Infineon Technologies | 60V 10000@100mA,5V PNP 500mA 360mW SOT-23 Darlington Transistors ROHS | C6751477 | SOT-23 | Tape & Reel (TR) | 60V | 10000@100mA,5V | PNP | 200MHz | 100nA | 500mA | 360mW | - | 1V@100uA,100mA | |||
Min: 1 Mult: 1 | 0 | ZTX614QSTZ | Diodes Incorporated | 100V 10000@500mA,5V NPN 800mA 1W Darlington Transistors ROHS | C6760889 | - | Box-packed | 100V | 10000@500mA,5V | NPN | - | 100nA | 800mA | 1W | -55℃~+200℃@(Tj) | 1.25V@8mA,800mA | |||
Min: 1 Mult: 1 | 0 | D40K2 | NTE ELECTRONICS, INC. | 10000@200mA,5V 50V NPN 2A 1.67W TO-202 Darlington Transistors ROHS | C6829570 | TO-202 | Bag-packed | 50V | 10000@200mA,5V | NPN | - | 500nA | 2A | 1.67W | -55℃~+150℃@(Tj) | 1.5V@3mA,1.5A | |||
Min: 1 Mult: 1 | 0 | 2N6052 | Solid State System | 100V PNP 12A TO-3 Darlington Transistors ROHS | C6997099 | TO-3 | Bag-packed | 100V | - | PNP | - | - | 12A | - | - | - | |||
Min: 1 Mult: 1 | 0 | NTE2405 | NTE ELECTRONICS, INC. | 30V 20000@100mA,5V PNP 300mA 350mW SOT-23 Darlington Transistors ROHS | C7250218 | SOT-23 | Bag-packed | 30V | 20000@100mA,5V | PNP | 220MHz | 100nA | 300mA | 350mW | - | 1V@100uA,100mA | |||
Min: 1 Mult: 1 | 0 | NTE2557 | NTE ELECTRONICS, INC. | 1500@10A,3V 200V NPN 15A 100W TO-247 Darlington Transistors ROHS | C7250228 | TO-247 | Bag-packed | 200V | 1500@10A,3V | NPN | 20MHz | 100uA | 15A | 100W | - | 1.5V@30mA,10A | |||
Min: 1 Mult: 1 | 0 | NTE271 | NTE ELECTRONICS, INC. | 1000@5A,4V 100V PNP 10A 125W TO-3PN Darlington Transistors ROHS | C7250238 | TO-3PN | Bag-packed | 100V | 1000@5A,4V | PNP | - | 2mA | 10A | 125W | -65℃~+150℃@(Tj) | 3V@40mA,10A | |||
Min: 1 Mult: 1 | 0 | 2N6057 | Microchip Tech | 60V 750@6A,3V NPN 12A 150W TO-204AA(TO-3) Darlington Transistors ROHS | C7174788 | TO-204AA(TO-3) | Bag-packed | 60V | 750@6A,3V | NPN | - | 1mA | 12A | 150W | -65℃~+200℃@(Tj) | 2V@24mA,6A | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 2SD1579-T-AZ | RENESAS | 2000@1A,2V 80V NPN 1.5A 1W SIP-3 Darlington Transistors ROHS | C7174994 | SIP-3 | Bag-packed | 80V | 2000@1A,2V | NPN | 60MHz | 1mA | 1.5A | 1W | - | 1.5V@1mA,1A | |||
Min: 1 Mult: 1 | 0 | JANTXV2N6301 | Microchip Tech | 750@4A,3V 80V PNP 8A 75W TO-66 Darlington Transistors ROHS | C6644865 | TO-66 | Bag-packed | 80V | 750@4A,3V | PNP | - | 500uA | 8A | 75W | -55℃~+200℃@(Tj) | 3V@80mA,8A | |||
Min: 1 Mult: 1 | 0 | JANTXV2N6383 | Microchip Tech | 1000@5A,3V 40V NPN 10A 6W TO-204AA(TO-3) Darlington Transistors ROHS | C6644868 | TO-204AA(TO-3) | Bag-packed | 40V | 1000@5A,3V | NPN | - | 1mA | 10A | 6W | -55℃~+175℃@(Tj) | 3V@100mA,10A | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NJD35N04G | onsemi | 350V 2000@2V,2A NPN 4A 45W DPAK Darlington Transistors ROHS | C462932 | DPAK | Tube-packed | 350V | 2000@2V,2A | NPN | 90MHz | 50uA | 4A | 45W | -65℃~+150℃@(Tj) | 1.5V@2A,20mA | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP117G | onsemi | 1000@4V,1A 100V PNP 2A 2W TO-220 Darlington Transistors ROHS | C233761 | TO-220 | Tube-packed | 100V | 1000@4V,1A | PNP | - | 2mA | 2A | 2W | -65℃~+150℃@(Tj) | 2.5V@2A,8mA | |||
Min: 1 Mult: 1 | 0 | BTC1510F3L-TA3-T | UTC(Unisonic Tech) | TO-220 Darlington Transistors ROHS | C5160417 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | TIP147T | STMicroelectronics | 100V 1000@4V,5A PNP 10A 90W TO-220 Darlington Transistors ROHS | C283425 | TO-220 | Tube-packed | 100V | 1000@4V,5A | PNP | - | 2mA | 10A | 90W | - | 3V@10A,40mA | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0
View marketplace suppliers’ inventory
| NZT605 | onsemi | 110V 2000@5V,1A NPN 1.5A 1W SOT-223-4 Darlington Transistors ROHS | C463889 | SOT-223-4 | Tape & Reel (TR) | 110V | 2000@5V,1A | NPN | 150MHz | 10nA | 1.5A | 1W | -55℃~+150℃@(Tj) | 1.5V@1A,1mA | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| BCV48-QX | Nexperia | SOT-89 Darlington Transistors ROHS | C20235058 | SOT-89 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| BSP51-QX | Nexperia | SOT-223 Darlington Transistors ROHS | C20235068 | SOT-223 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - |