Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-emitter voltage (Vceo)
|
DC current gain (hFE@Vce,Ic)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-emitter voltage (Vceo)
|
DC current gain (hFE@Vce,Ic)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MJH11021G | onsemi | 250V 400@5V,10A PNP 15A 150W TO-247-3 Darlington Transistors ROHS | C327496 | TO-247-3 | Tube-packed | 250V | 400@5V,10A | PNP | 3MHz | 1mA | 15A | 150W | -65℃~+150℃@(Tj) | 4V@15A,150mA | |||
Min: 1 Mult: 1 | 0 | MJ11021G | onsemi | 250V 400@5V,10A PNP 15A 175W TO-204(TO-3) Darlington Transistors ROHS | C463325 | TO-204(TO-3) | Tray | 250V | 400@5V,10A | PNP | - | 1mA | 15A | 175W | -65℃~+200℃@(Tj) | 3.4V@15A,150mA | |||
Min: 1 Mult: 1 | 0 | NJVMJD112G | onsemi | 100V 1000@3V,2A NPN 2A 1.75W DPAK Darlington Transistors ROHS | C604161 | DPAK | Tube-packed | 100V | 1000@3V,2A | NPN | 25MHz | 20uA | 2A | 1.75W | -65℃~+150℃@(Tj) | 3V@4A,40mA | |||
Min: 1 Mult: 1 | 0 | KSP13 | onsemi | TO-92-3 Darlington Transistors ROHS | C12332 | TO-92-3 | Box-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | KSH112TM | onsemi | 100V 1000@3V,2A NPN 2A 1.75W TO-252-2 Darlington Transistors ROHS | C463283 | TO-252-2 | Tape & Reel (TR) | 100V | 1000@3V,2A | NPN | 25MHz | 20uA | 2A | 1.75W | - | 3V@4A,40mA | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | BCV 49 H6327 | Infineon Technologies | SOT-89-3 Darlington Transistors ROHS | C533924 | SOT-89-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | BCV49,135 | Nexperia | 10000@5V,100mA 60V NPN 500mA 1.3W SOT-89-3 Darlington Transistors ROHS | C549613 | SOT-89-3 | Tape & Reel (TR) | 60V | 10000@5V,100mA | NPN | 220MHz | 100nA | 500mA | 1.3W | - | 1V@100mA,100uA | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| BSP60,115 | Nexperia | 45V 2000@10V,500mA PNP 1A 1.25W SOT-223-3 Darlington Transistors ROHS | C549744 | SOT-223-3 | Tape & Reel (TR) | 45V | 2000@10V,500mA | PNP | 200MHz | 50nA | 1A | 1.25W | - | 1.3V@500mA,500uA | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SMBTA 14 E6327 | Infineon Technologies | 30V 20000@100mA,5V NPN 300mA 330mW SOT-23 Darlington Transistors ROHS | C539269 | SOT-23 | Tape & Reel (TR) | 30V | 20000@100mA,5V | NPN | 125MHz | 100nA | 300mA | 330mW | - | 1.5V@100uA,100mA | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ZDT6702TA | Diodes Incorporated | SM-8 Darlington Transistors ROHS | C461791 | SM-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | TIP151 | SPTECH | TO-220 Darlington Transistors ROHS | C3093654 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | NTE2343 | NTE ELECTRONICS, INC. | 120V 1000@3A,3V NPN 12A 80W TO-220 Darlington Transistors ROHS | C5816550 | TO-220 | Bag-packed | 120V | 1000@3A,3V | NPN | - | 1mA | 12A | 80W | - | 3V@100mA,10A | |||
Min: 1 Mult: 1 | 0 | STA473A | Sanken Elec | SIP-10 Darlington Transistors ROHS | C5931556 | SIP-10 | Bag-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | TIP112 PBFREE | Central Semicon | 1000@1A,4V 100V NPN TO-220-3 Darlington Transistors ROHS | C5982039 | TO-220-3 | Bag-packed | 100V | 1000@1A,4V | NPN | 25MHz | 1mA | - | - | -65℃~+150℃@(Tj) | 2.5V@8mA,2A | |||
Min: 1 Mult: 1 | 0 | NTE266 | NTE ELECTRONICS, INC. | 40000@200mA,5V 50V NPN 500mA 1.33W TO-202 Darlington Transistors ROHS | C6134997 | TO-202 | Bag-packed | 50V | 40000@200mA,5V | NPN | 75MHz | 500nA | 500mA | 1.33W | -55℃~+150℃@(Tj) | 1.5V@500uA,500mA | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| BCV48-QX | Nexperia | SOT-89 Darlington Transistors ROHS | C20235058 | SOT-89 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| BSP51-QX | Nexperia | SOT-223 Darlington Transistors ROHS | C20235068 | SOT-223 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | BST60-QX | Nexperia | SOT-89 Darlington Transistors ROHS | C20235079 | SOT-89 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MJ11033 | NTE ELECTRONICS, INC. | TO-204(TO-3) Darlington Transistors ROHS | C19093502 | TO-204(TO-3) | Bag-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NJD35N04G | onsemi | 350V 2000@2V,2A NPN 4A 45W DPAK Darlington Transistors ROHS | C462932 | DPAK | Tube-packed | 350V | 2000@2V,2A | NPN | 90MHz | 50uA | 4A | 45W | -65℃~+150℃@(Tj) | 1.5V@2A,20mA | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP117G | onsemi | 1000@4V,1A 100V PNP 2A 2W TO-220 Darlington Transistors ROHS | C233761 | TO-220 | Tube-packed | 100V | 1000@4V,1A | PNP | - | 2mA | 2A | 2W | -65℃~+150℃@(Tj) | 2.5V@2A,8mA | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0
View marketplace suppliers’ inventory
| NZT605 | onsemi | 110V 2000@5V,1A NPN 1.5A 1W SOT-223-4 Darlington Transistors ROHS | C463889 | SOT-223-4 | Tape & Reel (TR) | 110V | 2000@5V,1A | NPN | 150MHz | 10nA | 1.5A | 1W | -55℃~+150℃@(Tj) | 1.5V@1A,1mA | |||
Min: 1 Mult: 1 | 0 | BTC1510F3L-TA3-T | UTC(Unisonic Tech) | TO-220 Darlington Transistors ROHS | C5160417 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 2N6043G | onsemi | 60V 1000@4V,4A NPN 8A 75W TO-220 Darlington Transistors ROHS | C150092 | TO-220 | Tube-packed | 60V | 1000@4V,4A | NPN | - | 20uA | 8A | 75W | -65℃~+150℃@(Tj) | 2V@4A,16mA | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP137 | STMicroelectronics | 100V 1000@4V,4A PNP 8A 2W TO-220 Darlington Transistors ROHS | C10638 | TO-220 | Tube-packed | 100V | 1000@4V,4A | PNP | - | 500uA | 8A | 2W | - | 4V@6A,30mA |