Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Transition frequency (fT)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Transition frequency (fT)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | TIP112G | onsemi | 1000@4V,1A 100V NPN 2A 2W TO-220 Darlington Transistors ROHS | C233721 | TO-220 | Tube-packed | 1000@4V,1A | 100V | NPN | 2mA | 2A | -65℃~+150℃@(Tj) | 2W | 2.5V@8mA,2A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MJD127G | onsemi | 100V 1000@4V,4A PNP 8A 1.75W TO-252-2(DPAK) Darlington Transistors ROHS | C233742 | TO-252-2(DPAK) | Tube-packed | 1000@4V,4A | 100V | PNP | 10uA | 8A | -65℃~+150℃@(Tj) | 1.75W | 4V@8A,80mA | 4MHz | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BD682 | STMicroelectronics | 100V 750@3V,1.5A PNP 4A 40W SOT-32-3 Darlington Transistors ROHS | C283399 | SOT-32-3 | Tube-packed | 750@3V,1.5A | 100V | PNP | 500uA | 4A | - | 40W | 2.5V@30mA,1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | BUB323ZT4G | onsemi | 350V 500@4.6V,5A NPN 10A 150W D2PAK Darlington Transistors ROHS | C898498 | D2PAK | Tape & Reel (TR) | 500@4.6V,5A | 350V | NPN | 100uA | 10A | -65℃~+175℃@(Tj) | 150W | 1.7V@10A,250mA | 2MHz | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | BST61,115 | Nexperia | 60V 2000@10V,500mA PNP 1A 1.3W SOT-89-3 Darlington Transistors ROHS | C549770 | SOT-89-3 | Tape & Reel (TR) | 2000@10V,500mA | 60V | PNP | 50nA | 1A | - | 1.3W | 1.3V@500mA,500uA | 200MHz | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | BCV26,235 | Nexperia | 20000@5V,100mA 30V PNP 500mA 250mW SOT-23 Darlington Transistors ROHS | C549609 | SOT-23 | Tape & Reel (TR) | 20000@5V,100mA | 30V | PNP | 100nA@30V | 500mA | - | 250mW | 1V@100mA,100uA | 220MHz | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| BSP60,115 | Nexperia | 45V 2000@10V,500mA PNP 1A 1.25W SOT-223-3 Darlington Transistors ROHS | C549744 | SOT-223-3 | Tape & Reel (TR) | 2000@10V,500mA | 45V | PNP | 50nA | 1A | - | 1.25W | 1.3V@500mA,500uA | 200MHz | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | BCV49,135 | Nexperia | 10000@5V,100mA 60V NPN 500mA 1.3W SOT-89-3 Darlington Transistors ROHS | C549613 | SOT-89-3 | Tape & Reel (TR) | 10000@5V,100mA | 60V | NPN | 100nA | 500mA | - | 1.3W | 1V@100mA,100uA | 220MHz | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| BST62,115 | Nexperia | 2000@10V,500mA 80V PNP 1A 1.3W SOT-89-3 Darlington Transistors ROHS | C549771 | SOT-89-3 | Tape & Reel (TR) | 2000@10V,500mA | 80V | PNP | 50nA | 1A | - | 1.3W | 1.3V@500mA,500uA | 200MHz | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MJF127G | onsemi | 100V 2000@3V,3A PNP 5A 2W TO-220FP Darlington Transistors ROHS | C603312 | TO-220FP | Tube-packed | 2000@3V,3A | 100V | PNP | 10uA | 5A | -65℃~+150℃@(Tj) | 2W | 3.5V@5A,20mA | - | ||
| Min: 1 Mult: 1 | 0 | BDX34B | onsemi | 750@3V,3A 80V PNP 10A 70W TO-220-3 Darlington Transistors ROHS | C4365898 | TO-220-3 | Bag-packed | 750@3V,3A | 80V | PNP | 500uA | 10A | -65℃~+150℃@(Tj) | 70W | 2.5V@6mA,3A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| KSH127TM | onsemi | 1000@4V,4A 100V PNP 8A 1.75W DPAK Darlington Transistors ROHS | C4365942 | DPAK | Tape & Reel (TR) | 1000@4V,4A | 100V | PNP | 10uA | 8A | - | 1.75W | 4V@80mA,8A | - | ||
| Min: 1 Mult: 1 | 0 | BSP50E6327 | Infineon Technologies | 2000@10V,500mA 45V NPN 1A 1.5W SOT-223-4 Darlington Transistors ROHS | C4365859 | SOT-223-4 | Bag-packed | 2000@10V,500mA | 45V | NPN | 10uA | 1A | - | 1.5W | 1.8V@1mA,1A | 200MHz | ||
| Min: 1 Mult: 1 | 0 | BD681S | onsemi | 750@3V,1.5A 100V NPN 4A 40W TO-126-3 Darlington Transistors ROHS | C4365879 | TO-126-3 | Bag-packed | 750@3V,1.5A | 100V | NPN | 500uA | 4A | - | 40W | 2.5V@30mA,1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 2N7052 | onsemi | 1000@5V,1A 100V NPN 1.5A 625mW TO-92-3 Darlington Transistors ROHS | C4365904 | TO-92-3 | Tape & Reel (TR) | 1000@5V,1A | 100V | NPN | 200nA | 1.5A | -55℃~+150℃@(Tj) | 625mW | 1.5V@100uA,100mA | 200MHz | ||
| Min: 1 Mult: 1 | 0 | MJ11021G | onsemi | 250V 400@5V,10A PNP 15A 175W TO-204(TO-3) Darlington Transistors ROHS | C463325 | TO-204(TO-3) | Tray | 400@5V,10A | 250V | PNP | 1mA | 15A | -65℃~+200℃@(Tj) | 175W | 3.4V@15A,150mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | KSH112TM | onsemi | 100V 1000@3V,2A NPN 2A 1.75W TO-252-2 Darlington Transistors ROHS | C463283 | TO-252-2 | Tape & Reel (TR) | 1000@3V,2A | 100V | NPN | 20uA | 2A | - | 1.75W | 3V@4A,40mA | 25MHz | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MJD44E3T4 | onsemi | 1000@5V,5A 80V NPN 10A 20W DPAK Darlington Transistors ROHS | C4365880 | DPAK | Tape & Reel (TR) | 1000@5V,5A | 80V | NPN | 10uA | 10A | - | 20W | 1.5V@10mA,5A | - | ||
| Min: 1 Mult: 1 | 0 | BDX54C | onsemi | 750@3V,3A 100V PNP 8A 60W TO-220-3 Darlington Transistors ROHS | C4365905 | TO-220-3 | Tube-packed | 750@3V,3A | 100V | PNP | 500uA | 8A | - | 60W | 2V@12mA,3A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BD676AS | onsemi | 750@3V,2A 45V PNP 4A 14W TO-126-3 Darlington Transistors ROHS | C4365935 | TO-126-3 | Bag-packed | 750@3V,2A | 45V | PNP | 500uA | 4A | - | 14W | 2.8V@40mA,2A | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| BCV47,235 | Nexperia | 60V 10000@5V,100mA NPN 500mA 250mW TO-236AB Darlington Transistors ROHS | C6868907 | TO-236AB | Tape & Reel (TR) | 10000@5V,100mA | 60V | NPN | 100nA | 500mA | - | 250mW | 1V@100uA,100mA | 220MHz | ||
| Min: 1 Mult: 1 | 0 | TN2219A TIN/LEAD | Central Semicon | 40V NPN 800mA 2W TO-237 Darlington Transistors ROHS | C7073115 | TO-237 | Box-packed | - | 40V | NPN | - | 800mA | - | 2W | - | 300MHz | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NJVMJD117T4G | onsemi | 100V 1000@3V,2A PNP 2A 1.75W DPAK Darlington Transistors ROHS | C904719 | DPAK | Tape & Reel (TR) | 1000@3V,2A | 100V | PNP | 20uA | 2A | -65℃~+150℃@(Tj) | 1.75W | 3V@4A,40mA | 25MHz | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NJVMJD112T4G | onsemi | 100V 1000@3V,2A NPN 2A 20W DPAK Darlington Transistors ROHS | C904718 | DPAK | Tape & Reel (TR) | 1000@3V,2A | 100V | NPN | 20uA | 2A | -65℃~+150℃@(Tj) | 20W | 3V@4A,40mA | 25MHz | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MJH11017G | onsemi | 150V 400@5V,10A PNP 15A 150W TO-247-3 Darlington Transistors ROHS | C906622 | TO-247-3 | Tube-packed | 400@5V,10A | 150V | PNP | 1mA | 15A | -65℃~+150℃@(Tj) | 150W | 4V@15A,150mA | 3MHz |