Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Interface
|
Voltage - Supply
|
Number of Channels
|
Resolution(Bits)
|
Operating Temperature
|
Output Type
|
Settling Time
|
INL/DNL(LSB)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Interface
|
Voltage - Supply
|
Number of Channels
|
Resolution(Bits)
|
Operating Temperature
|
Output Type
|
Settling Time
|
INL/DNL(LSB)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | AK4497EQ | I2S 3V~3.6V 32-bit HTQFP-64(10x10) Digital to Analog Converters (DAC) ROHS | C1520757 | HTQFP-64(10x10) | - | I2S | 3V~3.6V | 2 | 32-bit | -40℃~+85℃ | Voltage Buffer | - | - | |||
| Min: 1 Mult: 1 | 0 | MAX5822LEUA+ | 4us I2C 2LSB 2.7V~5.5V 12 Bits MSOP-8 Digital to Analog Converters (DAC) ROHS | C1520882 | MSOP-8 | Tube-packed | I2C | 2.7V~5.5V | 2 | 12 Bits | -40℃~+85℃ | Voltage Buffer | 4us | 2LSB | |||
| Min: 1 Mult: 1 | 0 | MAX539BCPA+ | 25us 4.5V~5.5V 0.5LSB 12 Bits PDIP-8 Digital to Analog Converters (DAC) ROHS | C1554477 | PDIP-8 | Tube-packed | SPI;QSPI;MICROWIRE | 4.5V~5.5V | 1 | 12 Bits | 0℃~+70℃ | Voltage Buffer | 25us | 0.5LSB | |||
| Min: 1 Mult: 1 | 0 ![]() | DAC7715U | 10us Serial 2LSB 14.25V~15.75V 12 Bits SOIC-16-300mil Digital to Analog Converters (DAC) ROHS | C1554492 | SOIC-16-300mil | Tube-packed | Serial | 14.25V~15.75V | 4 | 12 Bits | -40℃~+85℃ | Voltage Buffer | 10us | 2LSB | |||
| Min: 1 Mult: 1 | 0 ![]() | DAC7614EB | 10us SPI 5V~5.5V 1LSB 12 Bits SSOP-20-208mil Digital to Analog Converters (DAC) ROHS | C1554522 | SSOP-20-208mil | Tube-packed | SPI | 5V~5.5V | 4 | 12 Bits | -40℃~+85℃ | Voltage Buffer | 10us | 1LSB | |||
| Min: 1 Mult: 1 | 0 | MAX5105EEP+ | 6us 1LSB 2.7V~5.5V 8-bit QSOP-20-150mil Digital to Analog Converters (DAC) ROHS | C1554547 | QSOP-20-150mil | Tube-packed | SPI;QSPI;MICROWIRE | 2.7V~5.5V | 4 | 8-bit | -40℃~+85℃ | Voltage Buffer | 6us | 1LSB | |||
| Min: 1 Mult: 1 | 0 | MAX5302EUA+ | 14us 4.5V~5.5V 12 Bits MSOP-8 Digital to Analog Converters (DAC) ROHS | C1554562 | MSOP-8 | Tube-packed | SPI;QSPI;MICROWIRE | 4.5V~5.5V | 1 | 12 Bits | -40℃~+85℃ | Voltage Buffer | 14us | 4LSB;1LSB | |||
| Min: 1 Mult: 1 | 0 ![]() | MAX503CWG+ | 25us Parallel 5V 0.5LSB 10 positions SOIC-24-300mil Digital to Analog Converters (DAC) ROHS | C1554567 | SOIC-24-300mil | Tube-packed | Parallel | 5V | 1 | 10 positions | 0℃~+70℃ | Voltage Buffer | 25us | 0.5LSB | |||
| Min: 1 Mult: 1 | 0 | MX7224KEWN+ | 2us 1LSB 2V~12.5V 8-bit SOIC-18-300mil Digital to Analog Converters (DAC) ROHS | C1554607 | SOIC-18-300mil | Tube-packed | - | 2V~12.5V | 1 | 8-bit | 0℃~+70℃ | Voltage Buffer | 2us | 1LSB | |||
| Min: 1 Mult: 1 | 0 ![]() | MAX507AEWG+ | 5us 11.4V~15.75V 0.5LSB 12 Bits SOIC-24-300mil Digital to Analog Converters (DAC) ROHS | C1554622 | SOIC-24-300mil | Tube-packed | - | 11.4V~15.75V | 1 | 12 Bits | -40℃~+85℃ | Voltage Buffer | 5us | 0.5LSB | |||
| Min: 1 Mult: 1 | 0 ![]() | MAX5480BCEE+ | 250ns 5V 0.5LSB 8-bit QSOP-16-150mil Digital to Analog Converters (DAC) ROHS | C1554627 | QSOP-16-150mil | Tube-packed | - | 5V | - | 8-bit | 0℃~+70℃ | Voltage Buffer | 250ns | 0.5LSB | |||
| Min: 1 Mult: 1 | 0 ![]() | DAC8164IAPW | 10us 1LSB 2.7V~5.5V 14 Positions TSSOP-16 Digital to Analog Converters (DAC) ROHS | C1554721 | TSSOP-16 | Tube-packed | SPI;QSPI;MICROWIRE | 2.7V~5.5V | 4 | 14 Positions | -40℃~+105℃ | Voltage Buffer | 10us | 1LSB | |||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MX7226KCWP+T | 4us 1LSB 11.4V~16.5V 8-bit SOIC-20-300mil Digital to Analog Converters (DAC) ROHS | C2679814 | SOIC-20-300mil | Tape & Reel (TR) | - | 11.4V~16.5V | 4 | 8-bit | 0℃~+70℃ | Voltage Buffer | 4us | 1LSB | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX5170AEEE+T | 18us 1LSB 5V 14 Positions QSOP-16-150mil Digital to Analog Converters (DAC) ROHS | C2679824 | QSOP-16-150mil | Tape & Reel (TR) | SPI;QSPI;MICROWIRE | 5V | 1 | 14 Positions | -40℃~+85℃ | Voltage Buffer | 18us | 1LSB | |||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HI5860IBZ-T | 35ns 0.5LSB 3V~5V 12 Bits SOIC-28-300mil Digital to Analog Converters (DAC) ROHS | C2679889 | SOIC-28-300mil | Tape & Reel (TR) | - | 3V~5V | - | 12 Bits | -40℃~+85℃ | - | 35ns | 0.5LSB | |||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 ![]() | AD5665RBCBZ-1-RL7 | 7us I2C 2.7V~5.5V 16LSB 16-Bit WLCSP-12(1.7x2.3) Digital to Analog Converters (DAC) ROHS | C2679919 | WLCSP-12(1.7x2.3) | Tape & Reel (TR) | I2C | 2.7V~5.5V | 4 | 16-Bit | -40℃~+105℃ | - | 7us | 16LSB | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 ![]() | MAX5742AUB+T | 4us 2LSB 2.7V~5.5V 12 Bits MSOP-10 Digital to Analog Converters (DAC) ROHS | C2679924 | MSOP-10 | Tape & Reel (TR) | SPI;QSPI;MICROWIRE | 2.7V~5.5V | 4 | 12 Bits | -40℃~+125℃ | Voltage Buffer | 4us | 2LSB | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX535BCUA+T | 16us 5V 1LSB 13Bit MSOP-8 Digital to Analog Converters (DAC) ROHS | C2679964 | MSOP-8 | Tape & Reel (TR) | SPI;QSPI;MICROWIRE | 5V | 1 | 13Bit | 0℃~+70℃ | Voltage Buffer | 16us | 1LSB | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX5351BCUA+T | 16us 2LSB 3.15V~3.6V 13Bit MSOP-8 Digital to Analog Converters (DAC) ROHS | C2679969 | MSOP-8 | Tape & Reel (TR) | SPI;QSPI;MICROWIRE | 3.15V~3.6V | 1 | 13Bit | 0℃~+70℃ | Voltage Buffer | 16us | 2LSB | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX5889EGK+TD | 11ns 12 Bits QFN-68-EP(10x10) Digital to Analog Converters (DAC) ROHS | C2680059 | QFN-68-EP(10x10) | Tape & Reel (TR) | - | 1.71V~1.89V;3.135V~3.465V | 12 | 12 Bits | -40℃~+85℃ | Current buffering | 11ns | 0.25LSB;0.15LSB | |||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 ![]() | DAC5682ZIRGCR | 10.4ns 1.7V~1.9V 4LSB 16-Bit VQFN-64-EP(9x9) Digital to Analog Converters (DAC) ROHS | C2680124 | VQFN-64-EP(9x9) | Tape & Reel (TR) | - | 1.7V~1.9V | 2 | 16-Bit | -40℃~+85℃ | Current buffering | 10.4ns | 4LSB | |||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 ![]() | DAC7744EC/1K | 10us Parallel 5V~15V 3LSB 16-Bit SSOP-48-300mil Digital to Analog Converters (DAC) ROHS | C2866264 | SSOP-48-300mil | Tape & Reel (TR) | Parallel | 5V~15V | 4 | 16-Bit | -40℃~+85℃ | Voltage Buffer | 10us | 3LSB | |||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 ![]() | DAC102S085CISD/NOPB | 6us 2LSB 2.7V~5.5V 10 positions WSON-10-EP(3x3) Digital to Analog Converters (DAC) ROHS | C2871279 | WSON-10-EP(3x3) | Tape & Reel (TR) | SPI;QSPI;MICROWIRE | 2.7V~5.5V | 2 | 10 positions | -40℃~+105℃ | Voltage Buffer | 6us | 2LSB | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 ![]() | DAC8550IBDGKR | 10us 1LSB 2.7V~5.5V 16-Bit VSSOP-8-0.65mm Digital to Analog Converters (DAC) ROHS | C2876409 | VSSOP-8-0.65mm | Tape & Reel (TR) | SPI;QSPI;MICROWIRE | 2.7V~5.5V | 1 | 16-Bit | -40℃~+105℃ | Voltage Buffer | 10us | 1LSB | |||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | SGM5349A-16XTS16G/TR | Asian Brands | 5us SPI 0.4LSB 2.7V~5.5V 16-Bit TSSOP-16 Digital to Analog Converters (DAC) ROHS | C5152093 | TSSOP-16 | Tape & Reel (TR) | SPI | 2.7V~5.5V | 8 | 16-Bit | -40℃~+125℃ | Voltage Buffer | 5us | 0.4LSB |