Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Average Rectified Current (Io)
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Average Rectified Current (Io)
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 50 Mult: 50
Full Reel: 3000
|
12500
(0+0+12500)In Stock | F7 | WPMtek(Wei Pan Microelectronics) | 1.3V@1A 500ns 1A 1kV SOD-123FL Fast recovery/high efficiency diode ROHS | C2688206 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 50 Mult: 50
Full Reel: 5000
|
4850
(0+0+4850)In Stock | ES1J | WPMtek(Wei Pan Microelectronics) | 1.7V@1A 35ns 1A 600V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C7436949 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 600V | |||
Min: 20 Mult: 20
Full Reel: 3000
|
2880
(0+0+2880)In Stock | ES3J | WPMtek(Wei Pan Microelectronics) | 1.7V@3A 35ns 3A 600V SMB Fast recovery/high efficiency diode ROHS | C7436950 | SMB | Tape & Reel (TR) | 1.7V@3A | 5uA@600V | 35ns | - | 3A | -55℃~+150℃@(Tj) | 600V | |||
Min: 50 Mult: 50
Full Reel: 3000
|
2250
(0+0+2250)In Stock | US1MF | WPMtek(Wei Pan Microelectronics) | 1.7V@1A 75ns 1A 1kV SMAF Fast recovery/high efficiency diode ROHS | C2766058 | SMAF | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 50 Mult: 50
Full Reel: 3000
|
850
(0+0+850)In Stock | BAV21WS | WPMtek(Wei Pan Microelectronics) | 1.25V@200mA 50ns Single 250mA 250V SOD-323 Fast recovery/high efficiency diode ROHS | C2688225 | SOD-323 | Tape & Reel (TR) | 1.25V@200mA | 100nA@250V | 50ns | Single | 250mA | -55℃~+150℃@(Tj) | 250V |