Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Average Rectified Current (Io)
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Average Rectified Current (Io)
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 50 Mult: 50
Full Reel: 3000
|
42800
(0+3750+39050)In Stock | FR107W | FUXINSEMI | 1.3V@1A 500ns 1A 1kV SOD-123 Fast recovery/high efficiency diode ROHS | C3018495 | SOD-123 | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | 1A | -55℃~+150℃@(Tj) | 1kV | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
37340
(0+27500+9840)In Stock | DSF1J | FUXINSEMI | 1.7V@1A 35ns Single 1A 600V SOD-123 Fast recovery/high efficiency diode ROHS | C915615 | SOD-123 | Tape & Reel (TR) | 1.7V@1A | 5mA | 35ns | 1A | -55℃~+150℃@(Tj) | 600V | Single | |||
Min: 50 Mult: 50
Full Reel: 3000
|
31150
(0+1050+30100)In Stock | DSF1D | FUXINSEMI | 950mV@1A 35ns Single 1A 200V SOD-123 Fast recovery/high efficiency diode ROHS | C915614 | SOD-123 | Tape & Reel (TR) | 950mV@1A | 5mA | 35ns | 1A | -55℃~+150℃@(Tj) | 200V | Single | |||
10% OFF | Min: 5 Mult: 5
Full Reel: 5000
|
28840
(150+19280+9410)In Stock | MURA120T3G | FUXINSEMI | 875mV@1A 25ns null 1A 200V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C7503111 | SMA(DO-214AC) | Tape & Reel (TR) | 875mV@1A | 2uA@200V | 25ns | 1A | -55℃~+150℃ | 200V | null | ||
Min: 50 Mult: 50 |
25650
(0+23150+2500)In Stock | FR107 | FUXINSEMI | 1.3V@1A 500ns Single 1A 1kV DO-41 Fast recovery/high efficiency diode ROHS | C842808 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | 1A | -55℃~+150℃@(Tj) | 1kV | Single | |||
Min: 5 Mult: 5
Full Reel: 3000
|
22395
(0+13805+8590)In Stock | MURS160T3G | FUXINSEMI | 1.25V@1A 50ns null 1A 600V SMB(DO-214AA) Fast recovery/high efficiency diode ROHS | C5563724 | SMB(DO-214AA) | Tape & Reel (TR) | 1.25V@1A | 5uA@4V | 50ns | 1A | -55℃~+150℃ | 600V | null | |||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
20540
(0+2740+17800)In Stock | FR1MD3 | FUXINSEMI | 1.3V@1A 500ns Single 1A 1kV SOD-323 Fast recovery/high efficiency diode ROHS | C842807 | SOD-323 | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | 1A | -55℃~+150℃@(Tj) | 1kV | Single | ||
Min: 10 Mult: 10
Full Reel: 5000
|
18450
(0+5980+12470)In Stock | STTH112A | FUXINSEMI | 1.9V@1A 75ns null 1A 1.2kV SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C5563725 | SMA(DO-214AC) | Tape & Reel (TR) | 1.9V@1A | 5uA@1200V | 75ns | 1A | -55℃~+150℃ | 1.2kV | null | |||
Min: 20 Mult: 20
Full Reel: 5000
|
15720
(0+4200+11520)In Stock | RS1MA | FUXINSEMI | 1.3V@1A 500ns 1A 1kV SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C2844163 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | 1A | -55℃~+150℃@(Tj) | 1kV | - | |||
5% OFF | Min: 20 Mult: 20
Full Reel: 5000
|
15260
(0+10960+4300)In Stock | ES1JA | FUXINSEMI | 35ns 1A 600V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C5178970 | SMA(DO-214AC) | Tape & Reel (TR) | - | 5mA | 35ns | 1A | - | 600V | - | ||
10% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
14350
(0+1750+12600)In Stock | DFR1M | FUXINSEMI | 1.3V@1A 500ns Single 1A 1kV SOD-123 Fast recovery/high efficiency diode ROHS | C915613 | SOD-123 | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | 1A | -55℃~+150℃@(Tj) | 1kV | Single | ||
10% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
14605
(0+9820+4785)In Stock | MURS360T3G | FUXINSEMI | 1.28V@4A 50ns null 4A 600V SMC(DO-214AB) Fast recovery/high efficiency diode ROHS | C7436549 | SMC(DO-214AB) | Tape & Reel (TR) | 1.28V@4A | 5uA@600V | 50ns | 4A | -55℃~+150℃ | 600V | null | ||
20% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
14210
(0+7820+6390)In Stock | MURS320T3G | FUXINSEMI | 890mV@4A 25ns null 4A 200V SMC(DO-214AB) Fast recovery/high efficiency diode ROHS | C7436548 | SMC(DO-214AB) | Tape & Reel (TR) | 890mV@4A | 5uA@200V | 25ns | 4A | -55℃~+150℃ | 200V | null | ||
Min: 20 Mult: 20
Full Reel: 3000
|
14120
(0+8600+5520)In Stock | DHE1D | FUXINSEMI | SOD-123 Fast recovery/high efficiency diode ROHS | C915616 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
5% OFF | Min: 50 Mult: 50
Full Reel: 5000
|
12900
(0+11650+1250)In Stock | RS2MA | FUXINSEMI | 1.3V@2A 500ns Single 2A 1kV SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C918189 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | 2A | -55℃~+150℃@(Tj) | 1kV | Single | ||
Min: 20 Mult: 20
Full Reel: 3000
|
13060
(0+3860+9200)In Stock | DHE1M | FUXINSEMI | SOD-123 Fast recovery/high efficiency diode ROHS | C915617 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 5000
|
12250
(0+5110+7140)In Stock | HS1M | FUXINSEMI | 1.7V@1A 75ns null 1A 1kV SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C5563738 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 5uA@4V | 75ns | 1A | -55℃~+150℃ | 1kV | null | |||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
11400
(0+9640+1760)In Stock | DFR1G | FUXINSEMI | 1.3V@1A 150ns Single 1A 400V SOD-123 Fast recovery/high efficiency diode ROHS | C915612 | SOD-123 | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | 1A | -55℃~+150℃@(Tj) | 400V | Single | ||
Min: 5 Mult: 5
Full Reel: 5000
|
11095
(0+265+10830)In Stock | MURA220T3G | FUXINSEMI | 950mV@2A 25ns null 2A 200V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C7503123 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@2A | 2uA@4V | 25ns | 2A | -55℃~+150℃ | 200V | null | |||
Min: 10 Mult: 10
Full Reel: 5000
|
11060
(0+9120+1940)In Stock | BYG21M-E3 | FUXINSEMI | 1.5V@1A 120ns null 1.5A 1kV SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C6807799 | SMA(DO-214AC) | Tape & Reel (TR) | 1.5V@1A | 1uA@1kV | 120ns | 1.5A | -55℃~+150℃ | 1kV | null | |||
Min: 5 Mult: 5
Full Reel: 5000
|
10390
(0+9070+1320)In Stock | MURA160T3G | FUXINSEMI | 1.25V@1A 50ns null 1A 600V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C7503110 | SMA(DO-214AC) | Tape & Reel (TR) | 1.25V@1A | 5uA@4V | 50ns | 1A | -55℃~+150℃ | 600V | null | |||
Min: 50 Mult: 50
Full Reel: 5000
|
8800
(0+1050+7750)In Stock | ES2JA | FUXINSEMI | 1.7V@2A 35ns Single 2A 600V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C842810 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@2A | 5mA | 35ns | 2A | -55℃~+150℃@(Tj) | 600V | Single | |||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
8750
(0+5850+2900)In Stock | SF14D | FUXINSEMI | 950mV@1A 35ns Single 1A 200V SOD-123 Fast recovery/high efficiency diode ROHS | C842809 | SOD-123 | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | 1A | -55℃~+150℃@(Tj) | 200V | Single | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
7180
(0+5860+1320)In Stock | ES1002FL | FUXINSEMI | 950mV@1A 35ns null 1A 200V SOD-123 Fast recovery/high efficiency diode ROHS | C5563729 | SOD-123 | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | 1A | -55℃~+150℃ | 200V | null | ||
10% OFF | Min: 5 Mult: 5
Full Reel: 5000
|
7250
(0+3850+3400)In Stock | STTH1L06A | FUXINSEMI | 1.25V@1A 50ns null 1A 600V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C5563722 | SMA(DO-214AC) | Tape & Reel (TR) | 1.25V@1A | 5uA@4V | 50ns | 1A | -55℃~+150℃ | 600V | null |