Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Average Rectified Current (Io)
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Average Rectified Current (Io)
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 50 Mult: 50
Full Reel: 3000
|
129350
(0+122000+7350)In Stock | FR104W | YFW | 1.3V 150ns Single 1A 400V SOD-123FL Fast recovery/high efficiency diode ROHS | C1884548 | SOD-123FL | Tape & Reel (TR) | 1.3V | 5uA | 150ns | Single | 1A | -55℃~+150℃@(Tj) | 400V | |||
Min: 20 Mult: 20
Full Reel: 3000
|
69380
(0+20600+48780)In Stock | FR107W | YFW | 1.3V 500ns Single 1A 1kV SOD-123FL Fast recovery/high efficiency diode ROHS | C1884541 | SOD-123FL | Tape & Reel (TR) | 1.3V | 5uA | 500ns | Single | 1A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 50 Mult: 50
Full Reel: 5000
|
50050
(0+16150+33900)In Stock | ES1D | YFW | 950mV 35ns Single 1A 200V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C1884566 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV | 5uA | 35ns | Single | 1A | -55℃~+150℃@(Tj) | 200V | |||
Min: 10 Mult: 10
Full Reel: 5000
|
40170
(0+20200+19970)In Stock | ES2J | YFW | 1.65V 35ns Single 2A 600V SMAG Fast recovery/high efficiency diode ROHS | C1884556 | SMAG | Tape & Reel (TR) | 1.65V | 5uA | 35ns | Single | 2A | -55℃~+150℃@(Tj) | 600V | |||
Min: 20 Mult: 20
Full Reel: 5000
|
32900
(0+0+32900)In Stock | ES2G | YFW | 1.25V 35ns Single 2A 400V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C3040229 | SMA(DO-214AC) | Tape & Reel (TR) | 1.25V | 5uA | 35ns | Single | 2A | - | 400V | |||
Min: 10 Mult: 10 |
29910
(0+20+29890)In Stock | 2CL71A | YFW | 30V@10mA 80ns 5mA 8kV DO-206 Fast recovery/high efficiency diode ROHS | C2898572 | DO-206 | Box-packed | 30V@10mA | 2uA@8kV | 80ns | - | 5mA | -40℃~+100℃@(Ta) | 8kV | |||
Min: 20 Mult: 20
Full Reel: 3000
|
24980
(0+7700+17280)In Stock | RS1MF | YFW | 1.3V 500ns Single 1A 1kV SMAF Fast recovery/high efficiency diode ROHS | C1884565 | SMAF | Tape & Reel (TR) | 1.3V | 5uA | 500ns | Single | 1A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 20 Mult: 20
Full Reel: 3000
|
17380
(0+8580+8800)In Stock | ES2DF | YFW | 950mV@2A 30ns Single 2A 200V SMAF Fast recovery/high efficiency diode ROHS | C2898349 | SMAF | Tape & Reel (TR) | 950mV@2A | 5uA@200V | 30ns | Single | 2A | -55℃~+150℃@(Tj) | 200V | |||
Min: 10 Mult: 10
Full Reel: 3000
|
17010
(0+1420+15590)In Stock | ES1JF | YFW | 1.65V 35ns Single 1A 600V SMAF Fast recovery/high efficiency diode ROHS | C1884553 | SMAF | Tape & Reel (TR) | 1.65V | 5uA | 35ns | Single | 1A | -55℃~+150℃@(Tj) | 600V | |||
Min: 50 Mult: 50
Full Reel: 3000
|
16750
(0+15000+1750)In Stock | BAV21WS | YFW | 1.25V@200mA 50ns Single 250mA 250V SOD-323 Fast recovery/high efficiency diode ROHS | C2898600 | SOD-323 | Tape & Reel (TR) | 1.25V@200mA | 100nA@250V | 50ns | Single | 250mA | -55℃~+150℃@(Tj) | 250V | |||
Min: 20 Mult: 20
Full Reel: 5000
|
15840
(0+10960+4880)In Stock | ES1G | YFW | 1.25V 35ns Single 1A 400V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C1884564 | SMA(DO-214AC) | Tape & Reel (TR) | 1.25V | 5uA | 35ns | Single | 1A | -55℃~+150℃@(Tj) | 400V | |||
Min: 20 Mult: 20
Full Reel: 5000
|
15020
(0+6300+8720)In Stock | RS1M | YFW | 1.3V 500ns Single 1A 1kV SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C1884577 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V | 5uA | 500ns | Single | 1A | -55℃~+150℃@(Tj) | 1kV | |||
8% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
13800
(0+11100+2700)In Stock | ES2JF | YFW | 1.65V 35ns Single 2A 600V SMAF Fast recovery/high efficiency diode ROHS | C2898363 | SMAF | Tape & Reel (TR) | 1.65V | 5uA | 35ns | Single | 2A | -55℃~+150℃@(Tj) | 600V | ||
Min: 20 Mult: 20
Full Reel: 3000
|
13460
(0+11160+2300)In Stock | FR107WS | YFW | 1.3V 500ns Single 1A 1kV SOD-323 Fast recovery/high efficiency diode ROHS | C3013756 | SOD-323 | Tape & Reel (TR) | 1.3V | 5uA | 500ns | Single | 1A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 10 Mult: 10 |
13350
(0+4500+8850)In Stock | 2CL71M TB | YFW | DO-205 Fast recovery/high efficiency diode ROHS | C5444244 | DO-205 | Box-packed | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10 |
11890
(0+8680+3210)In Stock | FR207 | YFW | 1.28V@2A 500ns Single 2A 1kV DO-15 Fast recovery/high efficiency diode ROHS | C2898389 | DO-15 | Box-packed | 1.28V@2A | 10uA@1kV | 500ns | Single | 2A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 20 Mult: 20
Full Reel: 3000
|
11680
(0+4660+7020)In Stock | ES1JW | YFW | 1.65V 35ns Single 1A 600V SOD-123FL Fast recovery/high efficiency diode ROHS | C1884563 | SOD-123FL | Tape & Reel (TR) | 1.65V | 5uA | 35ns | Single | 1A | -55℃~+150℃@(Tj) | 600V | |||
Min: 20 Mult: 20
Full Reel: 5000
|
10100
(0+6060+4040)In Stock | US2M | YFW | 1.65V@2A 75ns Single 2A 1kV SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C2898426 | SMA(DO-214AC) | Tape & Reel (TR) | 1.65V@2A | 5uA@1kV | 75ns | Single | 2A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 20 Mult: 20 |
9940
(0+0+9940)In Stock | HER104 TB | YFW | DO-41 Fast recovery/high efficiency diode ROHS | C7436449 | DO-41 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20 |
9940
(0+0+9940)In Stock | FR1070758 | YFW | 1.28V@1A 500ns Single 1A 1kV DO-41 Fast recovery/high efficiency diode ROHS | C2906658 | DO-41 | Box-packed | 1.28V@1A | 10uA@1kV | 500ns | Single | 1A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 50 Mult: 50
Full Reel: 5000
|
9650
(0+0+9650)In Stock | US1J | YFW | SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C5444182 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
8950
(0+0+8950)In Stock | ES1JF-42 | YFW | 1.65V@1A Single 1A 600V SMAF Fast recovery/high efficiency diode ROHS | C3040454 | SMAF | Tape & Reel (TR) | 1.65V@1A | 5uA | - | Single | 1A | - | 600V | |||
8% OFF | Min: 20 Mult: 20
Full Reel: 5000
|
8500
(0+0+8500)In Stock | ES2D | YFW | 950mV 35ns Single 2A 200V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C3040230 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV | 5uA | 35ns | Single | 2A | - | 200V | ||
Min: 5 Mult: 5
Full Reel: 3000
|
8255
(0+2620+5635)In Stock | SRA4ES | YFW | 1.3V@5A 35ns 10A 400V SMP-6 Fast recovery/high efficiency diode ROHS | C2988041 | SMP-6 | Tape & Reel (TR) | 1.3V@5A | 10uA@400V | 35ns | - | 10A | -55℃~+150℃@(Tj) | 400V | |||
Min: 50 Mult: 50
Full Reel: 3000
|
6550
(0+2900+3650)In Stock | ES1DW | YFW | 950mV 35ns 1A 200V SOD-123FL Fast recovery/high efficiency diode ROHS | C2898371 | SOD-123FL | Tape & Reel (TR) | 950mV | 5uA | 35ns | - | 1A | -55℃~+150℃@(Tj) | 200V |