Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Average Rectified Current (Io)
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Average Rectified Current (Io)
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4% OFF | Min: 10 Mult: 10
Full Reel: 5000
|
90200
(0+86070+4130)In Stock | RS1M-13-F | Diodes Incorporated | 1.3V@1A 500ns 1A 1kV SMA Fast recovery/high efficiency diode ROHS | C99334 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -65℃~+150℃@(Tj) | 1kV | ||
4% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
34120
(0+21215+12905)In Stock | US1NWF-7 | Diodes Incorporated | 1.7V@500mA 80ns 1A 1.2kV SOD-123F Fast recovery/high efficiency diode ROHS | C5148544 | SOD-123F | Tape & Reel (TR) | 1.7V@500mA | 5uA@1200V | 80ns | - | 1A | -55℃~+150℃ | 1.2kV | ||
40% OFF | Min: 5 Mult: 5
Full Reel: 10000
|
19450
(0+19450+0)In Stock | US1MDF-13 | Diodes Incorporated | 1.7V@1A 75ns 1A 1kV SMD Fast recovery/high efficiency diode ROHS | C155239 | SMD | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | ||
4% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
14415
(0+2930+11485)In Stock | MURS160-13-F | Diodes Incorporated | 1.25V@1A 50ns 1A 600V SMB Fast recovery/high efficiency diode ROHS | C74082 | SMB | Tape & Reel (TR) | 1.25V@1A | 5uA@600V | 50ns | - | 1A | -55℃~+150℃@(Tj) | 600V | ||
4% OFF | Min: 5 Mult: 5
Full Reel: 5000
|
13220
(0+8090+5130)In Stock | ES1B-13-F | Diodes Incorporated | 920mV@1A 25ns 1A 100V SMA Fast recovery/high efficiency diode ROHS | C106868 | SMA | Tape & Reel (TR) | 920mV@1A | 5uA@100V | 25ns | - | 1A | -55℃~+150℃@(Tj) | 100V | ||
Min: 10 Mult: 10
Full Reel: 5000
|
11060
(0+2050+9010)In Stock | US1J-13-F | Diodes Incorporated | 1.7V@1A 75ns 1A 600V SMA Fast recovery/high efficiency diode ROHS | C85095 | SMA | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 75ns | - | 1A | -65℃~+150℃@(Tj) | 600V | |||
Min: 5 Mult: 5
Full Reel: 3000
|
11000
(0+8460+2540)In Stock | MURS120-13-F | Diodes Incorporated | 875mV@1A 25ns 1A 200V SMB Fast recovery/high efficiency diode ROHS | C260886 | SMB | Tape & Reel (TR) | 875mV@1A | 2uA@200V | 25ns | - | 1A | -55℃~+150℃@(Tj) | 200V | |||
10% OFF | Min: 1 Mult: 1
Full Reel: 5000
|
8732
(0+3805+4927)In Stock | PDU540-13 | Diodes Incorporated | 1.25V@8A 35ns Single 5A 400V Power-DI-5 Fast recovery/high efficiency diode ROHS | C508241 | Power-DI-5 | Tape & Reel (TR) | 1.25V@8A | 10uA@400V | 35ns | Single | 5A | -65℃~+150℃@(Tj) | 400V | ||
5% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
7595
(0+4635+2960)In Stock | ES2G-13-F | Diodes Incorporated | 1.25V@2A 35ns 2A 400V SMB Fast recovery/high efficiency diode ROHS | C154907 | SMB | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 35ns | - | 2A | -55℃~+150℃@(Tj) | 400V | ||
Min: 1 Mult: 1
Full Reel: 10000
|
7584
(0+203+7381)In Stock | US1JDF-13 | Diodes Incorporated | SMD Fast recovery/high efficiency diode ROHS | C3763805 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
|
6900
(0+1029+5871)In Stock | RS2MA-13-F | Diodes Incorporated | 1.3V@1.5A 500ns 1.5A 1kV SMA Fast recovery/high efficiency diode ROHS | C156336 | SMA | Tape & Reel (TR) | 1.3V@1.5A | 5uA@1kV | 500ns | - | 1.5A | -65℃~+150℃@(Tj) | 1kV | |||
5% OFF | Min: 5 Mult: 5
Full Reel: 10000
|
6635
(0+0+6635)In Stock | US1JDFQ-13 | Diodes Incorporated | 1.7V@1A 75ns 1A 600V SMD Fast recovery/high efficiency diode ROHS | C5447157 | SMD | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 75ns | - | 1A | -55℃~+150℃ | 600V | ||
Min: 5 Mult: 5
Full Reel: 3000
|
6045
(0+5795+250)In Stock | ES2D-13-F | Diodes Incorporated | 920mV@2A 25ns 2A 200V SMB Fast recovery/high efficiency diode ROHS | C151030 | SMB | Tape & Reel (TR) | 920mV@2A | 5uA@200V | 25ns | - | 2A | -55℃~+150℃@(Tj) | 200V | |||
Min: 5 Mult: 5
Full Reel: 3000
|
5965
(0+2965+3000)In Stock | US3M-13 | Diodes Incorporated | 1.5V@3A 70ns 3A 1kV SMC Fast recovery/high efficiency diode ROHS | C156305 | SMC | Tape & Reel (TR) | 1.5V@3A | 220nA@1kV | 70ns | - | 3A | -65℃~+175℃@(Tj) | 1kV | |||
5% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
5720
(0+5720+0)In Stock | DFLU1400-7 | Diodes Incorporated | 1.25V@1A 25ns 1A 400V Power-DI-123 Fast recovery/high efficiency diode ROHS | C155379 | Power-DI-123 | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 25ns | - | 1A | -65℃~+150℃@(Tj) | 400V | ||
40% OFF | Min: 1 Mult: 1
Full Reel: 3000
|
5519
(0+2650+2869)In Stock | RS3AB-13-F | Diodes Incorporated | 1.3V@3A 150ns 3A 50V SMB Fast recovery/high efficiency diode ROHS | C460929 | SMB | Tape & Reel (TR) | 1.3V@3A | 5uA@50V | 150ns | - | 3A | -65℃~+150℃@(Tj) | 50V | ||
Min: 5 Mult: 5
Full Reel: 3000
|
5095
(0+5095+0)In Stock | RS1GB-13-F | Diodes Incorporated | 1.3V@1A 150ns 1A 400V SMB Fast recovery/high efficiency diode ROHS | C150440 | SMB | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | - | 1A | -65℃~+150℃@(Tj) | 400V | |||
40% OFF | Min: 5 Mult: 5
Full Reel: 5000
|
4985
(0+4985+0)In Stock | PR1006G-T | Diodes Incorporated | 1.3V@1A 500ns 1A 800V DO-41 Fast recovery/high efficiency diode ROHS | C5126682 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@800V | 500ns | - | 1A | -65℃~+150℃ | 800V | ||
Min: 5 Mult: 5
Full Reel: 5000
|
4950
(0+0+4950)In Stock | RS1D-13-F | Diodes Incorporated | 1.3V@1A 150ns 1A 200V SMA Fast recovery/high efficiency diode ROHS | C87892 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | - | 1A | -65℃~+150℃@(Tj) | 200V | |||
Min: 10 Mult: 10
Full Reel: 5000
|
4640
(0+2060+2580)In Stock | 1N4936-T | Diodes Incorporated | 1.2V@1A 200ns 1A 400V DO-41 Fast recovery/high efficiency diode ROHS | C526206 | DO-41 | Tape & Reel (TR) | 1.2V@1A | 5uA@400V | 200ns | - | 1A | -65℃~+150℃@(Tj) | 400V | |||
Min: 5 Mult: 5
Full Reel: 3000
|
4630
(0+4630+0)In Stock | ES3DB-13-F | Diodes Incorporated | 900mV@3A 25ns 3A 200V SMB Fast recovery/high efficiency diode ROHS | C154853 | SMB | Tape & Reel (TR) | 900mV@3A | 10uA@200V | 25ns | - | 3A | -55℃~+150℃@(Tj) | 200V | |||
Min: 20 Mult: 20
Full Reel: 5000
|
4580
(0+4580+0)In Stock | 1N4933-T | Diodes Incorporated | 1.2V@1A 200ns 1A 50V DO-41 Fast recovery/high efficiency diode ROHS | C3003067 | DO-41 | Tape & Reel (TR) | 1.2V@1A | 5uA@50V | 200ns | - | 1A | -65℃~+150℃ | 50V | |||
Min: 5 Mult: 5
Full Reel: 5000
|
4555
(0+4555+0)In Stock | ES2DA-13-F | Diodes Incorporated | 920mV@2A 25ns 2A 200V SMA Fast recovery/high efficiency diode ROHS | C154882 | SMA | Tape & Reel (TR) | 920mV@2A | 5uA@200V | 25ns | - | 2A | -55℃~+150℃@(Tj) | 200V | |||
Min: 5 Mult: 5
Full Reel: 5000
|
4370
(0+0+4370)In Stock | 1N4935G-T | Diodes Incorporated | 1.2V@1A 200ns 1A 200V DO-41 Fast recovery/high efficiency diode ROHS | C5245049 | DO-41 | Tape & Reel (TR) | 1.2V@1A | 5uA@200V | 200ns | - | 1A | -65℃~+150℃ | 200V | |||
Min: 20 Mult: 20
Full Reel: 5000
|
3760
(0+0+3760)In Stock | 1N4934-T | Diodes Incorporated | 1.2V@1A 200ns 1A 100V DO-41 Fast recovery/high efficiency diode ROHS | C526204 | DO-41 | Tape & Reel (TR) | 1.2V@1A | 5uA@100V | 200ns | - | 1A | -65℃~+150℃@(Tj) | 100V |