Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Average Rectified Current (Io)
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Average Rectified Current (Io)
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10
Full Reel: 3000
|
13850
(0+8540+5310)In Stock | RS1010FL_R1_00001 | PANJIT International | 1.3V@1A 500ns Single 1A 1kV SOD-123FL Fast recovery/high efficiency diode ROHS | C268656 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 1uA@1kV | 500ns | Single | 1A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 10 Mult: 10
Full Reel: 3000
|
11450
(0+5420+6030)In Stock | RS1002FL_R1_00001 | PANJIT International | 1.3V@1A 150ns Single 1A 200V SOD-123FL Fast recovery/high efficiency diode ROHS | C263348 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 1uA@200V | 150ns | Single | 1A | -55℃~+150℃@(Tj) | 200V | |||
Min: 10 Mult: 10
Full Reel: 3000
|
10490
(20+8970+1500)In Stock | ES1002FL_R1_00001 | PANJIT International | 950mV@1A 35ns Single 1A 200V SOD-123FL Fast recovery/high efficiency diode ROHS | C282287 | SOD-123FL | Tape & Reel (TR) | 950mV@1A | 500nA@200V | 35ns | Single | 1A | -55℃~+150℃@(Tj) | 200V | |||
Min: 10 Mult: 10
Full Reel: 3000
|
9800
(0+0+9800)In Stock | RS1006FL_R1_00001 | PANJIT International | 1.3V@1A 250ns Single 1A 600V SOD-123FL Fast recovery/high efficiency diode ROHS | C282374 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 1uA@600V | 250ns | Single | 1A | -55℃~+150℃@(Tj) | 600V | |||
Min: 10 Mult: 10
Full Reel: 3000
|
8350
(0+5640+2710)In Stock | US1008FL_R1_00001 | PANJIT International | 1.7V@1A 100ns Single 1A 800V SOD-123FL Fast recovery/high efficiency diode ROHS | C268721 | SOD-123FL | Tape & Reel (TR) | 1.7V@1A | 1uA@800V | 100ns | Single | 1A | -55℃~+150℃@(Tj) | 800V | |||
Min: 10 Mult: 10
Full Reel: 1800
|
7200
(0+7200+0)In Stock | ES1D_R1_00101 | PANJIT International | SMA Fast recovery/high efficiency diode ROHS | C2919022 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
6810
(0+6300+510)In Stock | ES1006FL_R1_00001 | PANJIT International | 1.7V@1A 35ns Single 1A 600V SOD-123FL Fast recovery/high efficiency diode ROHS | C393430 | SOD-123FL | Tape & Reel (TR) | 1.7V@1A | 500nA@600V | 35ns | Single | 1A | -55℃~+150℃@(Tj) | 600V | |||
Min: 20 Mult: 20 |
6220
(0+4920+1300)In Stock | FR103_AY_10001 | PANJIT International | 1.3V@1A 150ns 1A 200V DO-41 Fast recovery/high efficiency diode ROHS | C282289 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | - | 1A | -65℃~+175℃@(Tj) | 200V | |||
Min: 10 Mult: 10
Full Reel: 1800
|
5890
(0+3180+2710)In Stock | US1D_R1_00101 | PANJIT International | SMA Fast recovery/high efficiency diode ROHS | C2919050 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10 |
4970
(0+0+4970)In Stock | UF108G_AY_00001 | PANJIT International | DO-41 Fast recovery/high efficiency diode ROHS | C20607726 | DO-41 | Box-packed | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10 |
4930
(0+0+4930)In Stock | UF106G_AY_10001 | PANJIT International | 1.7V@1A 100ns 1A 600V DO-41 Fast recovery/high efficiency diode ROHS | C398891 | DO-41 | Box-packed | 1.7V@1A | 1uA@600V | 100ns | - | 1A | -55℃~+150℃@(Tj) | 600V | |||
Min: 10 Mult: 10
Full Reel: 3000
|
4880
(0+1930+2950)In Stock | RS1008FL_R1_00001 | PANJIT International | 1.3V@1A 500ns Single 1A 800V SOD-123FL Fast recovery/high efficiency diode ROHS | C268655 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 1uA@800V | 500ns | Single | 1A | -55℃~+150℃@(Tj) | 800V | |||
Min: 10 Mult: 10
Full Reel: 5000
|
4850
(0+0+4850)In Stock | PG104R_AY_10001 | PANJIT International | DO-41 Fast recovery/high efficiency diode ROHS | C20616390 | DO-41 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 1800
|
4770
(0+1260+3510)In Stock | ES1J_R1_00101 | PANJIT International | SMA Fast recovery/high efficiency diode ROHS | C2919023 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10 |
4560
(0+0+4560)In Stock | ER106 | PANJIT International | 1.7V@1A 35ns 1A 600V DO-41 Fast recovery/high efficiency diode ROHS | C136474 | DO-41 | Tape & Reel (TR) | 1.7V@1A | 1uA@600V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 600V | |||
Min: 10 Mult: 10
Full Reel: 1800
|
3870
(0+3360+510)In Stock | ES1B-R1-00101 | PANJIT International | 950mV@1A 35ns Single 1A 100V SMA Fast recovery/high efficiency diode ROHS | C3002279 | SMA | Tape & Reel (TR) | 950mV@1A | 1uA@100V | 35ns | Single | 1A | -55℃~+150℃@(Tj) | 100V | |||
Min: 10 Mult: 10
Full Reel: 1800
|
3450
(0+1490+1960)In Stock | US1M_R1_00101 | PANJIT International | SMA Fast recovery/high efficiency diode ROHS | C2919051 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 1800
|
3340
(0+40+3300)In Stock | RS1M_R1_00001 | PANJIT International | 1.3V@1A 500ns Single 1A 1kV SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C304946 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 1uA@1kV | 500ns | Single | 1A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 20 Mult: 20 |
3220
(0+560+2660)In Stock | UF106_AY_10001 | PANJIT International | 1.7V@1A 75ns 1A 600V DO-41 Fast recovery/high efficiency diode ROHS | C263365 | DO-41 | Tape & Reel (TR) | 1.7V@1A | 10uA@600V | 75ns | - | 1A | -50℃~+150℃@(Tj) | 600V | |||
Min: 10 Mult: 10
Full Reel: 1800
|
3220
(0+1830+1390)In Stock | RS1JWG_R1_00001 | PANJIT International | 1.3V@1A 250ns Single 1A 600V SMA-W Fast recovery/high efficiency diode ROHS | C2917197 | SMA-W | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | Single | 1A | -55℃~+150℃@(Tj) | 600V | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2900
(0+0+2900)In Stock | ES1006FL_R1_00101 | PANJIT International | SOD-123FL Fast recovery/high efficiency diode ROHS | C19673872 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10 |
2830
(0+0+2830)In Stock | ER104_AY_10001 | PANJIT International | 1.25V@1A 35ns 1A 400V DO-41 Fast recovery/high efficiency diode ROHS | C2901412 | DO-41 | Box-packed | 1.25V@1A | 1uA@400V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 400V | |||
Min: 5 Mult: 5
Full Reel: 800
|
2625
(0+390+2235)In Stock | UF1G_R1_00001 | PANJIT International | 1.4V@1A 50ns Single 1A 400V DO-214AA(SMB) Fast recovery/high efficiency diode ROHS | C305237 | DO-214AA(SMB) | Tape & Reel (TR) | 1.4V@1A | 1uA@400V | 50ns | Single | 1A | -55℃~+150℃@(Tj) | 400V | |||
Min: 5 Mult: 5
Full Reel: 800
|
2615
(0+2615+0)In Stock | ER3GA_R1_00001 | PANJIT International | 1.25V@3A 35ns Single 3A 400V DO-214AA(SMB) Fast recovery/high efficiency diode ROHS | C391489 | DO-214AA(SMB) | Tape & Reel (TR) | 1.25V@3A | 1uA@400V | 35ns | Single | 3A | -55℃~+150℃@(Tj) | 400V | |||
Min: 5 Mult: 5 |
2575
(0+2575+0)In Stock | ER206_AY_00101 | PANJIT International | DO-15 Fast recovery/high efficiency diode ROHS | C5142155 | DO-15 | Tape & Reel (TR) | - | - | - | - | - | - | - |