Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Average Rectified Current (Io)
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Average Rectified Current (Io)
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
1462
(0+1396+66)In Stock | DSEP29-06A | Littelfuse/IXYS | 1.94V@60A 35ns Single 30A 600V TO-220-2 Fast recovery/high efficiency diode ROHS | C426666 | TO-220-2 | Tube-packed | 1.94V@60A | 250uA@600V | 35ns | Single | 30A | -55℃~+175℃@(Tvj) | 600V | |||
Min: 1 Mult: 1 |
1462
(0+500+962)In Stock | DSEI60-12A | Littelfuse/IXYS | 2.55V@60A 40ns Single 52A 1.2kV TO-247-2 Fast recovery/high efficiency diode ROHS | C426670 | TO-247-2 | Tube-packed | 2.55V@60A | 220uA@1.2kV | 40ns | Single | 52A | -40℃~+150℃@(Tvj) | 1.2kV | |||
Min: 1 Mult: 1 |
928
(0+928+0)In Stock | DSEP15-06A | Littelfuse/IXYS | 2.25V@30A 35ns Single 15A 600V TO-220-2 Fast recovery/high efficiency diode ROHS | C426665 | TO-220-2 | Tube-packed | 2.25V@30A | 100uA@600V | 35ns | Single | 15A | -55℃~+175℃@(Tvj) | 600V | |||
Min: 1 Mult: 1 |
909
(0+611+298)In Stock | DSEP29-12A | Littelfuse/IXYS | 1.75V@30A 60ns Single 30A 1.2kV TO-220-2 Fast recovery/high efficiency diode ROHS | C444860 | TO-220-2 | Tube-packed | 1.75V@30A | 250uA@1.2kV | 60ns | Single | 30A | -55℃~+175℃@(Tvj) | 1.2kV | |||
Min: 1 Mult: 1 |
500
(0+500+0)In Stock | DSEI20-12A | Littelfuse/IXYS | 2.15V@12A 40ns Single 17A 1.2kV TO-220AC Fast recovery/high efficiency diode ROHS | C461305 | TO-220AC | Tube-packed | 2.15V@12A | 750uA@1.2kV | 40ns | Single | 17A | -40℃~+150℃@(Tvj) | 1.2kV | |||
Min: 1 Mult: 1 |
442
(0+442+0)In Stock | DPG30C400HB | Littelfuse/IXYS | 1.38V@15A 45ns Dual Common Cathode 15A 400V TO-247-3 Fast recovery/high efficiency diode ROHS | C497167 | TO-247-3 | Tube-packed | 1.38V@15A | 1uA@400V | 45ns | Dual Common Cathode | 15A | -55℃~+175℃@(Tvj) | 400V | |||
Min: 1 Mult: 1 |
377
(0+377+0)In Stock | DSEI30-10A | Littelfuse/IXYS | 2.4V@30A 35ns Single 30A 1kV TO-247AD-2 Fast recovery/high efficiency diode ROHS | C499435 | TO-247AD-2 | Tube-packed | 2.4V@30A | 750uA@1kV | 35ns | Single | 30A | -40℃~+150℃@(Tvj) | 1kV | |||
Min: 1 Mult: 1 |
368
(0+368+0)In Stock | DSEI12-10A | Littelfuse/IXYS | 2.7V@12A 50ns Single 12A 1kV TO-220AC-2 Fast recovery/high efficiency diode ROHS | C150434 | TO-220AC-2 | Tube-packed | 2.7V@12A | 250uA@1kV | 50ns | Single | 12A | -40℃~+150℃@(Tvj) | 1kV | |||
Min: 1 Mult: 1 |
362
(0+358+4)In Stock | DSEI30-06A | Littelfuse/IXYS | 1.6V@37A 35ns Single 37A 600V TO-247-2 Fast recovery/high efficiency diode ROHS | C424091 | TO-247-2 | Tube-packed | 1.6V@37A | 100uA@600V | 35ns | Single | 37A | -40℃~+150℃@(Tvj) | 600V | |||
Min: 1 Mult: 1 |
273
(0+272+1)In Stock | DPG60C300HB | Littelfuse/IXYS | 1.63V@60A 35ns Dual Common Cathode 30A 300V TO-247AD Fast recovery/high efficiency diode ROHS | C424086 | TO-247AD | Tube-packed | 1.63V@60A | 1uA@300V | 35ns | Dual Common Cathode | 30A | -55℃~+175℃@(Tvj) | 300V | |||
Min: 1 Mult: 1 |
260
(0+260+0)In Stock | DSEI30-12A | Littelfuse/IXYS | 2.55V@30A 40ns Single 26A 1.2kV TO-247AD-2 Fast recovery/high efficiency diode ROHS | C130472 | TO-247AD-2 | Tube-packed | 2.55V@30A | 750uA@1.2kV | 40ns | Single | 26A | -40℃~+150℃@(Tvj) | 1.2kV | |||
Min: 1 Mult: 1 |
246
(0+0+246)In Stock | DSEP30-06B | Littelfuse/IXYS | TO-247AD-2 Fast recovery/high efficiency diode ROHS | C3036711 | TO-247AD-2 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
137
(0+137+0)In Stock | DSEP8-12A | Littelfuse/IXYS | 2.94V@10A 40ns Single 8A 1.2kV TO-220-2 Fast recovery/high efficiency diode ROHS | C499427 | TO-220-2 | Tube-packed | 2.94V@10A | 60uA@1.2kV | 40ns | Single | 8A | -55℃~+175℃@(Tvj) | 1.2kV | |||
Min: 1 Mult: 1 |
99
(0+99+0)In Stock | DSEK60-06A | Littelfuse/IXYS | 1.81V@74A 90ns Dual Common Cathode 30A 600V TO-247-3 Fast recovery/high efficiency diode ROHS | C426671 | TO-247-3 | Tube-packed | 1.81V@74A | 100uA@600V | 90ns | Dual Common Cathode | 30A | -40℃~+150℃@(Tvj) | 600V | |||
Min: 1 Mult: 1 |
100
(0+100+0)In Stock | DSEI120-06A | Littelfuse/IXYS | 1.3V@70A 35ns Single 126A 600V TO-247AD-2 Fast recovery/high efficiency diode ROHS | C2831636 | TO-247AD-2 | Tube-packed | 1.3V@70A | 3mA@600V | 35ns | Single | 126A | -40℃~+150℃@(Tvj) | 600V | |||
Min: 1 Mult: 1 |
90
(0+90+0)In Stock | DSEP60-06A | Littelfuse/IXYS | 2.33V@120A 35ns Single 60A 600V TO-247-2 Fast recovery/high efficiency diode ROHS | C426675 | TO-247-2 | Tube-packed | 2.33V@120A | 650uA@600V | 35ns | Single | 60A | -55℃~+175℃@(Tvj) | 600V | |||
Min: 1 Mult: 1 |
87
(0+87+0)In Stock | DSEI60-10A | Littelfuse/IXYS | 2.3V@60A 35ns Single 60A 1kV TO-247-2 Fast recovery/high efficiency diode ROHS | C426669 | TO-247-2 | Tube-packed | 2.3V@60A | 3mA@1kV | 35ns | Single | 60A | -40℃~+150℃@(Tvj) | 1kV | |||
Min: 1 Mult: 1 |
72
(0+72+0)In Stock | DFE10I600PM | Littelfuse/IXYS | 1.5V@10A 35ns 10A 600V TO-220ACFP Fast recovery/high efficiency diode ROHS | C7501304 | TO-220ACFP | Tube-packed | 1.5V@10A | 20uA@600V | 35ns | - | 10A | -55℃~+150℃ | 600V | |||
Min: 1 Mult: 1 |
66
(0+0+66)In Stock | DSEP30-12A | Littelfuse/IXYS | 3.27V@60A 60ns Single 30A 1.2kV TO-247-2 Fast recovery/high efficiency diode ROHS | C130474 | TO-247-2 | Tube-packed | 3.27V@60A | 250uA@1.2kV | 60ns | Single | 30A | -55℃~+175℃@(Tvj) | 1.2kV | |||
Min: 1 Mult: 1 |
59
(0+0+59)In Stock | DSEI60-06A | Littelfuse/IXYS | 1.8V@70A 35ns Single 60A 600V TO-247-2 Fast recovery/high efficiency diode ROHS | C426674 | TO-247-2 | Tube-packed | 1.8V@70A | 20uA@600V | 35ns | Single | 60A | -55℃~+150℃@(Tvj) | 600V | |||
40% OFF | Min: 1 Mult: 1 |
47
(0+47+0)In Stock | DPG20C400PB | Littelfuse/IXYS | 1.32V@10A 45ns Dual Common Cathode 10A 400V TO-220-3 Fast recovery/high efficiency diode ROHS | C7502228 | TO-220-3 | Tube-packed | 1.32V@10A | 1uA@400V | 45ns | Dual Common Cathode | 10A | -55℃~+175℃ | 400V | ||
Min: 1 Mult: 1 |
47
(0+0+47)In Stock | DPG20C400PN | Littelfuse/IXYS | 1.32V@10A 45ns Dual Common Cathode 10A 400V TO-220ABFP Fast recovery/high efficiency diode ROHS | C17325691 | TO-220ABFP | Tube-packed | 1.32V@10A | 1uA@400V | 45ns | Dual Common Cathode | 10A | -55℃~+175℃ | 400V | |||
Min: 1 Mult: 1 |
47
(0+47+0)In Stock | DSEI2X101-12A | Littelfuse/IXYS | 2.13V@200A 150ns 2 Independent 91A 1.2kV SOT-227B Fast recovery/high efficiency diode ROHS | C425670 | SOT-227B | Tube-packed | 2.13V@200A | 3mA@1.2kV | 150ns | 2 Independent | 91A | -40℃~+150℃@(Tvj) | 1.2kV | |||
Min: 1 Mult: 1 |
47
(0+47+0)In Stock | DPG30C300PB | Littelfuse/IXYS | TO-220-3 Fast recovery/high efficiency diode ROHS | C19673789 | TO-220-3 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
41
(0+24+17)In Stock | DH20-18A | Littelfuse/IXYS | 2.24V@20A 300ns 20A 1.8kV TO-247 Fast recovery/high efficiency diode ROHS | C7496885 | TO-247 | Tube-packed | 2.24V@20A | 50uA@1800V | 300ns | - | 20A | -55℃~+150℃ | 1.8kV |