Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Diode Configuration
|
Average Rectified Current (Io)
|
Reverse Voltage (Vr)
|
Reverse Recovery Time (trr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Diode Configuration
|
Average Rectified Current (Io)
|
Reverse Voltage (Vr)
|
Reverse Recovery Time (trr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5 |
25
(0+0+25)In Stock | MUR1220CT | YFW | 12A Dual Common Cathode 200V 800mV@6A TO-220AB Fast recovery/high efficiency diode ROHS | C3039971 | TO-220AB | Tube-packed | 800mV@6A | 1uA | Dual Common Cathode | 12A | 200V | - | - | |||
Min: 1 Mult: 1 | 0 | STTH12R06D | STMicroelectronics | 12A 2.9V@12A 600V 45ns TO-220-2 Fast recovery/high efficiency diode ROHS | C283264 | TO-220-2 | Tube-packed | 2.9V@12A | 45uA@600V | - | 12A | 600V | 45ns | - | |||
60% OFF | Min: 1 Mult: 1 | 0 | STTH12T06DI | STMicroelectronics | 12A 600V 20ns 2.95V@12A TO-220AC Fast recovery/high efficiency diode ROHS | C2971696 | TO-220AC | Tube-packed | 2.95V@12A | 20uA@600V | - | 12A | 600V | 20ns | -40℃~+175℃ | ||
Min: 1 Mult: 1
Full Reel: 800
| 0 | QH12BZ600 | POWER INTEGRATIONS | 12A 11.6ns 3.1V@12A 600V TO-263AB Fast recovery/high efficiency diode ROHS | C568359 | TO-263AB | Tape & Reel (TR) | 3.1V@12A | 250uA@600V | - | 12A | 600V | 11.6ns | -55℃~+150℃ | |||
81% OFF | Min: 1 Mult: 1 |
10
(0+10+0)In Stock | STTH1212D | STMicroelectronics | 1.2kV 100ns 12A 2.2V@12A TO-220AC Fast recovery/high efficiency diode ROHS | C283524 | TO-220AC | Tube-packed | 2.2V@12A | 10uA@1.2kV | - | 12A | 1.2kV | 100ns | - | ||
Min: 1 Mult: 1 | 0 | STTH1210D | STMicroelectronics | 90ns 12A 1kV 2V@12A TO-220AC-2 Fast recovery/high efficiency diode ROHS | C2965278 | TO-220AC-2 | Tube-packed | 2V@12A | 10uA@1kV | - | 12A | 1kV | 90ns | - | |||
Min: 1 Mult: 1 |
79
(0+79+0)In Stock | STTH1210DI | STMicroelectronics | 12A 90ns 1kV Single 2V@12A TO-220-2 Fast recovery/high efficiency diode ROHS | C262969 | TO-220-2 | Tube-packed | 2V@12A | 10uA@1kV | Single | 12A | 1kV | 90ns | - | |||
Min: 1 Mult: 1 |
1030
(0+993+37)In Stock | DSEI12-12A | Littelfuse/IXYS | 1.2kV 12A 150ns Single 2.58V@12A TO-220AC Fast recovery/high efficiency diode ROHS | C2763946 | TO-220AC | Tube-packed | 2.58V@12A | 250uA@1.2kV | Single | 12A | 1.2kV | 150ns | -40℃~+150℃@(Tvj) | |||
Min: 1 Mult: 1 | 0 | QH12TZ600 | POWER INTEGRATIONS | 12A 11.6ns 3.1V@12A 600V TO-220AC-2 Fast recovery/high efficiency diode ROHS | C568358 | TO-220AC-2 | Tube-packed | 3.1V@12A | 250uA@600V | - | 12A | 600V | 11.6ns | - | |||
Min: 1 Mult: 1 |
1
(0+1+0)In Stock | STTH12R06FP | STMicroelectronics | 12A 45ns 2.9V@12A 600V TO-220FP-AC Fast recovery/high efficiency diode ROHS | C2917581 | TO-220FP-AC | Tube-packed | 2.9V@12A | 45uA@600V | - | 12A | 600V | 45ns | - | |||
Min: 1 Mult: 1 |
440
(0+0+440)In Stock | STTH12R06DIRG | STMicroelectronics | 12A 45ns 600V 2.9V@12A TO-220AC-2 Fast recovery/high efficiency diode ROHS | C2971602 | TO-220AC-2 | Tube-packed | 2.9V@12A | 45uA@600V | - | 12A | 600V | 45ns | - | |||
Min: 1 Mult: 1 | 0 | STTH1210DY | STMicroelectronics | 12A 67ns 1kV Single 2V@12A TO-220AC-2 Fast recovery/high efficiency diode ROHS | C377966 | TO-220AC-2 | Tube-packed | 2V@12A | 10uA@1kV | Single | 12A | 1kV | 67ns | -40℃~+175℃@(Tj) | |||
Min: 1 Mult: 1 |
368
(0+368+0)In Stock | DSEI12-10A | Littelfuse/IXYS | 12A 1kV 50ns Single 2.7V@12A TO-220AC-2 Fast recovery/high efficiency diode ROHS | C150434 | TO-220AC-2 | Tube-packed | 2.7V@12A | 250uA@1kV | Single | 12A | 1kV | 50ns | -40℃~+150℃@(Tvj) | |||
Min: 1 Mult: 1 |
1248
(0+356+892)In Stock | MUR1260FL | Yangzhou Yangjie Elec Tech | 1.75V@12A 12A 600V 20ns Single ITO-220AC Fast recovery/high efficiency diode ROHS | C961851 | ITO-220AC | Tube-packed | 1.75V@12A | 10uA@600V | Single | 12A | 600V | 20ns | -55℃~+150℃@(Tj) | |||
10% OFF | Min: 5 Mult: 5 |
215
(0+0+215)In Stock | HER605 | SUNMATE Elec | 1.3V@6A 50ns 6A 400V R-6 Fast recovery/high efficiency diode ROHS | C5338458 | R-6 | Tape & Reel (TR) | 1.3V@6A | 10uA@400V | - | 6A | 400V | 50ns | - | ||
10% OFF | Min: 5 Mult: 5 |
30
(0+0+30)In Stock | FR607 | SUNMATE Elec | 500ns 1.3V@6A 6A 1kV R-6 Fast recovery/high efficiency diode ROHS | C5338393 | R-6 | Tape & Reel (TR) | 1.3V@6A | 10uA@1kV | - | 6A | 1kV | 500ns | - | ||
10% OFF | Min: 5 Mult: 5 |
30
(0+0+30)In Stock | HER608 | SUNMATE Elec | 75ns 1.7V@6A 6A 1kV R-6 Fast recovery/high efficiency diode ROHS | C5338459 | R-6 | Box-packed | 1.7V@6A | 10uA@1kV | - | 6A | 1kV | 75ns | - | ||
10% OFF | Min: 5 Mult: 5
Full Reel: 500
|
480
(0+0+480)In Stock | HER603 | SUNMATE Elec | 1V@6A 50ns 200V 6A R-6 Fast recovery/high efficiency diode ROHS | C5338456 | R-6 | Tape & Reel (TR) | 1V@6A | 10uA@200V | - | 6A | 200V | 50ns | - | ||
12% OFF | Min: 5 Mult: 5 |
395
(0+0+395)In Stock | HER604 | SUNMATE Elec | 1V@6A 50ns 6A 300V R-6 Fast recovery/high efficiency diode ROHS | C5338457 | R-6 | Tape & Reel (TR) | 1V@6A | 10uA@300V | - | 6A | 300V | 50ns | - | ||
Min: 1 Mult: 1 | 0 | SF66G | Yangzhou Yangjie Elec Tech | 400V 1.3V@6A 35ns Single 6A R-6 Fast recovery/high efficiency diode ROHS | C700468 | R-6 | Box-packed | 1.3V@6A | 5uA@400V | Single | 6A | 400V | 35ns | -55℃~+150℃@(Tj) | |||
Min: 5 Mult: 5 |
95
(0+95+0)In Stock | FR605G | Yangzhou Yangjie Elec Tech | 1.3V@6A 250ns 600V Single 6A R-6 Fast recovery/high efficiency diode ROHS | C961804 | R-6 | Tape & Reel (TR) | 1.3V@6A | 2.5uA@600V | Single | 6A | 600V | 250ns | -55℃~+150℃@(Tj) | |||
Min: 5 Mult: 5 |
1930
(0+765+1165)In Stock | FR607 | GOODWORK | Single 500ns 1.3V@6A 1kV 6A R-6 Fast recovery/high efficiency diode ROHS | C2922159 | R-6 | Box-packed | 1.3V@6A | 10uA@600V | Single | 6A | 1kV | 500ns | -65℃~+150℃@(Tj) | |||
Min: 5 Mult: 5 |
10
(0+0+10)In Stock | FR607G | Yangzhou Yangjie Elec Tech | 500ns 1.3V@6A 1kV Single 6A R-6 Fast recovery/high efficiency diode ROHS | C961805 | R-6 | Box-packed | 1.3V@6A | 2.5uA@1kV | Single | 6A | 1kV | 500ns | -55℃~+150℃@(Tj) | |||
Min: 5 Mult: 5 |
170
(0+0+170)In Stock | SF68G | Yangzhou Yangjie Elec Tech | 600V 35ns Single 1.7V@6A 6A R-6 Fast recovery/high efficiency diode ROHS | C961895 | R-6 | Tape & Reel (TR) | 1.7V@6A | 5uA@600V | Single | 6A | 600V | 35ns | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | STTH4R02S | STMicroelectronics | 24ns 200V 1.15V@12A Single 4A SMC Fast recovery/high efficiency diode ROHS | C222210 | SMC | Tape & Reel (TR) | 1.15V@12A | 3uA@200V | Single | 4A | 200V | 24ns | - |