Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
235
(0+0+235)In Stock | ES5DCG | Shikues | 1V@5A 35ns Independent Type 5A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C434023 | SMC | Tape & Reel (TR) | 1V@5A | 5uA@200V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
234
(0+0+234)In Stock | BYC30X-600PSQ | WeEn Semiconductors | TO-220F-2L Fast Recovery / High Efficiency Diodes ROHS | C3345213 | TO-220F-2L | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
232
(0+32+200)In Stock | RS2D | Jiangsu Changjing Electronics Technology Co., Ltd. | 1.3V@2A 150ns Independent Type 2A 200V SMAG Fast Recovery / High Efficiency Diodes ROHS | C2923919 | SMAG | Tape & Reel (TR) | 1.3V@2A | 5uA@200V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5 |
230
(0+0+230)In Stock | HER605 | SUNMATE Elec | 1.3V@6A 50ns 6A 400V R-6 Fast Recovery / High Efficiency Diodes ROHS | C5338458 | R-6 | Tape & Reel (TR) | 1.3V@6A | 10uA@400V | 50ns | - | 6A | - | 400V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
230
(0+230+0)In Stock | US3ABF | Shikues | 1V@3A 50ns Independent Type 3A 50V SMBF Fast Recovery / High Efficiency Diodes ROHS | C183435 | SMBF | Tape & Reel (TR) | 1V@3A | 5uA@50V | 50ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
230
(0+0+230)In Stock | SFF806YSS | NH | 1.4V@4A 35ns 8A 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C7427752 | TO-252 | Tape & Reel (TR) | 1.4V@4A | - | 35ns | - | 8A | - | 600V | ||
| Min: 1 Mult: 1 |
229
(0+0+229)In Stock | DSEP30-06B | Littelfuse/IXYS | TO-247AD-2 Fast Recovery / High Efficiency Diodes ROHS | C3036711 | TO-247AD-2 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
228
(0+94+134)In Stock
View marketplace suppliers’ inventory
| DSEI120-06A | Littelfuse/IXYS | 1.3V@70A 35ns Independent Type 126A 600V TO-247AD-2 Fast Recovery / High Efficiency Diodes ROHS | C2831636 | TO-247AD-2 | Tube-packed | 1.3V@70A | 3mA@600V | 35ns | Independent Type | 126A | -40℃~+150℃@(Tvj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
225
(0+0+225)In Stock | ES3KB | ZHIDE | SMB Fast Recovery / High Efficiency Diodes ROHS | C5161832 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
225
(0+225+0)In Stock
View marketplace suppliers’ inventory
| MUR420G | onsemi | 890mV@4A 35ns Independent Type 4A 200V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C232644 | DO-201AD | Bag-packed | 890mV@4A | 5uA@200V | 35ns | Independent Type | 4A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
225
(0+225+0)In Stock | SDUR2040CT | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.07V@10A 30ns 1 pair of common cathodes 10A 400V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C139673 | TO-220AB | Tube-packed | 1.07V@10A | 60nA@400V | 30ns | 1 pair of common cathodes | 10A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
225
(0+219+6)In Stock | ES2GA | Yangzhou Yangjie Elec Tech | 1.3V@2A 35ns Independent Type 2A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C698725 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
224
(0+224+0)In Stock | RS3JC | Shandong Jingdao Microelectronics | 1.3V@3A 250ns Independent Type 3A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C437762 | SMC | Tape & Reel (TR) | 1.3V@3A | 5uA@600V | 250ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
220
(0+0+220)In Stock | ES3J | ZHIDE | SMC Fast Recovery / High Efficiency Diodes ROHS | C5161837 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
220
(0+120+100)In Stock | SF34 | SUNMATE Elec | 950mV@3A 35ns 3A 200V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C5338460 | DO-27 | Tape & Reel (TR) | 950mV@3A | 5uA@200V | 35ns | - | 3A | - | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
220
(0+0+220)In Stock | US3MF | Shikues | 1.7V@3A 63ns Independent Type 3A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C183430 | SMAF | Tape & Reel (TR) | 1.7V@3A | 5uA@1kV | 63ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
220
(0+220+0)In Stock | RS2KBF | Shandong Jingdao Microelectronics | 1.3V@2A 500ns Independent Type 2A 800V SMBF Fast Recovery / High Efficiency Diodes ROHS | C128723 | SMBF | Tape & Reel (TR) | 1.3V@2A | 5uA@800V | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
220
(0+220+0)In Stock | US3MCG | Shikues | 1.68V@3A 75ns Independent Type 3A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C2687520 | SMC | Tape & Reel (TR) | 1.68V@3A | 5uA@1kV | 75ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5 |
220
(0+202+18)In Stock
Not recommended for new designs
| SF54(GPP) | MDD(Microdiode Semiconductor) | DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C114026 | DO-201AD | Box-packed | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
219
(0+199+20)In Stock | SF1J_R1_00001 | PANJIT International | 1.7V@1A 35ns Independent Type 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C268689 | SMA | Tape & Reel (TR) | 1.7V@1A | 1uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20 |
219
(0+19+200)In Stock | HER106G | Yangzhou Yangjie Elec Tech | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C698699 | DO-41 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
217
(0+0+217)In Stock | US2D | YONGYUTAI | 1V@2A 50ns 2A 200V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C2892665 | SMB(DO-214AA) | Tape & Reel (TR) | 1V@2A | 5uA@200V | 50ns | - | 2A | -50℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
216
(0+208+8)In Stock | US2M-SMB | GOODWORK | 1.7V@6A 70ns Independent Type 2A 1kV SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C2848674 | SMB(DO-214AA) | Tape & Reel (TR) | 1.7V@6A | 2uA@400V | 70ns | Independent Type | 2A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
216
(0+216+0)In Stock
Not recommended for new designs
| RS3G-C | AnBon | 1.3V@3A 150ns Independent Type 3A 400V SMC Fast Recovery / High Efficiency Diodes ROHS | C397665 | SMC | Tape & Reel (TR) | 1.3V@3A | 5uA@400V | 150ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
215
(0+215+0)In Stock
View marketplace suppliers’ inventory
| STTH2R02AY | STMicroelectronics | 1.04V@2A 30ns 2A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C5268280 | SMA(DO-214AC) | Tape & Reel (TR) | 1.04V@2A | 2.5uA@200V | 30ns | - | 2A | - | 200V |