Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 5000
|
200
(0+0+200)In Stock | RS2J | Slkor(SLKORMICRO Elec.) | 1.3V@2A 250ns Independent Type 2A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2936057 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@2A | 5uA@600V | 250ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5 |
200
(0+0+200)In Stock | MURF1040CT | Slkor(SLKORMICRO Elec.) | TO-220F Fast Recovery / High Efficiency Diodes ROHS | C21714298 | TO-220F | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
200
(0+0+200)In Stock | ES2GA | RUILON(Shenzhen Ruilongyuan Elec) | 1.3V@2A 35ns Independent Type 2A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C2944269 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
200
(0+0+200)In Stock | ES3G | RUILON(Shenzhen Ruilongyuan Elec) | 1.3V@3A 35ns Independent Type 3A 400V SMC Fast Recovery / High Efficiency Diodes ROHS | C2944278 | SMC | Tape & Reel (TR) | 1.3V@3A | 10uA@400V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
200
(0+0+200)In Stock | GR2DA | RUILON(Shenzhen Ruilongyuan Elec) | 1.3V@2A 150ns Independent Type 2A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C2944232 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@200V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
200
(0+200+0)In Stock | SDURF10H60 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.66V@10A 30ns Independent Type 10A 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C499747 | ITO-220AC | Tube-packed | 1.66V@10A | 300nA@600V | 30ns | Independent Type | 10A | -55℃~+125℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
200
(0+0+200)In Stock | DHG10I1200PM | Littelfuse/IXYS | 2.22V@10A 75ns Independent Type 10A 1.2kV TO-220FP-2 Fast Recovery / High Efficiency Diodes ROHS | C497165 | TO-220FP-2 | Tube-packed | 2.22V@10A | 15uA@1.2kV | 75ns | Independent Type | 10A | -55℃~+150℃@(Tvj) | 1.2kV | ||
Marketplace
| Lightning Deals Learn more 200+:
$0.6006
Ended with
00:00:00 | Min: 200 Mult: 1
SPQ: 50
|
1000
Marketplace product, estimated lead time
14-16
business days
View marketplace suppliers’ inventory
| DHG10I1200PM | Littelfuse/IXYS | 2.22V@10A 75ns Independent Type 10A 1.2kV TO-220FP-2 Fast Recovery / High Efficiency Diodes ROHS | C497165 | TO-220FP-2 | Tube-packed | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 |
200
(0+200+0)In Stock | MUR4060PT | Wild Goose | TO-247 Fast Recovery / High Efficiency Diodes ROHS | C22369063 | TO-247 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
200
(0+0+200)In Stock | ES3J | RUILON(Shenzhen Ruilongyuan Elec) | 1.7V@3A 35ns Independent Type 3A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C2944279 | SMC | Tape & Reel (TR) | 1.7V@3A | 10uA@600V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
200
(0+0+200)In Stock | GR2GA | RUILON(Shenzhen Ruilongyuan Elec) | 1.3V@2A 150ns Independent Type 2A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C2944233 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20 |
200
(0+200+0)In Stock
Not recommended for new designs
| FR207GR | Chongqing Pingwei Tech | 1.3V@2A 500ns Independent Type 2A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C432664 | DO-15 | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
199
(0+0+199)In Stock | MURS360 | ZHIDE | SMC Fast Recovery / High Efficiency Diodes ROHS | C5161763 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
199
(0+0+199)In Stock | FR103 | Suzhou Good-Ark Elec | 1.3V@1A 150ns 1A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C179523 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | - | 1A | -55℃~+125℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
199
(0+199+0)In Stock | US2G | Changzhou Starsea Elec | 1.4V@2A 50ns 2A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C2992101 | SMB | Tape & Reel (TR) | 1.4V@2A | 5uA@400V | 50ns | - | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
196
(0+196+0)In Stock
View marketplace suppliers’ inventory
| MUR1620CTRG | onsemi | 1.2V@8A 85ns 1 pair common anode 8A 200V TO-220 Fast Recovery / High Efficiency Diodes ROHS | C21889 | TO-220 | Tube-packed | 1.2V@8A | 5uA@200V | 85ns | 1 pair common anode | 8A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
195
(0+195+0)In Stock
View marketplace suppliers’ inventory
| ES3B-13-F | Diodes Incorporated | SMC Fast Recovery / High Efficiency Diodes ROHS | C780848 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
195
(0+120+75)In Stock | GR3M | RUILON(Shenzhen Ruilongyuan Elec) | 1.3V@3A 500ns Independent Type 3A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C2944243 | SMC | Tape & Reel (TR) | 1.3V@3A | 10uA@1kV | 500ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
195
(0+4+191)In Stock | ES1GF | Shandong Jingdao Microelectronics | 1.25V@1A 35ns Independent Type 1A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C116103 | SMAF | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
194
(0+4+190)In Stock
View marketplace suppliers’ inventory
| APT15DQ120KG | Microchip Tech | 3.3V@15A 240ns 15A 1.2kV TO-220 Fast Recovery / High Efficiency Diodes ROHS | C7527970 | TO-220 | Tube-packed | 3.3V@15A | 100uA@1.2kV | 240ns | - | 15A | -55℃~+175℃ | 1.2kV | ||
| Min: 1 Mult: 1 |
193
(0+193+0)In Stock
View marketplace suppliers’ inventory
| STTH20R04D | STMicroelectronics | 1.7V@20A 45ns 20A 400V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C672107 | TO-220AC-2 | Tube-packed | 1.7V@20A | 20uA@400V | 45ns | - | 20A | - | 400V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
193
(0+13+180)In Stock | RS2BB | Shandong Jingdao Microelectronics | 1.3V@2A 150ns Independent Type 2A 100V SMB Fast Recovery / High Efficiency Diodes ROHS | C437741 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@100V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1 |
193
(0+0+193)In Stock | SDUR1620CT | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.2V@8A 1 pair of common cathodes 200V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C5151538 | TO-220AB | Tube-packed | 1.2V@8A | 5uA@200V | - | 1 pair of common cathodes | - | - | 200V | ||
| Min: 5 Mult: 5 |
190
(0+150+40)In Stock | HER504 | SUNMATE Elec | 1.1V@5A 50ns 5A 300V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C5338402 | DO-27 | Tape & Reel (TR) | 1.1V@5A | 10uA@300V | 50ns | - | 5A | - | 300V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
190
(0+0+190)In Stock | RS3MB | ZHIDE | SMB Fast Recovery / High Efficiency Diodes ROHS | C5161789 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
190
(0+0+190)In Stock | ES3GB | RUILON(Shenzhen Ruilongyuan Elec) | 1.3V@3A 35ns Independent Type 3A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C2944275 | SMB | Tape & Reel (TR) | 1.3V@3A | 10uA@400V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V |