Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3500
|
176
(0+24+152)In Stock
View marketplace suppliers’ inventory
| VS-3EJH02HM3/6A | Vishay Intertech | 860mV@3A 26ns Independent Type 3A 200V DO-221AC Fast Recovery / High Efficiency Diodes ROHS | C506616 | DO-221AC | Tape & Reel (TR) | 860mV@3A | 2uA@200V | 26ns | Independent Type | 3A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
175
(0+45+130)In Stock | RS1B_R1_00001 | PANJIT International | 1.3V@1A 150ns Independent Type 1A 100V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C263349 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 1uA@100V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1 |
174
(0+174+0)In Stock
View marketplace suppliers’ inventory
| DSEP30-06A | Littelfuse/IXYS | 1.91V@60A 35ns Independent Type 30A 600V TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C426668 | TO-247-2 | Tube-packed | 1.91V@60A | 250uA@600V | 35ns | Independent Type | 30A | -55℃~+175℃@(Tvj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
173
(0+173+0)In Stock | ES3AB | Shandong Jingdao Microelectronics | 1V@3A 35ns Independent Type 3A 50V SMB Fast Recovery / High Efficiency Diodes ROHS | C437851 | SMB | Tape & Reel (TR) | 1V@3A | 5uA@50V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1 |
172
(0+172+0)In Stock | MUR3060CT | JSMSEMI | 1.2V@15A 50ns 1 pair of common cathodes 15A 600V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C7472820 | TO-220AB | Tube-packed | 1.2V@15A | 1uA@600V | 50ns | 1 pair of common cathodes | 15A | - | 600V | ||
| Min: 1 Mult: 1 |
171
(0+11+160)In Stock | MUR3020PT | YFW | 1V 35ns 1 pair of common cathodes 30A 200V TO-247 Fast Recovery / High Efficiency Diodes ROHS | C3013746 | TO-247 | Tube-packed | 1V | 10uA | 35ns | 1 pair of common cathodes | 30A | - | 200V | ||
| Min: 1 Mult: 1 |
170
(0+0+170)In Stock | MUR3060DTR | YFW | TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C20606587 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
170
(0+0+170)In Stock | RS1MF | GOODWORK | 1.3V@1A 500ns Independent Type 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C908425 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
170
(0+0+170)In Stock | ES5D | ZHIDE | SMC Fast Recovery / High Efficiency Diodes ROHS | C5161845 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
170
(0+170+0)In Stock
View marketplace suppliers’ inventory
| MUR880EG | onsemi | 1.8V@8A 75ns Independent Type 8A 800V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C154575 | TO-220-2 | Tube-packed | 1.8V@8A | 10uA@800V | 75ns | Independent Type | 8A | -65℃~+175℃@(Tj) | 800V | ||
| Min: 5 Mult: 5 |
170
(0+165+5)In Stock | MUR420 | LGE | 980mV 25ns Independent Type 4A 200V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C6077530 | DO-27 | Box-packed | 980mV | 5uA | 25ns | Independent Type | 4A | -55℃~+150℃ | 200V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
170
(0+154+16)In Stock | RS2MG | Shikues | 1.3V@2A 500ns Independent Type 2A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C434032 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5 |
169
(0+0+169)In Stock | SFF2002 | JUXING | 975mV 35ns 1 pair of common cathodes 20A 200V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C3011071 | ITO-220AB | Tube-packed | 975mV | 10uA | 35ns | 1 pair of common cathodes | 20A | -65℃~+150℃ | 200V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
167
(0+19+148)In Stock | US2D-SMB | GOODWORK | 1V@2A 50ns Independent Type 2A 200V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C2903936 | SMB(DO-214AA) | Tape & Reel (TR) | 1V@2A | 5uA@200V | 50ns | Independent Type | 2A | -65℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
167
(0+48+119)In Stock | MUR840F | RUILON(Shenzhen Ruilongyuan Elec) | 1.25V@8A 50ns Independent Type 8A 400V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C2944293 | ITO-220AC | Tube-packed | 1.25V@8A | 10uA@400V | 50ns | Independent Type | 8A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
166
(0+0+166)In Stock
View marketplace suppliers’ inventory
| RF01VM2SFHTE-17 | ROHM Semicon | 1V@100mA 10ns Independent Type 100mA 250V SOD-323 Fast Recovery / High Efficiency Diodes ROHS | C2842816 | SOD-323 | Tape & Reel (TR) | 1V@100mA | 10nA@250V | 10ns | Independent Type | 100mA | - | 250V | ||
| Min: 1 Mult: 1 |
165
(0+120+45)In Stock | MUR1640FCT | RUILON(Shenzhen Ruilongyuan Elec) | 1.3V@8A 35ns 1 pair of common cathodes 16A 400V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2944287 | ITO-220AB | Tube-packed | 1.3V@8A | 10uA@400V | 35ns | 1 pair of common cathodes | 16A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5 |
165
(0+0+165)In Stock | MUR1060CT | Jiangsu Changjing Electronics Technology Co., Ltd. | 10A 600V TO-220-3L Fast Recovery / High Efficiency Diodes ROHS | C5293795 | TO-220-3L | Tube-packed | - | - | - | - | 10A | - | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
165
(0+5+160)In Stock | GR2M | Yangzhou Yangjie Elec Tech | 1.3V@2A 500ns Independent Type 2A 1kV SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C698660 | SMB(DO-214AA) | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
165
(0+0+165)In Stock | ES3BC | Shandong Jingdao Microelectronics | 1V@3A 35ns Independent Type 4A 100V SMC Fast Recovery / High Efficiency Diodes ROHS | C437862 | SMC | Tape & Reel (TR) | 1V@3A | 5uA@100V | 35ns | Independent Type | 4A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
164
(0+0+164)In Stock | US5M | ZHIDE | SMC Fast Recovery / High Efficiency Diodes ROHS | C5161805 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
164
(0+81+83)In Stock | MUR2040CT | RUILON(Shenzhen Ruilongyuan Elec) | 1.3V@10A 50ns 1 pair of common cathodes 5A 400V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2944302 | TO-220AB | Tube-packed | 1.3V@10A | 10uA@400V | 50ns | 1 pair of common cathodes | 5A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
163
(0+163+0)In Stock | ES1DF | Shikues | 1V@1A 35ns Independent Type 1A 200V SMAF Fast Recovery / High Efficiency Diodes ROHS | C183440 | SMAF | Tape & Reel (TR) | 1V@1A | 5uA@200V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
163
(0+163+0)In Stock | RS1GF | Jiangsu Changjing Electronics Technology Co., Ltd. | 1.3V@1A 150ns Independent Type 1A 400V DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C2923887 | DO-214AD | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
163
(0+0+163)In Stock | MUR3060PT | LGE | 1.7V 50ns 1 pair of common cathodes 30A 600V TO-3P Fast Recovery / High Efficiency Diodes ROHS | C7421482 | TO-3P | Tube-packed | 1.7V | 25uA | 50ns | 1 pair of common cathodes | 30A | -40℃~+150℃ | 600V |