Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Reverse Leakage Current
|
Operating Temperature
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Reverse Leakage Current
|
Operating Temperature
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
160
(0+150+10)In Stock | SF1004FCT | NH | 1.3V@5A 35ns 10A 400V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C7427724 | ITO-220AB | Tube-packed | 1.3V@5A | 35ns | 10A | 400V | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
160
(0+0+160)In Stock | ES3JB | ZHIDE | SMB Fast Recovery / High Efficiency Diodes ROHS | C5161831 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
160
(0+160+0)In Stock
Not recommended for new designs
| US2M | Doeshare | 1.7V@1A 75ns 2A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C2931885 | SMB | Tape & Reel (TR) | 1.7V@1A | 75ns | 2A | 1kV | 10uA@1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
160
(0+0+160)In Stock | RS2D | Slkor(SLKORMICRO Elec.) | 1.3V@2A 150ns Independent Type 2A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2936056 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@2A | 150ns | 2A | 200V | 5uA@200V | -55℃~+150℃@(Tj) | Independent Type | ||
| Min: 1 Mult: 1 |
160
(0+159+1)In Stock | MUR1020CT | RUILON(Shenzhen Ruilongyuan Elec) | 975mV@5A 35ns 1 pair of common cathodes 10A 200V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2944295 | TO-220AB | Tube-packed | 975mV@5A | 35ns | 10A | 200V | 10uA@200V | -55℃~+175℃@(Tj) | 1 pair of common cathodes | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
160
(0+0+160)In Stock | ES3D | RUILON(Shenzhen Ruilongyuan Elec) | 950mV@3A 35ns Independent Type 3A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C2944277 | SMC | Tape & Reel (TR) | 950mV@3A | 35ns | 3A | 200V | 10uA@200V | -55℃~+150℃@(Tj) | Independent Type | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
160
(0+0+160)In Stock | GR1D | RUILON(Shenzhen Ruilongyuan Elec) | 1.3V@1A 35ns Independent Type 1A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C2944229 | SMA | Tape & Reel (TR) | 1.3V@1A | 35ns | 1A | 200V | 5uA@200V | -55℃~+150℃@(Tj) | Independent Type | ||
| Min: 1 Mult: 1 |
159
(0+150+9)In Stock | MUR3060DT | YFW | TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C20606586 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4500
|
159
(0+0+159)In Stock | VS-1EQH02HM3/H | Vishay Intertech | 970mV@1A 23ns 1A 200V DO-219AD Fast Recovery / High Efficiency Diodes ROHS | C5200636 | DO-219AD | Tape & Reel (TR) | 970mV@1A | 23ns | 1A | 200V | 1uA@200V | -55℃~+175℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
157
(0+78+79)In Stock | ES1GF | Jiangsu Changjing Electronics Technology Co., Ltd. | 1.25V@1A 35ns Independent Type 1A 400V DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C2923906 | DO-214AD | Tape & Reel (TR) | 1.25V@1A | 35ns | 1A | 400V | 5uA@400V | -55℃~+150℃@(Tj) | Independent Type | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
157
(0+109+48)In Stock | RS1MF | Jiangsu Changjing Electronics Technology Co., Ltd. | 1.3V@1A 500ns Independent Type 1A 1kV DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C2923889 | DO-214AD | Tape & Reel (TR) | 1.3V@1A | 500ns | 1A | 1kV | 5uA@1kV | -55℃~+150℃@(Tj) | Independent Type | ||
| Min: 20 Mult: 20 |
157
(0+157+0)In Stock | PS102R_AY_10001 | PANJIT International | 1.3V@1A 150ns 1A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C188547 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 150ns | 1A | 200V | 5uA@200V | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10 |
156
(0+16+140)In Stock | SF34G | JUXING | 1V@2A 20ns 3A 200V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C3011157 | DO-27 | Box-packed | 1V@2A | 20ns | 3A | 200V | 5uA@200V | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
156
(0+156+0)In Stock | ES2JF | MDD(Microdiode Semiconductor) | 1.7V@2A 35ns Independent Type 2A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C113935 | SMAF | Tape & Reel (TR) | 1.7V@2A | 35ns | 2A | 600V | 5uA@600V | -50℃~+150℃@(Tj) | Independent Type | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
155
(0+140+15)In Stock | HS2GA | Yangzhou Yangjie Elec Tech | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C698686 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
155
(0+152+3)In Stock | FR605G | Yangzhou Yangjie Elec Tech | 1.3V@6A 250ns Independent Type 6A 600V R-6 Fast Recovery / High Efficiency Diodes ROHS | C961804 | R-6 | Tape & Reel (TR) | 1.3V@6A | 250ns | 6A | 600V | 2.5uA@600V | -55℃~+150℃@(Tj) | Independent Type | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
155
(0+155+0)In Stock | ES2JA | RUILON(Shenzhen Ruilongyuan Elec) | 1.7V@2A 35ns Independent Type 2A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C2944270 | SMA | Tape & Reel (TR) | 1.7V@2A | 35ns | 2A | 600V | 5uA@600V | -55℃~+150℃@(Tj) | Independent Type | ||
| Min: 1 Mult: 1 |
154
(0+154+0)In Stock | MUR1260FL | Yangzhou Yangjie Elec Tech | 1.75V@12A 20ns Independent Type 12A 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C961851 | ITO-220AC | Tube-packed | 1.75V@12A | 20ns | 12A | 600V | 10uA@600V | -55℃~+150℃@(Tj) | Independent Type | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
153
(0+153+0)In Stock | RS3M | YFW | 1.3V 500ns 3A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C5763614 | SMB | Tape & Reel (TR) | 1.3V | 500ns | 3A | 1kV | 5uA | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
153
(0+153+0)In Stock | RS2M | MSKSEMI | 1.3V@2A 500ns Independent Type 2A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C5140059 | SMB | Tape & Reel (TR) | 1.3V@2A | 500ns | 2A | 1kV | - | - | Independent Type | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
152
(0+0+152)In Stock
View marketplace suppliers’ inventory
| RFN2L6STE25 | ROHM Semicon | 1.2V@1.5A 16ns Independent Type 1.5A 600V DO-214AC Fast Recovery / High Efficiency Diodes ROHS | C2998042 | DO-214AC | Tape & Reel (TR) | 1.2V@1.5A | 16ns | 1.5A | 600V | 10nA@600V | -55℃~+150℃@(Tj) | Independent Type | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
151
(0+151+0)In Stock | US1GW | Shandong Jingdao Microelectronics | 1.3V@1A 50ns Independent Type 1A 400V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C169409 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 50ns | 1A | 400V | 5uA@400V | -55℃~+150℃@(Tj) | Independent Type | ||
| Min: 5 Mult: 5
Full Reel: 4500
|
151
(0+136+15)In Stock | MUH1PD-M3/89A | Vishay Intertech | 1.05V@1A 40ns 1A 200V MicroSMP Fast Recovery / High Efficiency Diodes ROHS | C467567 | MicroSMP | Tape & Reel (TR) | 1.05V@1A | 40ns | 1A | 200V | 1uA@200V | -55℃~+175℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
150
(0+0+150)In Stock | ES5J | ZHIDE | SMC Fast Recovery / High Efficiency Diodes ROHS | C5161847 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50 |
150
(0+0+150)In Stock | FR107 | GOODWORK | 1.3V@1A 500ns Independent Type 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C22463603 | DO-41 | Box-packed | 1.3V@1A | 500ns | 1A | 1kV | 5uA@1000V | -65℃~+150℃@(Tj) | Independent Type |