Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | UF5400 | MDD(Microdiode Semiconductor) | 1V@3A 50ns 3A 50V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2994364 | DO-201AD | Tape & Reel (TR) | 1V@3A | 5uA@50V | 50ns | 3A | -65℃~+150℃@(Tj) | 50V | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | US1A | MDD(Microdiode Semiconductor) | 1V@1A 50ns Independent Type 1A 50V SMA Fast Recovery / High Efficiency Diodes ROHS | C2994387 | SMA | Tape & Reel (TR) | 1V@1A | 5uA@50V | 50ns | 1A | -55℃~+150℃@(Tj) | 50V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US1AF | MDD(Microdiode Semiconductor) | 1V@1A 50ns Independent Type 1A 50V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2994388 | SMAF | Tape & Reel (TR) | 1V@1A | 5uA@50V | 50ns | 1A | -55℃~+150℃@(Tj) | 50V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | US2DBF | MDD(Microdiode Semiconductor) | 1V@2A 50ns Independent Type 2A 200V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994403 | SMBF | Tape & Reel (TR) | 1V@2A | 5uA@200V | 50ns | 2A | -55℃~+150℃@(Tj) | 200V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US2DF | MDD(Microdiode Semiconductor) | 1V@2A 50ns Independent Type 2A 200V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2994404 | SMAF | Tape & Reel (TR) | 1V@2A | 5uA@200V | 50ns | 2A | -55℃~+150℃@(Tj) | 200V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US2JF | MDD(Microdiode Semiconductor) | 1.65V@2A 75ns Independent Type 2A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2994411 | SMAF | Tape & Reel (TR) | 1.65V@2A | 5uA@600V | 75ns | 2A | -55℃~+150℃@(Tj) | 600V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | US2KBF | MDD(Microdiode Semiconductor) | 1.6V@2A 75ns Independent Type 2A 800V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994415 | SMBF | Tape & Reel (TR) | 1.6V@2A | 5uA@800V | 75ns | 2A | -55℃~+150℃@(Tj) | 800V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | US3DBF | MDD(Microdiode Semiconductor) | 1V@3A 50ns Independent Type 3A 200V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994428 | SMBF | Tape & Reel (TR) | 1V@3A | 5uA@200V | 50ns | 3A | -50℃~+150℃@(Tj) | 200V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | US3GBF | MDD(Microdiode Semiconductor) | 1.3V@3A 50ns Independent Type 3A 400V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994431 | SMBF | Tape & Reel (TR) | 1.3V@3A | 5uA@400V | 50ns | 3A | -50℃~+150℃@(Tj) | 400V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US3JF | MDD(Microdiode Semiconductor) | 1.7V@3A 75ns Independent Type 3A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2994434 | SMAF | Tape & Reel (TR) | 1.7V@3A | 5uA@600V | 75ns | 3A | -50℃~+150℃@(Tj) | 600V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US3KB | MDD(Microdiode Semiconductor) | 1.68V@3A 75ns Independent Type 3A 800V SMB Fast Recovery / High Efficiency Diodes ROHS | C2994435 | SMB | Tape & Reel (TR) | 1.68V@3A | 5uA@800V | 75ns | 3A | -55℃~+150℃@(Tj) | 800V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US5BB | MDD(Microdiode Semiconductor) | 1V@5A 50ns Independent Type 5A 100V SMB Fast Recovery / High Efficiency Diodes ROHS | C2994444 | SMB | Tape & Reel (TR) | 1V@5A | 5uA@100V | 50ns | 5A | -55℃~+150℃@(Tj) | 100V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US5GB | MDD(Microdiode Semiconductor) | 1.4V@5A 50ns Independent Type 5A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C2994450 | SMB | Tape & Reel (TR) | 1.4V@5A | 5uA@400V | 50ns | 5A | -55℃~+150℃@(Tj) | 400V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | US5GBF | MDD(Microdiode Semiconductor) | 1.3V@5A 50ns Independent Type 5A 400V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994451 | SMBF | Tape & Reel (TR) | 1.3V@5A | 5uA@400V | 50ns | 5A | -55℃~+150℃@(Tj) | 400V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US5KC | MDD(Microdiode Semiconductor) | 1.65V@5A 75ns Independent Type 5A 800V SMC Fast Recovery / High Efficiency Diodes ROHS | C2994458 | SMC | Tape & Reel (TR) | 1.65V@5A | 5uA@800V | 75ns | 5A | -55℃~+150℃@(Tj) | 800V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | US5MBF | MDD(Microdiode Semiconductor) | 1.6V@5A 75ns Independent Type 5A 1kV SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994460 | SMBF | Tape & Reel (TR) | 1.6V@5A | 5uA@1kV | 75ns | 5A | -55℃~+150℃@(Tj) | 1kV | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View other supplier's inventory on LCSC
| RGL34D-E3/98 | Vishay Intertech | 1.3V@500mA 150ns 500mA 200V DO-213AA Fast Recovery / High Efficiency Diodes ROHS | C3009312 | DO-213AA | Tape & Reel (TR) | 1.3V@500mA | 5uA@200V | 150ns | 500mA | -65℃~+175℃ | 200V | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | ES2GF | JUXING | 1.25V@2A 35ns Independent Type 2A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C3011114 | SMAF | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 35ns | 2A | -55℃~+150℃@(Tj) | 400V | Independent Type | ||
| Min: 1 Mult: 1 | 0 | ER802 | PANJIT International | 950mV@8A 35ns Independent Type 8A 200V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C2844875 | TO-220AC | Tube-packed | 950mV@8A | 1uA@200V | 35ns | 8A | -55℃~+150℃@(Tj) | 200V | Independent Type | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | US3ACG | Shikues | 1V@3A 50ns Independent Type 3A 50V SMC Fast Recovery / High Efficiency Diodes ROHS | C2687526 | SMC | Tape & Reel (TR) | 1V@3A | 5uA@50V | 50ns | 3A | -55℃~+150℃@(Tj) | 50V | Independent Type | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| STTH50W03CW | STMicroelectronics | TO-247-3 Fast Recovery / High Efficiency Diodes ROHS | C2970213 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View other supplier's inventory on LCSC
| STTH1R06AFY | STMicroelectronics | 1.9V@1A 45ns 1A 600V SOD-128 Fast Recovery / High Efficiency Diodes ROHS | C2970265 | SOD-128 | Tape & Reel (TR) | 1.9V@1A | 1uA@600V | 45ns | 1A | -40℃~+175℃ | 600V | - | ||
| Min: 1 Mult: 1 | 0 | ER2006CT_TO_00001 | PANJIT International | 1.7V@10A 50ns 1 pair of common cathodes 20A 600V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2932345 | TO-220AB | Tube-packed | 1.7V@10A | 1uA@600V | 50ns | 20A | -50℃~+150℃@(Tj) | 600V | 1 pair of common cathodes | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | DFR1A | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns Independent Type 1A 50V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2993158 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@50V | 150ns | 1A | -55℃~+150℃@(Tj) | 50V | Independent Type | ||
| Min: 1 Mult: 1 | 0 | MUR1620CT | MDD(Microdiode Semiconductor) | 1V@8A 35ns 1 pair of common cathodes 16A 200V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C3031393 | TO-220AB-3 | Tube-packed | 1V@8A | 10uA@200V | 35ns | 16A | -50℃~+150℃@(Tj) | 200V | 1 pair of common cathodes |