Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
4699
(0+4699+0)In Stock | US2MB | MSKSEMI | 1.7V@2A 75ns Independent Type 2A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C5343325 | SMB | Tape & Reel (TR) | 1.7V@2A | 5uA@1kV | 75ns | Independent Type | 2A | 1kV | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4698
(0+4698+0)In Stock | 1N4148WF | Shandong Jingdao Microelectronics | 1.25V@150mA 4ns 150mA 75V SOD-323FLW Fast Recovery / High Efficiency Diodes ROHS | C7528261 | SOD-323FLW | Tape & Reel (TR) | 1.25V@150mA | 50uA@75V | 4ns | - | 150mA | 75V | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4688
(0+4688+0)In Stock | US1J | hongjiacheng | 1.7V@1A 75ns Independent Type 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C18199128 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 75ns | Independent Type | 1A | 600V | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4688
(0+4448+240)In Stock | US2J | Slkor(SLKORMICRO Elec.) | 1.65V@2A 75ns Independent Type 2A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2936061 | SMA(DO-214AC) | Tape & Reel (TR) | 1.65V@2A | 5uA@600V | 75ns | Independent Type | 2A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4676
(0+4676+0)In Stock | US2M | hongjiacheng | 1.7V@2A 75ns Independent Type 2A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C18199132 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@2A | 2uA@1000V | 75ns | Independent Type | 2A | 1kV | -55℃~+150℃ | ||
| Min: 50 Mult: 50 |
4676
(0+4676+0)In Stock | FR104 | NH | 1.3V@1A 150ns 1A 400V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C7427793 | DO-41 | Box-packed | 1.3V@1A | - | 150ns | - | 1A | 400V | - | ||
| Min: 20 Mult: 20 |
4675
(0+4675+0)In Stock | HER108 | LGE | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C402253 | DO-41 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4674
(0+4674+0)In Stock | SF1006DS | YFW | 1.65V 35ns Independent Type 10A 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2898474 | TO-252 | Tape & Reel (TR) | 1.65V | 1uA | 35ns | Independent Type | 10A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4668
(0+2257+2411)In Stock
View marketplace suppliers’ inventory
| ES2D | onsemi | 900mV@2A 20ns 2A 200V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C232831 | DO-214AA(SMB) | Tape & Reel (TR) | 900mV@2A | 10uA@200V | 20ns | - | 2A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4660
(0+0+4660)In Stock | US2D | Foshan Blue Rocket Elec | 1V@2A 50ns Independent Type 2A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C2900674 | SMA | Tape & Reel (TR) | 1V@2A | 5uA@200V | 50ns | Independent Type | 2A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4650
(0+0+4650)In Stock | ES2J | YONGYUTAI | 1.68V@2A 35ns Independent Type 2A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C5338319 | SMA | Tape & Reel (TR) | 1.68V@2A | 5uA | 35ns | Independent Type | 2A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4650
(0+4650+0)In Stock | ES1E | Jiangsu Changjing Electronics Technology Co., Ltd. | 35ns 1A 300V SMAJ Fast Recovery / High Efficiency Diodes ROHS | C5293687 | SMAJ | Tape & Reel (TR) | - | - | 35ns | - | 1A | 300V | - | ||
| Min: 1 Mult: 1 |
4643
(0+1561+3082)In Stock
View marketplace suppliers’ inventory
| RHRG30120 | onsemi | 3.2V@30A 85ns Independent Type 30A 1.2kV TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C11753 | TO-247-2 | Tube-packed | 3.2V@30A | 250uA@1.2kV | 85ns | Independent Type | 30A | 1.2kV | -65℃~+175℃@(Tj) | ||
| Min: 20 Mult: 20 |
4640
(0+3500+1140)In Stock | UF104 | SUNMATE Elec | 1.3V@1A 50ns 1A 400V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C5338465 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 50ns | - | 1A | 400V | - | ||
| Min: 1 Mult: 1 |
4635
(0+0+4635)In Stock | BYT28X-500Q | WeEn Semiconductors | 1.05V@5A 28ns 1 pair of common cathodes 10A 500V TO-220F Fast Recovery / High Efficiency Diodes ROHS | C602648 | TO-220F | Tube-packed | 1.05V@5A | 2uA@500V | 28ns | 1 pair of common cathodes | 10A | 500V | - | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
4631
(0+704+3927)In Stock | US1M | UMW(Youtai Semiconductor Co., Ltd.) | 1.7V@1A 75ns 1A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2758586 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | - | 1A | 1kV | -65℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4605
(0+4605+0)In Stock | ES2EBF | Shandong Jingdao Microelectronics | 1.25V@2A 35ns Independent Type 2A 300V SMBF Fast Recovery / High Efficiency Diodes ROHS | C128700 | SMBF | Tape & Reel (TR) | 1.25V@2A | 5uA@300V | 35ns | Independent Type | 2A | 300V | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4586
(0+4586+0)In Stock | RS2M | High Diode | 1.3V@2A 500ns Independent Type 2A 1kV SMAG Fast Recovery / High Efficiency Diodes ROHS | C466508 | SMAG | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4580
(0+2080+2500)In Stock | NRVUS240VT3G | onsemi | 1.3V@2A 65ns 2A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C604318 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 65ns | - | 2A | 400V | -65℃~+175℃ | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4580
(0+4580+0)In Stock | ES1C | Shandong Jingdao Microelectronics | 1V@1A 35ns Independent Type 1A 150V SMA Fast Recovery / High Efficiency Diodes ROHS | C437841 | SMA | Tape & Reel (TR) | 1V@1A | 5uA@150V | 35ns | Independent Type | 1A | 150V | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4578
(0+4578+0)In Stock | RS5MBF | Shandong Jingdao Microelectronics | 1.3V@5A 500ns Independent Type 5A 1kV SMBF Fast Recovery / High Efficiency Diodes ROHS | C2904470 | SMBF | Tape & Reel (TR) | 1.3V@5A | 10uA@1kV | 500ns | Independent Type | 5A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4577
(0+1927+2650)In Stock | SF14D | FUXINSEMI | 950mV@1A 35ns Independent Type 1A 200V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C842809 | SOD-123 | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | Independent Type | 1A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4566
(0+4566+0)In Stock | GR2DA | Yangzhou Yangjie Elec Tech | 1.3V@2A 150ns Independent Type 2A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C698655 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@2A | 5uA@200V | 150ns | Independent Type | 2A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4563
(0+4563+0)In Stock | US3JBF | Shandong Jingdao Microelectronics | 1.68V@3A 75ns Independent Type 3A 600V SMBF Fast Recovery / High Efficiency Diodes ROHS | C128740 | SMBF | Tape & Reel (TR) | 1.68V@3A | 5uA@600V | 75ns | Independent Type | 3A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 |
4562
(0+4562+0)In Stock | FFH60UP60S | onsemi | 1.4V@60A 60ns Independent Type 60A 600V TO-247-2LD Fast Recovery / High Efficiency Diodes ROHS | C605072 | TO-247-2LD | Tube-packed | 1.4V@60A | 100uA@600V | 60ns | Independent Type | 60A | 600V | -65℃~+175℃@(Tj) |