Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Reverse Leakage Current (Ir)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Reverse Leakage Current (Ir)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
29442
(29402+40+0)In Stock | US1DW | Shandong Jingdao Microelectronics | 1V@1A 50ns Independent Type 1A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C169410 | SOD-123FL | Tape & Reel (TR) | 1V@1A | 5uA@200V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | - | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
29417
(9717+19700+0)In Stock | F7 | LangJie | 1.3V@1A 500ns Independent Type 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C7450550 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | - | 500ns | Independent Type | 1A | - | 1kV | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
29091
(27495+1596+0)In Stock | RS1M | hongjiacheng | 1.3V@1.0A 500ns Independent Type 1A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C7420358 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1.0A | - | 500ns | Independent Type | 1A | -55℃~+150℃ | 1kV | 2uA@1000V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
27564
(27564+0+0)In Stock
View other supplier's inventory on LCSC
| MURS260T3G | onsemi | 1.45V@2A 75ns Independent Type 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C111834 | SMB | Tape & Reel (TR) | 1.45V@2A | 5uA@600V | 75ns | Independent Type | 2A | -65℃~+175℃@(Tj) | 600V | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
27541
(1107+26434+0)In Stock | US2M | MDD(Microdiode Semiconductor) | 1.7V@2A 75ns Independent Type 2A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C64958 | SMA | Tape & Reel (TR) | 1.7V@2A | - | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | 5uA@1kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
27488
(10897+16591+0)In Stock | RS2M | MDD(Microdiode Semiconductor) | 1.3V@2A 500ns Independent Type 2A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C64943 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
27340
(9570+17770+0)In Stock | RS1010FL_R1_00001 | PANJIT International | 1.3V@1A 500ns Independent Type 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C268656 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 1uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
26760
(26760+0+0)In Stock | RS3MF | Shandong Jingdao Microelectronics | 1.3V@3A 500ns Independent Type 3A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C169474 | SMAF | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
26579
(9078+17501+0)In Stock | BAS316 | TWGMC | 1.25V@150mA 4ns Independent Type 250mA 100V SOD-323 Fast Recovery / High Efficiency Diodes ROHS | C5204752 | SOD-323 | Tape & Reel (TR) | 1.25V@150mA | - | 4ns | Independent Type | 250mA | -65℃~+150℃@(Tj) | 100V | 30nA | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
25400
(0+25400+0)In Stock | F7 | XUMAO | 1.3V@1A 500ns 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C22448023 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@1000V | 500ns | - | 1A | - | 1kV | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
25152
(22002+3150+0)In Stock | ES2JF | hongjiacheng | 1.7V@2A 35ns Independent Type 2A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C7420342 | SMAF | Tape & Reel (TR) | 1.7V@2A | - | 35ns | Independent Type | 2A | -55℃~+150℃ | 600V | 5uA@600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
25126
(22558+2568+0)In Stock | US5MC | hongjiacheng | 1.7V@5A 75ns Independent Type 5A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C18199131 | SMC | Tape & Reel (TR) | 1.7V@5A | - | 75ns | Independent Type | 5A | -55℃~+150℃ | 1kV | 2uA@1000V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
24743
(24743+0+0)In Stock | MURS160 | hongjiacheng | 1.25V@1.0A 50ns Independent Type 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C18199146 | SMA(DO-214AC) | Tape & Reel (TR) | 1.25V@1.0A | 5uA@600V | 50ns | Independent Type | 1A | -55℃~+150℃ | 600V | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
24211
(19461+4750+0)In Stock | ES1J | hongjiacheng | 1.7V@1A 35ns Independent Type 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C18199159 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | - | 35ns | Independent Type | 1A | -55℃~+150℃ | 600V | 2uA@600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
24061
(5230+18831+0)In Stock | RS1ML | Jiangsu Changjing Electronics Technology Co., Ltd. | 1.3V@1A 500ns Independent Type 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2842723 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | - | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | 10uA@1kV | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
24007
(16129+7878+0)In Stock | RS1M | GOODWORK | 1.3V@1A 500ns Independent Type 1A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2848670 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -65℃~+150℃@(Tj) | 1kV | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
24000
(0+24000+0)In Stock | RS1MF | XUMAO | 1.3V@1A 500ns 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C22466268 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@1000V | 500ns | - | 1A | - | 1kV | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
23980
(0+23980+0)In Stock | US2MF | XUMAO | 1.7V@2A 75ns 2A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C22466273 | SMAF | Tape & Reel (TR) | 1.7V@2A | 5uA@1000V | 75ns | - | 2A | - | 1kV | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
23950
(0+23950+0)In Stock | US1MF | XUMAO | 1.7V@1A 75ns 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C22466271 | SMAF | Tape & Reel (TR) | 1.7V@1A | 5uA@1000V | 75ns | - | 1A | - | 1kV | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
23840
(0+23840+0)In Stock | ES2DF | XUMAO | 950mV@2A 35ns 2A 200V SMAF Fast Recovery / High Efficiency Diodes ROHS | C22466256 | SMAF | Tape & Reel (TR) | 950mV@2A | 5uA@200V | 35ns | - | 2A | - | 200V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
23820
(0+23820+0)In Stock | ES2JF | XUMAO | 1.7V@2A 35ns 2A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C22466258 | SMAF | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | - | 2A | - | 600V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
23660
(0+23660+0)In Stock | RS2MF | XUMAO | 1.3V@2A 500ns 2A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C22466270 | SMAF | Tape & Reel (TR) | 1.3V@2A | 5uA@1000V | 500ns | - | 2A | - | 1kV | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
22788
(20148+2640+0)In Stock | US3MBF | hongjiacheng | 1.7V@3A 75ns Independent Type 3A 1kV SMBF Fast Recovery / High Efficiency Diodes ROHS | C18199135 | SMBF | Tape & Reel (TR) | 1.7V@3A | 2uA@1000V | 75ns | Independent Type | 3A | -55℃~+150℃ | 1kV | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
22421
(5953+16468+0)In Stock | ES1DF | MDD(Microdiode Semiconductor) | 950mV@1A 35ns Independent Type 1A 200V SMAF Fast Recovery / High Efficiency Diodes ROHS | C64878 | SMAF | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
21250
(12636+8614+0)In Stock | RS3M-SMB | GOODWORK | 1.3V@3A 500ns Independent Type 3A 1kV SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C908428 | SMB(DO-214AA) | Tape & Reel (TR) | 1.3V@3A | - | 500ns | Independent Type | 3A | -65℃~+150℃@(Tj) | 1kV | 5uA@1kV |