Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 1800
|
959
(0+0+959)In Stock
View marketplace suppliers’ inventory
| RS1MWG_R1_00001 | PANJIT International | 1.3V@1A 500ns Independent Type 1A 1kV SMA-W Fast Recovery / High Efficiency Diodes ROHS | C2897585 | SMA-W | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 |
958
(0+958+0)In Stock | SF2003CT | NH | 950mV@10A 35ns 20A 300V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C7427732 | TO-220AB | Tube-packed | 950mV@10A | - | 35ns | - | 20A | - | 300V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
956
(0+956+0)In Stock | ES3BBG | Shikues | 1V@3A 35ns Independent Type 3A 100V SMB Fast Recovery / High Efficiency Diodes ROHS | C434010 | SMB | Tape & Reel (TR) | 1V@3A | 5uA@100V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
956
(0+132+824)In Stock | SF1006DY | Shandong Jingdao Microelectronics | TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2935485 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
955
(0+0+955)In Stock | SF1604AC | NH | 1.3V@16A 35ns 16A 400V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C7427730 | TO-220AC | Tube-packed | 1.3V@16A | - | 35ns | - | 16A | - | 400V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
950
(0+0+950)In Stock | DFR2M F2M | JUXING | 1.3V@2A 500ns 2A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5365500 | SOD-123FL | Tape & Reel (TR) | 1.3V@2A | 5uA@1KV | 500ns | - | 2A | -55℃~+150℃ | 1kV | ||
| Min: 5 Mult: 5 |
950
(0+0+950)In Stock | MURF1620CTA | OSEN | TO-220F Fast Recovery / High Efficiency Diodes ROHS | C34373770 | TO-220F | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
950
(0+0+950)In Stock | ES2J | Foshan Blue Rocket Elec | 1.68V@2A 35ns Independent Type 2A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C7429778 | SMA | Tape & Reel (TR) | 1.68V@2A | 5uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
950
(0+0+950)In Stock | ES2M | Slkor(SLKORMICRO Elec.) | SMA Fast Recovery / High Efficiency Diodes ROHS | C22392352 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
949
(0+629+320)In Stock | SF504DS | JUXING | 1.25V@5A 35ns 5A 400V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C3011037 | TO-252 | Tape & Reel (TR) | 1.25V@5A | 1uA@400V | 35ns | - | 5A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5 |
949
(0+418+531)In Stock | FR307 | Suzhou Good-Ark Elec | DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C280369 | DO-201AD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
947
(0+944+3)In Stock
View marketplace suppliers’ inventory
| ES1B | onsemi | 920mV@1A 15ns 1A 100V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C232818 | SMA(DO-214AC) | Tape & Reel (TR) | 920mV@1A | 5uA@100V | 15ns | - | 1A | -50℃~+150℃@(Tj) | 100V | ||
| Min: 5 Mult: 5 |
945
(0+0+945)In Stock | MURF860 | DIYI Elec Tech | 1.7V@8A 35ns Independent Type 8A 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C17179594 | ITO-220AC | Tube-packed | 1.7V@8A | 10uA | 35ns | Independent Type | 8A | -55℃~+150℃ | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
945
(0+945+0)In Stock
View marketplace suppliers’ inventory
| RFN1LAM6STR | ROHM Semicon | 1.15V@800mA 25ns Independent Type 800mA 600V SOD-128 Fast Recovery / High Efficiency Diodes ROHS | C962640 | SOD-128 | Tape & Reel (TR) | 1.15V@800mA | 1uA@600V | 25ns | Independent Type | 800mA | - | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
941
(0+458+483)In Stock | E1GF | Yangzhou Yangjie Elec Tech | 1.3V@1A 35ns Independent Type 1A 400V SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C961775 | SMAF(DO-214AD) | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10 |
940
(0+0+940)In Stock | SF56G | JUXING | 1.25V@5A 35ns 5A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C3011158 | DO-27 | Box-packed | 1.25V@5A | 5uA@400V | 35ns | - | 5A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
937
(0+937+0)In Stock
View marketplace suppliers’ inventory
| STTH30R04G-TR | STMicroelectronics | 1.45V@30A 24ns Independent Type 30A 400V D2PAK Fast Recovery / High Efficiency Diodes ROHS | C669887 | D2PAK | Tape & Reel (TR) | 1.45V@30A | 15uA@400V | 24ns | Independent Type | 30A | -40℃~+175℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
933
(0+224+709)In Stock | US5M-SMB | GOODWORK | 1.7V@5A 75ns Independent Type 5A 1kV SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C2891300 | SMB(DO-214AA) | Tape & Reel (TR) | 1.7V@5A | 10uA@1000V | 75ns | Independent Type | 5A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
930
(0+915+15)In Stock | RS2BW | Shikues | 1.3V@2A 150ns Independent Type 2A 100V SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C183420 | SOD-123F | Tape & Reel (TR) | 1.3V@2A | 5uA@100V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1 |
929
(0+929+0)In Stock | MUR3060FAC | YFW | TO-220FAC-2 Fast Recovery / High Efficiency Diodes ROHS | C7436463 | TO-220FAC-2 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
923
(0+0+923)In Stock | US1J | ZHIDE | SMA Fast Recovery / High Efficiency Diodes ROHS | C5161794 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
922
(0+23+899)In Stock | US1MF | GOODWORK | 1.7V@1A 75ns Independent Type 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C2986107 | SMAF | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | Independent Type | 1A | -50℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
922
(0+0+922)In Stock
View marketplace suppliers’ inventory
| US1J_R1_00001 | PANJIT International | 1.7V@1A 100ns Independent Type 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C391757 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 1uA@600V | 100ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5 |
920
(0+0+920)In Stock | MUR2070 | LangJie | 1.85V@20A 35ns 1 pair of common cathodes 20A 700V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C7450560 | TO-220AB | Tube-packed | 1.85V@20A | - | 35ns | 1 pair of common cathodes | 20A | -55℃~+150℃@(Tj) | 700V | ||
| Min: 5 Mult: 5 |
920
(0+0+920)In Stock | SF106 | XUMAO | 1.3V@10A 35ns 10A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C22447852 | DO-27 | Tape & Reel (TR) | 1.3V@10A | 5uA@400V | 35ns | - | 10A | - | 400V |