Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
920
(0+0+920)In Stock | SF106 | XUMAO | 1.3V@10A 35ns 10A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C22447852 | DO-27 | Tape & Reel (TR) | 1.3V@10A | 5uA@400V | 35ns | 10A | 400V | - | - | ||
| Min: 5 Mult: 5 |
920
(0+375+545)In Stock | HER505 | SUNMATE Elec | 1.1V@5A 50ns 5A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C5338403 | DO-27 | Tape & Reel (TR) | 1.1V@5A | 10uA@400V | 50ns | 5A | 400V | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
920
(0+0+920)In Stock | ES5B | GOODWORK | 950mV@5A 35ns Independent Type 5A 100V SMB Fast Recovery / High Efficiency Diodes ROHS | C6067484 | SMB | Tape & Reel (TR) | 950mV@5A | 5uA@100V | 35ns | 5A | 100V | Independent Type | -65℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
916
(0+907+9)In Stock | ES3JC | MDD(Microdiode Semiconductor) | 1.68V@3A 35ns Independent Type 3A 600V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C64979 | DO-214AB(SMC) | Tape & Reel (TR) | 1.68V@3A | 5uA@600V | 35ns | 3A | 600V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
912
(0+0+912)In Stock | ES2K | GOODWORK | 1.9V@2A 35ns Independent Type 2A 800V SMA Fast Recovery / High Efficiency Diodes ROHS | C5807900 | SMA | Tape & Reel (TR) | 1.9V@2A | 5uA@800V | 35ns | 2A | 800V | Independent Type | -65℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
911
(0+911+0)In Stock | ES2BB | Shandong Jingdao Microelectronics | 1V@2A 35ns Independent Type 2A 100V SMB Fast Recovery / High Efficiency Diodes ROHS | C437848 | SMB | Tape & Reel (TR) | 1V@2A | 5uA@100V | 35ns | 2A | 100V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
908
(0+3+905)In Stock
View marketplace suppliers’ inventory
| RF081L2STE25 | ROHM Semicon | 850mV@1.1A 12ns Independent Type 1.1A 200V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C2941613 | DO-214AC(SMA) | Tape & Reel (TR) | 850mV@1.1A | 10nA@200V | 12ns | 1.1A | 200V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
908
(0+0+908)In Stock | US3M | Jiangsu Changjing Electronics Technology Co., Ltd. | SMCG Fast Recovery / High Efficiency Diodes ROHS | C2924108 | SMCG | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
905
(0+195+710)In Stock | VS-ETL0806-M3 | Vishay Intertech | 1.07V@8A 180ns 8A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C468152 | TO-220AC | Tube-packed | 1.07V@8A | 9uA@600V | 180ns | 8A | 600V | - | -65℃~+175℃ | ||
| Min: 5 Mult: 5
Full Reel: 800
|
903
(0+198+705)In Stock
View marketplace suppliers’ inventory
| ER1D_R1_00001 | PANJIT International | 950mV@1A 35ns 1A 200V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C391485 | DO-214AA(SMB) | Tape & Reel (TR) | 950mV@1A | 1uA@200V | 35ns | 1A | 200V | - | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 1800
|
901
(0+0+901)In Stock
View marketplace suppliers’ inventory
| US1GHE3_A/H | Vishay Intertech | 1V@1A 50ns 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C5241895 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1A | 10uA@400V | 50ns | 1A | 400V | - | -55℃~+150℃ | ||
| Min: 20 Mult: 20 |
900
(0+0+900)In Stock | HER206 | SUNMATE Elec | 1.7V@2A 75ns 2A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C5338397 | DO-15 | Tape & Reel (TR) | 1.7V@2A | 10uA@600V | 75ns | 2A | 600V | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
900
(0+0+900)In Stock | ES1GF | Slkor(SLKORMICRO Elec.) | 1.25V@1A 35ns Independent Type 1A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C3041251 | SMAF | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | 1A | 400V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
900
(0+900+0)In Stock | RS1MF | Wild Goose | SMAF Fast Recovery / High Efficiency Diodes ROHS | C22368802 | SMAF | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
898
(0+838+60)In Stock | 2CL69 | SUNMATE Elec | 18V 100ns 5mA 4kV DO-206 Fast Recovery / High Efficiency Diodes ROHS | C424507 | DO-206 | Bag-packed | 18V | 2uA | 100ns | 5mA | 4kV | - | - | ||
| Min: 1 Mult: 1 |
895
(0+895+0)In Stock | MUR1640CTR | YFW | 1.25V 35ns 16A 400V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C5444205 | TO-220AB | Tube-packed | 1.25V | 10uA | 35ns | 16A | 400V | - | - | ||
| Min: 1 Mult: 1 |
894
(0+894+0)In Stock
View marketplace suppliers’ inventory
| FFPF20UP30DNTU | onsemi | 1.3V@10A 11ns 1 pair of common cathodes 10A 300V TO-220F Fast Recovery / High Efficiency Diodes ROHS | C899187 | TO-220F | Tube-packed | 1.3V@10A | 100uA@300V | 11ns | 10A | 300V | 1 pair of common cathodes | -65℃~+175℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
894
(0+894+0)In Stock | RS2DB | Shandong Jingdao Microelectronics | 1.3V@2A 150ns Independent Type 2A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C437742 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@200V | 150ns | 2A | 200V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5 |
890
(0+890+0)In Stock | SF64G-TB | YFW | 950mV 35ns 6A 200V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C5185695 | DO-27 | Tape & Reel (TR) | 950mV | 10uA | 35ns | 6A | 200V | - | -55℃~+150℃ | ||
| Min: 5 Mult: 5 |
890
(0+885+5)In Stock | MUR1040FCT | YFW | 1.15V@5A 35ns 1 pair of common cathodes 5A 400V TO-220F Fast Recovery / High Efficiency Diodes ROHS | C2898673 | TO-220F | Tube-packed | 1.15V@5A | 1uA@400V | 35ns | 5A | 400V | 1 pair of common cathodes | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
887
(0+887+0)In Stock | ES3GBF | Shandong Jingdao Microelectronics | 1.25V@3A 35ns Independent Type 3A 400V SMBF Fast Recovery / High Efficiency Diodes ROHS | C108819 | SMBF | Tape & Reel (TR) | 1.25V@3A | 5uA@400V | 35ns | 3A | 400V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
887
(0+886+1)In Stock | ES2J | Jiangsu Changjing Electronics Technology Co., Ltd. | 1.7V@2A 35ns Independent Type 2A 600V SMBG Fast Recovery / High Efficiency Diodes ROHS | C2924102 | SMBG | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | 2A | 600V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
885
(0+885+0)In Stock | RS1MF | Shikues | 1.3V@1A 500ns Independent Type 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C111577 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | 1A | 1kV | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5 |
885
(0+0+885)In Stock | HER302 | LangJie | DO-27 Fast Recovery / High Efficiency Diodes ROHS | C18195409 | DO-27 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
885
(0+883+2)In Stock
View marketplace suppliers’ inventory
| RF081M2STR | ROHM Semicon | 810mV@800mA 14ns Independent Type 800mA 200V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C559327 | SOD-123 | Tape & Reel (TR) | 810mV@800mA | 10nA@200V | 14ns | 800mA | 200V | Independent Type | - |