Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
|
881
(0+1+880)In Stock | RF201LAM4STR | ROHM Semicon | 930mV@1.5A 20ns Independent Type 1.5A 400V SOD-128 Fast Recovery / High Efficiency Diodes ROHS | C2982506 | SOD-128 | Tape & Reel (TR) | 930mV@1.5A | 1uA@400V | 20ns | Independent Type | 1.5A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20 |
880
(0+0+880)In Stock | HER204 | SUNMATE Elec | 1.1V@2A 50ns 2A 300V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C5338396 | DO-15 | Tape & Reel (TR) | 1.1V@2A | 10uA@300V | 50ns | - | 2A | - | 300V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
880
(0+880+0)In Stock | HS1G | RUILON(Shenzhen Ruilongyuan Elec) | SMA Fast Recovery / High Efficiency Diodes ROHS | C2944248 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
879
(0+879+0)In Stock
View marketplace suppliers’ inventory
| VS-HFA08TB60S-M3 | Vishay Intertech | 1.4V@8A 37ns Independent Type 8A 600V D2PAK Fast Recovery / High Efficiency Diodes ROHS | C506536 | D2PAK | Tube-packed | 1.4V@8A | 300nA@600V | 37ns | Independent Type | 8A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
878
(0+876+2)In Stock | ER1006 _T0_ 00001 | PANJIT International | 1.7V@10A 50ns Independent Type 10A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C304220 | TO-220AC | Tube-packed | 1.7V@10A | 1uA@600V | 50ns | Independent Type | 10A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10 |
874
(0+874+0)In Stock
Not recommended for new designs
| SF25 | Chongqing Pingwei Tech | 1.3V@2A 35ns Independent Type 2A 300V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C360271 | DO-15 | Box-packed | 1.3V@2A | 5uA@300V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 300V | ||
| Min: 5 Mult: 5 |
873
(0+0+873)In Stock
Not recommended for new designs
| SF2060CT | DIYI Elec Tech | 1.7V 35ns 1 pair of common cathodes 20A 600V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C5159290 | TO-220AB | Tube-packed | 1.7V | 10uA | 35ns | 1 pair of common cathodes | 20A | -55℃~+150℃ | 600V | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
873
(0+873+0)In Stock
View marketplace suppliers’ inventory
| ES1G | onsemi | 1.3V@1A 35ns 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C124478 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 35ns | - | 1A | - | 400V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
866
(0+0+866)In Stock | H1G | Yangzhou Yangjie Elec Tech | SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C698679 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 800
|
865
(0+441+424)In Stock | MURC4J_R1_00001 | PANJIT International | 1.28V@4A 50ns Independent Type 4A 600V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C188541 | DO-214AB(SMC) | Tape & Reel (TR) | 1.28V@4A | 5uA@600V | 50ns | Independent Type | 4A | -55℃~+175℃@(Tj) | 600V | ||
| Min: 10 Mult: 10 |
864
(0+0+864)In Stock | SF54G | NH | 950mV@5A 35ns 5A 200V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C7427740 | DO-27 | Box-packed | 950mV@5A | - | 35ns | - | 5A | - | 200V | ||
| Min: 1 Mult: 1 |
864
(0+864+0)In Stock
View marketplace suppliers’ inventory
| DSEI12-12A | Littelfuse/IXYS | 2.58V@12A 150ns Independent Type 12A 1.2kV TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C2763946 | TO-220AC | Tube-packed | 2.58V@12A | 250uA@1.2kV | 150ns | Independent Type | 12A | -40℃~+150℃@(Tvj) | 1.2kV | ||
| Min: 5 Mult: 5 |
864
(0+49+815)In Stock | HER303G | Yangzhou Yangjie Elec Tech | DO-27 Fast Recovery / High Efficiency Diodes ROHS | C961830 | DO-27 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
860
(0+0+860)In Stock | UF4007 | JUXING | 75ns 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C5365393 | DO-41 | Tape & Reel (TR) | - | 5uA | 75ns | - | - | - | 1kV | ||
| Min: 1 Mult: 1 |
860
(0+0+860)In Stock | MUR1660CT | DIYI Elec Tech | 1.7V@8A 35ns 1 pair of common cathodes 16A 600V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C17179592 | TO-220AB | Tube-packed | 1.7V@8A | 10uA | 35ns | 1 pair of common cathodes | 16A | -55℃~+150℃ | 600V | ||
| Min: 1 Mult: 1 |
857
(0+857+0)In Stock | STTH10LCD06CFP | STMicroelectronics | TO-220FP-AB Fast Recovery / High Efficiency Diodes ROHS | C2971705 | TO-220FP-AB | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
853
(0+362+491)In Stock | ES5J | LGE | 1.7V@5A 35ns 5A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C3010105 | SMC | Tape & Reel (TR) | 1.7V@5A | 10uA@600V | 35ns | - | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
850
(0+850+0)In Stock | RS1D | TWGMC | 1.3V@1A 150ns Independent Type 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C727092 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
849
(0+849+0)In Stock | MUR560D | Yangzhou Yangjie Elec Tech | 1.45V@5A 35ns Independent Type 5A 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C961867 | TO-252 | Tape & Reel (TR) | 1.45V@5A | 10uA@600V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
847
(0+0+847)In Stock | ES1D-W | ZHIDE | SMA-W Fast Recovery / High Efficiency Diodes ROHS | C5161816 | SMA-W | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
847
(0+0+847)In Stock | VS-6ESU06HM3/86A | Vishay Intertech | 1.3V@6A 58ns 6A 600V TO-277A Fast Recovery / High Efficiency Diodes ROHS | C5447081 | TO-277A | Tape & Reel (TR) | 1.3V@6A | 5uA@600V | 58ns | - | 6A | -65℃~+175℃ | 600V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
845
(0+0+845)In Stock | MURS160 | ZHIDE | SMA Fast Recovery / High Efficiency Diodes ROHS | C5161757 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
845
(0+0+845)In Stock | DSEP15-06(TOKMAS) | Tokmas | 2.25V@30A 35ns Independent Type 15A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C7525415 | TO-220-2 | Tube-packed | 2.25V@30A | - | 35ns | Independent Type | 15A | - | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
845
(0+0+845)In Stock | GR2K | Yangzhou Yangjie Elec Tech | 1.3V@2A 500ns Independent Type 2A 800V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C700446 | SMB(DO-214AA) | Tape & Reel (TR) | 1.3V@2A | 5uA@800V | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
844
(0+784+60)In Stock | ES2J | LGE | 1.7V@2A 35ns 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C330479 | SMB | Tape & Reel (TR) | 1.7V@2A | 10uA@600V | 35ns | - | 2A | -55℃~+150℃@(Tj) | 600V |