Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
799
(0+799+0)In Stock | RS3A | MDD(Microdiode Semiconductor) | 1.3V@3A 150ns 3A 50V SMB Fast Recovery / High Efficiency Diodes ROHS | C64947 | SMB | Tape & Reel (TR) | 1.3V@3A | 5uA@50V | 150ns | - | 3A | -50℃~+150℃@(Tj) | 50V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
799
(0+759+40)In Stock | ES2GF | Jiangsu Changjing Electronics Technology Co., Ltd. | 1.3V@2A 35ns Independent Type 2A 400V DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C2923932 | DO-214AD | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
797
(0+367+430)In Stock | ES3DC | JUXING | 1V 35ns Independent Type 3A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C3033292 | SMC | Tape & Reel (TR) | 1V | 5uA | 35ns | Independent Type | 3A | -55℃~+150℃ | 200V | ||
| Min: 5 Mult: 5
Full Reel: 750
|
794
(0+89+705)In Stock | ES2A-E3/52T | Vishay Intertech | 900mV@2A 30ns 2A 50V DO-214AA Fast Recovery / High Efficiency Diodes ROHS | C5224093 | DO-214AA | Tape & Reel (TR) | 900mV@2A | 10uA@50V | 30ns | - | 2A | -55℃~+150℃ | 50V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
794
(0+794+0)In Stock | US1K-TP | MCC(Micro Commercial Components) | 1.7V@1A 75ns 1A 800V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C669063 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 10uA@800V | 75ns | - | 1A | -65℃~+150℃@(Tj) | 800V | ||
| Min: 5 Mult: 5
Full Reel: 850
|
793
(0+0+793)In Stock
View marketplace suppliers’ inventory
| ES3B-E3/57T | Vishay Intertech | 900mV@3A 20ns Independent Type 3A 100V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C466974 | DO-214AB(SMC) | Tape & Reel (TR) | 900mV@3A | 10uA@100V | 20ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
793
(0+780+13)In Stock | ES1C(SMAG) | Jiangsu Changjing Electronics Technology Co., Ltd. | SMAG Fast Recovery / High Efficiency Diodes ROHS | C5356814 | SMAG | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
791
(0+791+0)In Stock
View marketplace suppliers’ inventory
| STTH1512G-TR | STMicroelectronics | 2.1V@15A 105ns 15A 1.2kV D2PAK Fast Recovery / High Efficiency Diodes ROHS | C672106 | D2PAK | Tape & Reel (TR) | 2.1V@15A | 15uA@1.2kV | 105ns | - | 15A | - | 1.2kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
790
(0+0+790)In Stock | US2MBG | Shikues | 1.65V@2A 75ns Independent Type 2A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C719390 | SMB | Tape & Reel (TR) | 1.65V@2A | 5uA@1kV | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 |
787
(0+787+0)In Stock | MUR860F-BP | MCC(Micro Commercial Components) | 1.5V@8A 50ns Independent Type 8A 800V ITO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C779022 | ITO-220AC-2 | Tube-packed | 1.5V@8A | 5uA@800V | 50ns | Independent Type | 8A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 5 Mult: 5
Full Reel: 800
|
785
(0+0+785)In Stock
View marketplace suppliers’ inventory
| ER2G_R1_00001 | PANJIT International | 1.25V@2A 35ns Independent Type 2A 400V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C304222 | DO-214AA(SMB) | Tape & Reel (TR) | 1.25V@2A | 1uA@400V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
784
(0+496+288)In Stock | RS1D | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns Independent Type 1A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C472689 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
784
(0+783+1)In Stock | ES3J | Jiangsu Changjing Electronics Technology Co., Ltd. | 1.7V@3A 35ns Independent Type 3A 600V SMBG Fast Recovery / High Efficiency Diodes ROHS | C2923963 | SMBG | Tape & Reel (TR) | 1.7V@3A | 5uA@600V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
781
(0+781+0)In Stock | US2BF | Shandong Jingdao Microelectronics | 1V@2A 50ns Independent Type 2A 100V SMAF Fast Recovery / High Efficiency Diodes ROHS | C437775 | SMAF | Tape & Reel (TR) | 1V@2A | 5uA@100V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
778
(0+762+16)In Stock | ES3GB | Shandong Jingdao Microelectronics | 1.25V@3A 35ns Independent Type 3A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C382830 | SMB | Tape & Reel (TR) | 1.25V@3A | 5uA@400V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 800
|
777
(0+777+0)In Stock | MUR3040DC-B | YFW | 1.06V@15A 35ns 1 pair of common cathodes 15A 400V TO-263 Fast Recovery / High Efficiency Diodes ROHS | C2988038 | TO-263 | Tape & Reel (TR) | 1.06V@15A | 100nA@400V | 35ns | 1 pair of common cathodes | 15A | - | 400V | ||
| Min: 1 Mult: 1
Full Reel: 800
|
777
(0+4+773)In Stock | HER608 | EIC Semicon | Fast Recovery / High Efficiency Diodes ROHS | C2978869 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
777
(0+777+0)In Stock | RS5DB | Shandong Jingdao Microelectronics | 1.3V@5A 150ns Independent Type 5A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C437753 | SMB | Tape & Reel (TR) | 1.3V@5A | 10uA@200V | 150ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
774
(0+774+0)In Stock | ES2CB | Shandong Jingdao Microelectronics | 1V@2A 35ns Independent Type 2A 150V SMB Fast Recovery / High Efficiency Diodes ROHS | C437849 | SMB | Tape & Reel (TR) | 1V@2A | 5uA@150V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 150V | ||
| Min: 1 Mult: 1 |
773
(0+257+516)In Stock
Not recommended for new designs
| ESTF30S120U | MASPOWER | TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C5278498 | TO-247-2 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
770
(0+756+14)In Stock | ES1GLF | Shandong Jingdao Microelectronics | 1.3V@1A 35ns 1A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C108811 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
767
(0+767+0)In Stock
View marketplace suppliers’ inventory
| RS3MB-13-F | Diodes Incorporated | 1.3V@3A 500ns 3A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C460933 | SMB | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | - | 3A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
766
(10+756+0)In Stock
View marketplace suppliers’ inventory
| DFLU1400-7 | Diodes Incorporated | 1.25V@1A 25ns 1A 400V Power-DI-123 Fast Recovery / High Efficiency Diodes ROHS | C155379 | Power-DI-123 | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 25ns | - | 1A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
764
(0+764+0)In Stock | US2DBF | Shandong Jingdao Microelectronics | 1V@2A 50ns Independent Type 2A 200V SMBF Fast Recovery / High Efficiency Diodes ROHS | C128738 | SMBF | Tape & Reel (TR) | 1V@2A | 5uA@200V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
760
(0+0+760)In Stock | US2J | Jiangsu Changjing Electronics Technology Co., Ltd. | SMAG Fast Recovery / High Efficiency Diodes ROHS | C2923934 | SMAG | Tape & Reel (TR) | - | - | - | - | - | - | - |