Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
760
(0+0+760)In Stock | RGP30J | SUNMATE Elec | 1.3V@3A 500ns 3A 600V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C5338462 | DO-27 | Tape & Reel (TR) | 1.3V@3A | 10uA@600V | 500ns | 3A | 600V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
760
(0+0+760)In Stock | ES2AF | Shikues | 1V@2A 35ns Independent Type 2A 50V SMAF Fast Recovery / High Efficiency Diodes ROHS | C183442 | SMAF | Tape & Reel (TR) | 1V@2A | 5uA@50V | 35ns | 2A | 50V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
760
(0+0+760)In Stock | RS5MB | Slkor(SLKORMICRO Elec.) | 1.3V@5A 500ns Independent Type 5A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C2980837 | SMB | Tape & Reel (TR) | 1.3V@5A | 10uA@1kV | 500ns | 5A | 1kV | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 |
757
(0+484+273)In Stock
View marketplace suppliers’ inventory
| DSEP12-12A | Littelfuse/IXYS | 3.19V@30A 40ns Independent Type 12A 1.2kV TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C82572 | TO-220AC-2 | Tube-packed | 3.19V@30A | 100uA@1.2kV | 40ns | 12A | 1.2kV | Independent Type | -55℃~+175℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
754
(0+754+0)In Stock | RS2BF | Shandong Jingdao Microelectronics | 1.3V@2A 150ns Independent Type 2A 100V SMAF Fast Recovery / High Efficiency Diodes ROHS | C437720 | SMAF | Tape & Reel (TR) | 1.3V@2A | 5uA@100V | 150ns | 2A | 100V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10 |
750
(0+0+750)In Stock | UF206 | SUNMATE Elec | 1.7V@2A 75ns 2A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C5338467 | DO-15 | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 75ns | 2A | 600V | - | - | ||
| Min: 1 Mult: 1 |
750
(0+4+746)In Stock | SDUR1640CT | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.01V@8A 34ns 1 pair of common cathodes 8A 400V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C139670 | TO-220AB | Tube-packed | 1.01V@8A | 60nA@400V | 34ns | 8A | 400V | 1 pair of common cathodes | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
750
(0+750+0)In Stock
Not recommended for new designs
| RS2MBF | Chongqing Pingwei Tech | 1.3V@2A 500ns 2A 1kV SMBF Fast Recovery / High Efficiency Diodes ROHS | C432781 | SMBF | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | 2A | 1kV | - | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 |
746
(0+0+746)In Stock | MUR3040DF | YFW | TO-220F Fast Recovery / High Efficiency Diodes ROHS | C20606582 | TO-220F | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
745
(0+25+720)In Stock | MUR1640FCT | YFW | 1.1V 35ns 16A 400V TO-220F Fast Recovery / High Efficiency Diodes ROHS | C5444215 | TO-220F | Tube-packed | 1.1V | 100nA | 35ns | 16A | 400V | - | - | ||
| Min: 5 Mult: 5 |
743
(0+739+4)In Stock | SF58 | LGE | 1.7V@5A 35ns 5A 600V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C2903790 | DO-27 | Box-packed | 1.7V@5A | 5uA@600V | 35ns | 5A | 600V | - | -65℃~+125℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
740
(0+0+740)In Stock | DES1D | ZHIDE | SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5161806 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
740
(0+740+0)In Stock
View marketplace suppliers’ inventory
| STTH2R02U | STMicroelectronics | 890mV@2A 15ns Independent Type 2A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C2802049 | SMB | Tape & Reel (TR) | 890mV@2A | 3uA@200V | 15ns | 2A | 200V | Independent Type | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
740
(0+0+740)In Stock | UF3B_R1_00001 | PANJIT International | 1V@3A 50ns Independent Type 3A 100V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C313445 | DO-214AB(SMC) | Tape & Reel (TR) | 1V@3A | 1uA@100V | 50ns | 3A | 100V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 |
739
(0+552+187)In Stock | MURW30H60L | Jiangsu Changjing Electronics Technology Co., Ltd. | TO-247-2L Fast Recovery / High Efficiency Diodes ROHS | C5355174 | TO-247-2L | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
735
(0+0+735)In Stock | FR307 | LGE | DO-27 Fast Recovery / High Efficiency Diodes ROHS | C7425109 | DO-27 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
734
(0+0+734)In Stock | E2KF | Yangzhou Yangjie Elec Tech | 1.85V@2A 35ns Independent Type 2A 800V SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C961779 | SMAF(DO-214AD) | Tape & Reel (TR) | 1.85V@2A | 5uA@800V | 35ns | 2A | 800V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10 |
733
(0+733+0)In Stock
Not recommended for new designs
| RFC3K | Chongqing Pingwei Tech | 5V@200mA 500ns Independent Type 200mA 2.4kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C432770 | DO-41 | Tape & Reel (TR) | 5V@200mA | 5uA@2.4kV | 500ns | 200mA | 2.4kV | Independent Type | -55℃~+125℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
728
(0+48+680)In Stock | ES5D | YFW | 950mV@5A 35ns Independent Type 5A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C2898368 | SMC | Tape & Reel (TR) | 950mV@5A | 5uA@200V | 35ns | 5A | 200V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
726
(0+726+0)In Stock | FR104W | Shikues | 1.3V@1A 150ns Independent Type 1A 400V SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C183417 | SOD-123F | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | 1A | 400V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
720
(0+0+720)In Stock | ES3GB | JUXING | 1.25V@3A 35ns 3A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C3011122 | SMB | Tape & Reel (TR) | 1.25V@3A | 5uA@400V | 35ns | 3A | 400V | - | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
720
(0+0+720)In Stock | SF1004DY | Shandong Jingdao Microelectronics | 1.3V@10A 35ns 10A 400V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C3027209 | TO-252 | Tape & Reel (TR) | 1.3V@10A | 1uA@400V | 35ns | 10A | 400V | - | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
718
(0+695+23)In Stock | ES1C | Jiangsu Changjing Electronics Technology Co., Ltd. | 35ns 1A 150V SMAJ Fast Recovery / High Efficiency Diodes ROHS | C5293685 | SMAJ | Tape & Reel (TR) | - | - | 35ns | 1A | 150V | - | - | ||
| Min: 5 Mult: 5 |
716
(0+716+0)In Stock | SFF2040CT | DIYI Elec Tech | 1.3V@10A 35ns Independent Type 20A 400V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C130762 | ITO-220AB-3 | Tube-packed | 1.3V@10A | 10uA@400V | 35ns | 20A | 400V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
715
(0+715+0)In Stock | RS2AF | Shandong Jingdao Microelectronics | 1.3V@2A 150ns Independent Type 2A 50V SMAF Fast Recovery / High Efficiency Diodes ROHS | C437719 | SMAF | Tape & Reel (TR) | 1.3V@2A | 5uA@50V | 150ns | 2A | 50V | Independent Type | -55℃~+150℃@(Tj) |